Power Supplies - Board Mount

Results: 2,129
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
CUI Inc. Power Supplies - Board Mount ac-dc, 15 W, 24 Vdc, single output, encapsulated PCB 69In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 625 mA Through Hole 4 kVAC 86 % 45.7 mm (1.799 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-15E
CUI Inc. Power Supplies - Board Mount ac-dc, 20 W, 12 Vdc, single output, encapsulated PCB 44In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 830 mA Through Hole 4 kVAC 87 % 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) PSK-20E
CUI Inc. Power Supplies - Board Mount ac-dc, 20 W, 24 Vdc, single output, encapsulated PCB 60In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 830 mA Through Hole 4 kVAC 87 % 52.4 mm (2.063 in) 27.2 mm (1.071 in) 24 mm (0.945 in) PSK-20E
CUI Inc. Power Supplies - Board Mount ac-dc, 5 W, 12 Vdc, single output, encapsulated PCB 111In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 416 mA Through Hole 4 kVAC 72 % 25.4 mm (1 in) 25.4 mm (1 in) 17.6 mm (0.693 in) PSK-5E
CUI Inc. Power Supplies - Board Mount 3 W, 12 Vdc, single output, PCB SIP 352In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 250 mA Through Hole 4 kVAC 77 % 26.4 mm (1.039 in) 14.73 mm (0.58 in) 11 mm (0.433 in) PBO-3E
CUI Inc. Power Supplies - Board Mount ac-dc, 10 W, 24 Vdc, single output, encapsulated PCB 96In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 410 mA Through Hole 4 kVAC 85 % 40 mm (1.575 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-10E
CUI Inc. Power Supplies - Board Mount ac-dc, 10 W, 5 Vdc, single output, encapsulated PCB 80In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 5 VDC 2 A Through Hole 4 kVAC 79 % 40 mm (1.575 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-10E
CUI Inc. Power Supplies - Board Mount ac-dc, 15 W, 5 Vdc, single output, encapsulated PCB 68In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 5 VDC 3 A Through Hole 4 kVAC 86 % 45.7 mm (1.799 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-15E
CUI Inc. Power Supplies - Board Mount ac-dc, 5 W, 24 Vdc, single output, encapsulated PCB 125In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 208 mA Through Hole 4 kVAC 82 % 25.4 mm (1 in) 25.4 mm (1 in) 17.6 mm (0.693 in) PSK-5E
CUI Inc. Power Supplies - Board Mount ac-dc, 5 W, 5 Vdc, single output, encapsulated PCB 123In Stock
Min.: 1
Mult.: 1

5 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 5 VDC 1 A Through Hole 4 kVAC 78 % 25.4 mm (1 in) 25.4 mm (1 in) 17.6 mm (0.693 in) PSK-5E
Power Integrations Power Supplies - Board Mount 50 W Flyback Converter using InnoMux2-EP IMX2378F; 90 VAC - 265 VAC Input; 12 V / 1.67 A and 24 V / 1.25 A Outputs 2In Stock
Min.: 1
Mult.: 1

50 W 90 VAC to 265 VAC 2 Output 12 VDC 1.67 A 24 VDC 1.25 A 90 % InnoMux2-EP

CUI Inc. Power Supplies - Board Mount 3 W, 24 Vdc, single output, PCB SIP 379In Stock
Min.: 1
Mult.: 1

3 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 125 mA Through Hole 4 kVAC 81 % 26.4 mm (1.039 in) 14.73 mm (0.58 in) 11 mm (0.433 in) PBO-3E
CUI Inc. Power Supplies - Board Mount ac-dc, 15 W, 12 Vdc, single output, encapsulated PCB 54In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 1.25 A Through Hole 4 kVAC 85 % 45.7 mm (1.799 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-15E
CUI Inc. Power Supplies - Board Mount ac-dc, 10 W, 12 Vdc, single output, encapsulated PCB 86In Stock
Min.: 1
Mult.: 1

10 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 830 mA Through Hole 4 kVAC 83 % 40 mm (1.575 in) 25.4 mm (1 in) 21.5 mm (0.846 in) PSK-10E
Power Integrations Power Supplies - Board Mount 60 W Power Supply with 5 V - 20 V Output Using InnoSwitch4-Pro PowiGaN INN4373F-H341, ClampZero CPZ1075M and Microchips PIC16F18325 Microcontroller 3In Stock
Min.: 1
Mult.: 1

15 W, 27 W, 45 W, 60 W 90 V to 265 V 4 Output 5 VDC 3 A 9 VDC 93.68 % InnoSwitch4-Pro
CUI Inc. Power Supplies - Board Mount 30 W, 12 Vdc, single output, encapsulated PCB 24In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 2.5 A PCB Mount 4 kVAC 89 % 69.5 mm 39 mm 24 mm PSK-30F
CUI Inc. Power Supplies - Board Mount 35 W, 5 Vdc, single output, encapsulated PCB 24In Stock
Min.: 1
Mult.: 1

35 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 5 VDC 7 A PCB Mount 4 kVAC 86 % 69.5 mm 39 mm 24 mm PSK-40F
CUI Inc. Power Supplies - Board Mount 31 W, 24 Vdc, single output, encapsulated PCB 24In Stock
Min.: 1
Mult.: 1

31 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 1.29 A PCB Mount 4 kVAC 88 % 69.5 mm 39 mm 24 mm PSK-30F
CUI Inc. Power Supplies - Board Mount 30 W, 5 Vdc, single output, encapsulated PCB 24In Stock
Min.: 1
Mult.: 1

30 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 5 VDC 6 A PCB Mount 4 kVAC 86 % 69.5 mm 39 mm 24 mm PSK-30F
CUI Inc. Power Supplies - Board Mount 40 W, 12 Vdc, single output, encapsulated PCB 24In Stock
Min.: 1
Mult.: 1

40 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 12 VDC 3.33 A PCB Mount 4 kVAC 90 % 69.5 mm 39 mm 24 mm PSK-40F
CUI Inc. Power Supplies - Board Mount 40 W, 24 Vdc, single output, encapsulated PCB 24In Stock
Min.: 1
Mult.: 1

40 W 85 VAC to 305 VAC, 100 VDC to 430 VDC 1 Output 24 VDC 1.67 A PCB Mount 4 kVAC 89 % 69.5 mm 39 mm 24 mm PSK-40F
CUI Inc. Power Supplies - Board Mount ac-dc, 50 W, 12 Vdc, single output, open frame, PCB 38In Stock
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 12 VDC 4.17 A Through Hole 4.25 kVAC 87 % 76.2 mm (3 in) 50.8 mm (2 in) 29 mm (1.142 in) VOF-50E
CUI Inc. Power Supplies - Board Mount ac-dc, 50 W, 48 Vdc, single output, open frame, PCB 40In Stock
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 48 VDC 1.04 A Through Hole 4.25 kVAC 76.2 mm (3 in) 50.8 mm (2 in) 29 mm (1.142 in) VOF-50E
CUI Inc. Power Supplies - Board Mount ac-dc, 36 W, 12 Vdc, single output, open frame, PCB 50In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 12 VDC 3 A Through Hole 4 kVDC 88 % 76.2 mm (3 in) 38.1 mm (1.5 in) 27.94 mm (1.1 in) VOF-36E-P
CUI Inc. Power Supplies - Board Mount ac-dc, 50 W, 24 Vdc, single output, open frame, PCB 37In Stock
Min.: 1
Mult.: 1

50 W 85 VAC to 264 VAC 1 Output 24 VDC 2.08 A Through Hole 4.25 kVAC 89 % 76.2 mm (3 in) 50.8 mm (2 in) 29 mm (1.142 in) VOF-50E