Power Supplies - Board Mount

Results: 2,129
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS Output Power Input Voltage Number of Outputs Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Mounting Style Case Style Isolation Voltage Efficiency Length Width Height Series
RECOM Power Power Supplies - Board Mount 20W 85-305Vin 24Vout 833mA 1,730In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 24 VDC 833 mA Through Hole Encapsulated 4 kVAC 52.7 mm 27.6 mm 23 mm RAC20E-K/277
CUI Inc. Power Supplies - Board Mount ac-dc, 36W, 12 Vdc, single output, encapsulated, PCB mount 39In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 12 VDC 3 A Through Hole 4 kVDC 88 % 78.8 mm (3.102 in) 40.7 m 28.8 mm (1.134 in) PSK-36E
CUI Inc. Power Supplies - Board Mount ac-dc, 40W, 24 Vdc, single output, encapsulated, PCB mount 20In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 24 VDC 1.67 A Through Hole 3 kVAC 90 % 54.37 mm (2.141 in) 54.37 mm (2.141 in) 26.5 mm (1.043 in) PSK-40E
CUI Inc. Power Supplies - Board Mount ac-dc, 36W, 48 Vdc, single output, encapsulated, PCB mount 40In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 48 VDC 750 mA Through Hole 4 kVDC 89 % 78.8 mm (3.102 in) 40.7 m 28.8 mm (1.134 in) PSK-36E
CUI Inc. Power Supplies - Board Mount ac-dc, 36W, 24 Vdc, single output, encapsulated, PCB mount 40In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 24 VDC 1.5 A Through Hole 4 kVDC 89 % 78.8 mm (3.102 in) 40.7 m 28.8 mm (1.134 in) PSK-36E
CUI Inc. Power Supplies - Board Mount ac-dc, 36 W, 24 Vdc, single output, open frame, PCB 50In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 24 VDC 1.5 A Through Hole 4 kVDC 89 % 76.2 mm (3 in) 38.1 mm (1.5 in) 27.94 mm (1.1 in) VOF-36E-P
CUI Inc. Power Supplies - Board Mount ac-dc, 36 W, 48 Vdc, single output, open frame, PCB 50In Stock
Min.: 1
Mult.: 1
36 W 90 VAC to 264 VAC 1 Output 48 VDC 750 mA Through Hole 4 kVDC 89 % 76.2 mm (3 in) 38.1 mm (1.5 in) 27.94 mm (1.1 in) VOF-36E-P
CUI Inc. Power Supplies - Board Mount ac-dc, 40W, 48 Vdc, single output, encapsulated, PCB mount 30In Stock
Min.: 1
Mult.: 1
40 W 90 VAC to 264 VAC 1 Output 48 VDC 830 mA Through Hole 3 kVAC 90 % 54.37 mm (2.141 in) 54.37 mm (2.141 in) 26.5 mm (1.043 in) PSK-40E
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 24Vdc, single output, open frame, PCB 62In Stock
Min.: 1
Mult.: 1
80 W 90 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 24 VDC 3.35 A Through Hole 3 kVAC 90 % 76.2 mm (3 in) 50.8 mm (2 in) 35.9 mm (1.413 in) VOF-80B
XP Power Power Supplies - Board Mount 5W PCB mount encapsulated 85 to 528VAC input AC-DC power supply, single output 24VDC 0.21A 9In Stock
228Expected 28/05/2026
Min.: 1
Mult.: 1
5 W 85 VAC to 528 VAC 1 Output 24 VDC 210 mA Through Hole Encapsulated 4 kVAC 52.4 mm 27.2 mm 23 mm EHL05
XP Power Power Supplies - Board Mount 15W PCB mount encapsulated 80 to 528VAC input AC-DC power supply, single output 3V3DC 4.55A 17In Stock
Min.: 1
Mult.: 1
15 W 85 VAC to 528 VAC 1 Output 3.3 VDC 4.55 A Through Hole Encapsulated 4 kVAC 69.9 mm 47 mm 29.2 mm EHL20
RECOM Power Power Supplies - Board Mount 20W AC/DC-Converter 'POWERLINE' 2"x1" 4.2kV reg 45In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 36 V 55 mA Through Hole Encapsulated 4.2 kVAC 52.5 mm 27.4 mm 23 mm RAC20NE-K/277
Cosel Power Supplies - Board Mount 5W 12V 0.45A ENCAPSULATE - PCB TH 1,319In Stock
Min.: 1
Mult.: 1

5.4 W 85 VAC to 264 VAC, 120 VDC to 370 VDC 1 Output 12 VDC 450 mA Through Hole Encapsulated 3 kV 1.13 in 0.69 in 0.5 in TUHS
RECOM Power Power Supplies - Board Mount 20W 85-305Vin 5Vout 4A 194In Stock
Min.: 1
Mult.: 1

20 W 85 VAC to 305 VAC 1 Output 5 VDC 4 A Through Hole Encapsulated 4 kVAC 52.7 mm 27.6 mm 23 mm RAC20E-K/277
Advanced Energy / SL Power Power Supplies - Board Mount 12V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 162In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 12 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
Advanced Energy / SL Power Power Supplies - Board Mount 24V, 150W Medically Certified Power Supply, CF Rated, 2.0" x 4.0" size, board-only open frame construction. Meets 4th Edition Medical EMC levels. Class I Input. 132In Stock
Min.: 1
Mult.: 1
150 W 85 VAC to 264 VAC 1 Output 24 VDC PCB Mount 90 % 101.6 mm (4 in) 50.8 mm (2 in) 32.004 mm (1.26 in) NCF150
XP Power Power Supplies - Board Mount AC/DC, DUAL, 15W, PCB MOUNT 517In Stock
Min.: 1
Mult.: 1

15 W 85 VAC to 264 VAC 2 Output 15 VDC 500 mA - 15 VDC 500 mA Through Hole 3 kVAC 82 % 62 mm (2.441 in) 30.7 mm (1.209 in) 20 mm (0.787 in) ECL05-30
CUI Inc. Power Supplies - Board Mount ac-dc, 100 W, 24 Vdc, single output, encapsulated PCB 24In Stock
Min.: 1
Mult.: 1

100 W 90 VAC to 264 VAC 1 Output 24 VDC 4.16 A Through Hole Encapsulated 4 kVAC, 5.656 kVDC 83.9 mm 58.5 mm 35 mm PSK-100
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 5 Vdc, single output, encapsulated 39In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 5 VDC 800 mA Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 24 Vdc, single output, encapsulated 27In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 24 VDC 166 mA Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 48Vdc, single output, metal case no fan 19In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output Through Hole 3 kVAC 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 15Vdc, single output, metal case no fan 12In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 3 VDC 1.2 A Through Hole 3 kVAC 74 % 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 3.3 Vdc, single output, encapsulated 31In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 3.3 VDC 1.2 A Through Hole 41.1 mm (1.618 in) 21 mm (0.827 in) 20 mm (0.787 in)
CUI Inc. Power Supplies - Board Mount ac-dc, 4W, 15 Vdc, single output, open frame, PCB 19In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 15 VDC 266 mA Through Hole 3 kVAC 81 % 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4
CUI Inc. Power Supplies - Board Mount ac-dc, 80w, 24Vdc, single output, metal case no fan 19In Stock
Min.: 1
Mult.: 1
4 W 85 VAC to 305 VAC, 120 VDC to 431 VDC 1 Output 5 VDC 800 mA Through Hole 3 kVAC 77 % 39.5 mm (1.555 in) 19.4 mm (0.764 in) 18.3 mm (0.72 in) VOF-4