RF Amplifier

Results: 3,506
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier Hybrid, 24V, Power Doubler, 1.2GHz, 28dB 36In Stock
Min.: 1
Mult.: 1

47 MHz to 1.218 GHz 24 V 440 mA 28 dB 4.5 dB Power Amplifiers Screw SOT-115J-9 GaAs - 30 C + 85 C QPA3357 Bulk
Qorvo RF Amplifier 3.4-3.8 GHz 0.25W Balanced Amplifier 2,174In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.7 GHz to 3.8 GHz 5 V 284 mA 18.7 dB 2.3 dB General Purpose Amplifiers SMD/SMT SMT-16 Si 25 dBm 38.2 dBm - 40 C + 105 C QPA9842 Reel, Cut Tape
Qorvo RF Amplifier 9-10GHz Gain 13dB PAE 38% GaN 60W
8In Stock
Min.: 1
Mult.: 1

9 GHz to 10 GHz 24 V 2.4 A 13 dB Power Amplifiers SMD/SMT GaN SiC 49 dBm - 40 C + 85 C TGA2312 Waffle
MACOM RF Amplifier 800-3000MHz NF 1.4dB Gain 11dB 2,970In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape, MouseReel
MACOM RF Amplifier 2-18GHz LNA 85In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 18 GHz 5 V 60 mA 13.5 dB 8 dB Low Noise Amplifiers SMD/SMT PQFN-32 GaAs 19 dBm 16 dBm - 40 C + 85 C Reel, Cut Tape
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS

0 Hz to 1 GHz 5.25 V 50 mA 8 dB 6 dB Gain Block Amplifiers SMD/SMT InGaP 12.5 dBm 25.5 dBm - 40 C + 85 C MAR Reel, Cut Tape, MouseReel
Nisshinbo RF Amplifier Wide Band LNA 18dB 40 to 780MHz 0.9dB 1,455In Stock
Min.: 1
Mult.: 1
Reel: 1,500

40 MHz to 780 MHz 5 V 40 mA 18 dB 0.9 dB Low Noise Amplifiers SMD/SMT EQFN2-6 GaAs - 5 dBm - 40 C + 105 C NJG17 Reel, Cut Tape
Analog Devices RF Amplifier Medium pow amp SMT, 9.5 - 11.5 GHz 48In Stock
Min.: 1
Mult.: 1

9.5 GHz to 11.5 GHz 5 V 310 mA 29.5 dB 6 dB Power Amplifiers SMD/SMT QFN-24 GaAs 27 dBm 33 dBm - 40 C + 85 C HMC608 Cut Tape
MACOM RF Amplifier 1-6 GHz Switch LNA Module 780In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 GHz to 6 GHz 5 V 78 mA 35 dB 1.2 dB Low Noise Amplifiers SMD/SMT Si 40.5 dBm 31 dBm - 40 C + 105 C Reel, Cut Tape
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
80In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 3 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier Medium pow amp SMT, 7.0 - 15.5 GHz 4In Stock
Min.: 1
Mult.: 1

7 GHz to 15.5 GHz 5 V 90 mA 15 dB 4.75 dB Power Amplifiers SMD/SMT QFN-12 GaAs 19 dBm 32 dBm - 40 C + 85 C HMC441G Cut Tape

Texas Instruments RF Amplifier 3.3 GHz to 4.2 GHz s ingle-ended to diff 2,949In Stock
Min.: 1
Mult.: 1
Reel: 3,000

3.3 GHz to 4.2 GHz 3.3 V 17.5 dB 3 dB General Purpose Amplifiers SMD/SMT Si 18 dBm 34.5 dBm - 40 C + 105 C LMH9235 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 24V, 11W, 1.2GHz, 25dB 30In Stock
Min.: 1
Mult.: 1

1.2 GHz 24 V 475 mA 25 dB CATV Amplifiers SMD/SMT SOT-115J Si QPA3245 Box
Qorvo RF Amplifier 45-1218MHz NF 4.5dB P1dB +33dBm 103In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.218 GHz 12 V 525 mA 20.6 dB 4.5 dB Power Amplifiers SMD/SMT QFN-40 GaAs 33 dBm 50 dBm - 40 C + 85 C QPB8808 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. RF Amplifier 802.11gn High Power PA in 3x3QFN 835In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.4 GHz to 2.5 GHz 5 V 600 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT Si 31 dBm - 40 C + 85 C SE2623L Reel, Cut Tape
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
48In Stock
Min.: 1
Mult.: 1
Reel: 100

24 GHz to 30 GHz 2.1 A 23 dB Power Amplifiers SMD/SMT QFN-32 GaAs 34 dBm 34.5 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS

Si PGA Reel, Cut Tape, MouseReel
Microchip Technology RF Amplifier DC-26 GHz GaAs 2In Stock
Min.: 1
Mult.: 1

0 Hz to 26 GHz 7 V 150 mA 18 dB 3.2 dB Low Noise Amplifiers SMD/SMT Die GaAs 20 dBm 34 dBm - 55 C + 85 C Waffle
Texas Instruments RF Amplifier 2.3-2.9 GHz differen tial to single-ende 2,954In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.3 GHz to 2.9 GHz 3.3 V 114 mA 18 dB 3.5 dB General Purpose Amplifiers SMD/SMT WQFN-12 Si 18 dBm 36 dBm - 40 C + 105 C LMH9126 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier Hybrid, 34V, Power Doubler, 1.2GHz, 23dB 53In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V to 34 V 530 mA 23 dB 3 dB CATV Amplifiers Screw SOT-115J GaAs GaN - 30 C + 100 C QPA3250 Box
Qorvo RF Amplifier 45-1218MHz Pwr Dblr Hybrid GaAs/GaN 46In Stock
Min.: 1
Mult.: 1

45 MHz to 1.218 GHz 24 V 470 mA 22.8 dB 3 dB Power Amplifiers Screw SOT-115J-9 GaAs GaN - 30 C + 100 C RFPD3210 Tray
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
45In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 2.5 A 22 dB Power Amplifiers SMD/SMT QFN-32 GaAs 35 dBm 36 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
MACOM RF Amplifier DIE, MMIC, GaN, PA, 25W, 6.0-12.0GHz
5In Stock
Min.: 1
Mult.: 1

6 GHz to 12 GHz 25 dB Power Amplifiers SMD/SMT GaN - 65 C + 225 C Gel Pack
Analog Devices RF Amplifier Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz 77In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.5 GHz 5 V 150 mA 13 dB 6 dB General Purpose Amplifiers SMD/SMT QFN-16 GaAs InGaP 27.5 dBm 42 dBm - 40 C + 85 C HMC455 Cut Tape
Analog Devices RF Amplifier WBand lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1
No
2 GHz to 20 GHz 5 V 60 mA 13 dB 3 dB Low Noise Amplifiers SMD/SMT QFN-32 GaAs 19 dBm 30 dBm - 40 C + 85 C HMC463G Cut Tape