RF Amplifier

Results: 3,503
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Qorvo RF Amplifier 5-100MHz NF 4.4dB Gain 30.5dB 45In Stock
Min.: 1
Mult.: 1

5 MHz to 100 MHz 24 V 130 mA 30.3 dB 4.2 dB CATV Amplifiers SOT-115J Si - 30 C + 100 C R1005300L Bulk
Qorvo RF Amplifier 45-1218MHz 5V Gain 19dB NF <2dB 1,693In Stock
Min.: 1
Mult.: 1
Reel: 2,500

45 MHz to 1.218 GHz 5 V 280 mA 18.7 dB 2.5 dB Low Noise Amplifiers SMD/SMT SOIC-8 GaAs 24 dBm 39 dBm - 40 C + 85 C RFCA8830 Reel, Cut Tape
Qorvo RF Amplifier 7-13GHz 1W Driver Amp 100In Stock
Min.: 50
Mult.: 50

7 GHz to 13 GHz 9 V 300 mA 25 dB Driver Amplifiers SMD/SMT Die GaAs 30 dBm - 40 C + 85 C TGA2700 Gel Pack
Qorvo RF Amplifier 2.01-2.17GHz PAE 17% .25W Gain 30.5dB 1,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2.01 GHz to 2.17 GHz 4.5 V 372 mA 30.5 dB Power Amplifiers SMD/SMT Si 33 dBm - 40 C + 85 C TQP9221 Reel, Cut Tape, MouseReel

MACOM RF Amplifier 5-300MHz NF 3dB 6 Bit 31.5dB GaAs 663In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5 MHz to 300 MHz 8 V 280 mA 39 dB 3 dB Variable Gain Amplifiers SMD/SMT GaAs 27 dBm 70 dBm - 40 C + 100 C Reel, Cut Tape, MouseReel
Analog Devices HMC902-SX
Analog Devices RF Amplifier Low Noise Amplifier SMT,5-10 GHz 2In Stock
Min.: 2
Mult.: 2

Low Noise Amplifiers Si HMC902G Gel Pack
MACOM A57
MACOM RF Amplifier 10-500MHz NF 4.8dB Gain 14.7dB 1In Stock
Min.: 1
Mult.: 1

5 MHz to 600 MHz 5 V to 15 V 44 mA 14.7 dB 4.8 dB General Purpose Amplifiers Through Hole TO-8-4 Si 14 dBm 28 dBm - 40 C + 125 C Bulk
Analog Devices RF Amplifier InGaP HBT pow amp SMT, 2.2 - 2.8 GHz 97In Stock
Min.: 1
Mult.: 1

2.2 GHz to 2.8 GHz 2.75 V to 5 V 300 mA 20 dB 7 dB Power Amplifiers SMD/SMT GaAs InGaP 27 dBm 39 dBm - 40 C + 85 C HMC414 Cut Tape
MACOM AM-131-PIN
MACOM RF Amplifier 5-500MHz NF:4.0dB VSWR: 1.5:2 2In Stock
Min.: 1
Mult.: 1
Si Bulk
Analog Devices RF Amplifier Watt High IP3 Amplifier SMT, 1.7 - 2.5 GHz 77In Stock
Min.: 1
Mult.: 1

1.7 GHz to 2.5 GHz 5 V 150 mA 13 dB 6 dB General Purpose Amplifiers SMD/SMT QFN-16 GaAs InGaP 27.5 dBm 42 dBm - 40 C + 85 C HMC455 Cut Tape
Analog Devices RF Amplifier amp 149In Stock
Min.: 1
Mult.: 1
No
200 MHz to 4 GHz 5 V 155 mA 13 dB 2.2 dB Gain Block Amplifiers SMD/SMT SOT-89-3 GaAs 22 dBm 40 dBm - 40 C + 85 C HMC636 Cut Tape
Analog Devices HMC-ALH444-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 1 - 12 GHz 4In Stock
Min.: 2
Mult.: 2

1 GHz to 12 GHz 5 V 55 mA 17 dB 1.75 dB Low Noise Amplifiers SMD/SMT Die GaAs 19 dBm 28 dBm - 55 C + 85 C HMC-ALH444G Gel Pack
Analog Devices HMC7441-SX
Analog Devices RF Amplifier 2W Ka Band VSAT PA
4In Stock
Min.: 2
Mult.: 2

27.5 GHz to 31 GHz 6 V 1 A 23 dB Power Amplifiers SMD/SMT Die GaAs 34 dBm 38 dBm - 55 C + 85 C HMC7441 Gel Pack

Analog Devices / Maxim Integrated RF Amplifier 50MHz to 1000MHz High-Linearity, Serial/ 54In Stock
Min.: 1
Mult.: 1

50 MHz to 1 GHz 5 V 123 mA 21.3 dB 4.2 dB Variable Gain Amplifiers SMD/SMT TQFN-40 Si 18.7 dBm 40.8 dBm - 40 C + 85 C MAX2067 Tube
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 17 to 31.5 GHz, 50ohm

17 GHz to 31.5 GHz 6 V 160 mA 23.7 dB 5.7 dB Power Amplifiers SMD/SMT QFN-20 GaAs 23.7 dBm 34 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier 0.1-22GHZ MMIC MPA

100 kHz to 22 GHz 9 V to 11 V 300 mA 14.9 dB 5.2 dB Power Amplifiers SMD/SMT QFN-32 26 dBm 41.1 dBm - 45 C + 85 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, Medium Power pHEMT Amplifier, 6 - 18 GHz, 50ohm

6 GHz to 18 GHz 6 V 663 mA 23.1 dB 9 dB Power Amplifiers SMD/SMT QFN-32 GaAs 26.6 dBm 33.6 dBm - 55 C + 85 C AVA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 1-22GHz 15W PA
8In Stock
Min.: 1
Mult.: 1

1 GHz to 22 GHz 28 V 23 dB Power Amplifiers SMD/SMT LDCC-14 GaN 46 dBm - 40 C + 85 C ADPA1112 Tray
Infineon Technologies RF Amplifier 7x LNA Bank with Output Cross-Switch for 5G 4,500In Stock
Min.: 1
Mult.: 1
Reel: 5,000

600 MHz to 2.7 GHz 1.2 V, 1.8 V 21 dB 0.8 dB SMD/SMT PG-WF2BGA-50-2 Reel, Cut Tape
Analog Devices HMC-ALH476-SX
Analog Devices RF Amplifier GaAs HEMT WBand lo Noise amp, 14-27 GHz 8In Stock
Min.: 2
Mult.: 2

14 GHz to 27 GHz 4 V 90 mA 20 dB 2 dB Low Noise Amplifiers SMD/SMT Die GaAs 14 dBm - 55 C + 85 C HMC-ALH476G Gel Pack
MACOM A66-1
MACOM RF Amplifier 10-1000MHz NF 3.0dB Gain 27.5dB 10In Stock
Min.: 1
Mult.: 1

5 MHz to 1.2 GHz 5 V to 15 V 66 mA 27.5 dB 2.9 dB General Purpose Amplifiers Through Hole TO-8-4 Si 15 dBm 28 dBm - 40 C + 125 C Bulk
Guerrilla RF RF Amplifier High Gain, Low Current LNA, WiFi, General Purpose, 0.4 - 3.8 GHz 2,310In Stock
Min.: 1
Mult.: 1
Reel: 2,500

400 MHz to 3.8 GHz 2.7 V to 5 V 15 mA 20.7 dB 0.73 dB Low Noise Amplifiers SMD/SMT DFN-6 GaAs 12.8 dBm 26 dBm - 40 C + 105 C GRF2201 Reel, Cut Tape, MouseReel

Analog Devices RF Amplifier Analog VGA
21In Stock
Min.: 1
Mult.: 1

27 GHz to 31.5 GHz 5 V 230 mA 13 dB 4.5 dB Variable Gain Amplifiers SMD/SMT GaAs 24 dBm 31 dBm - 40 C + 85 C Cut Tape
Analog Devices / Maxim Integrated RF Amplifier 1575MHz GPS Front-End Amplifier 194In Stock
Min.: 1
Mult.: 1

TDFN-10 Si MAX12000 Tube
Guerrilla RF RF Amplifier High Linearity Power Amplifier, OP1dB >32.0 dBm; 0.80 - 0.90 GHz 1,479In Stock
Min.: 1
Mult.: 1
Reel: 1,500

800 MHz to 900 MHz 5 V 200 mA 28 dB 4.5 dB Power Amplifiers SMD/SMT QFN-16 InGaP 32 dBm 50 dBm - 40 C + 85 C GRF5508 Reel, Cut Tape