RF Amplifier

Results: 3,456
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
Nisshinbo RF Amplifier GNSS Low Noise Amp GaAs MMIC 2,997In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.575 GHz 2.85 V 5 mA 29 dB 0.65 dB Low Noise Amplifiers SMD/SMT GaAs 11 dBm 14 dBm - 40 C + 85 C NJG1130 Reel, Cut Tape
Analog Devices RF Amplifier 2.3 GHz TO 4.0 GHz Watt RF Driver Amplifier 859In Stock
Min.: 1
Mult.: 1
Reel: 1,000

5.5 V SMD/SMT SOT-89-3 Si - 40 C + 85 C ADL5321 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 50-95GHz 75 mW PA
4In Stock
Min.: 2
Mult.: 2

50 GHz to 95 GHz 1.5 V to 4 V 350 mA 14.5 dB Power Amplifiers SMD/SMT Die GaAs 17 dBm 25 dBm - 55 C + 85 C ADPA7001 Gel Pack
Analog Devices RF Amplifier 27 GHz to 32 GHz1W POWER AMPLIFIER
78In Stock
Min.: 1
Mult.: 1

27 GHz to 32 GHz 4 V to 6 V 700 mA 22 dB Power Amplifiers SMD/SMT LFCSP-32 GaAs 30 dBm 35 dBm - 40 C + 85 C HMC1132 Cut Tape
Analog Devices RF Amplifier Digital VGA 473In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 5 GHz 5 V 2.5 mA 13 dB 6 dB Variable Gain Amplifiers SMD/SMT QFN-32 GaAs 16 dBm 32 dBm - 40 C + 85 C HMC625 Reel, Cut Tape
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS LNAs with Antenna Switch and Bi 1,401In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz to 1.61 GHz 3.3 V 4.5 mA 18 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-6 Si 3 dBm - 40 C + 85 C MAX2674 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifiers 3,465In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier with Integr 4,979In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 GHz to 2 GHz 1.6 V to 3.3 V 4.1 mA 19 dB 0.75 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 10 dBm 0 dBm - 40 C + 85 C MAX2686 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 676In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 3 GHz 4.3 V 40 mA 15.9 dB 3.4 dB CATV Amplifiers SMD/SMT GaAs InGaP 13.9 dBm 30 dBm - 45 C + 85 C ERA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT 860In Stock
Min.: 1
Mult.: 1
Reel: 500

30 MHz to 2 GHz 3 V to 5 V 141.7 mA 18.9 dB 1.6 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 23.3 dBm 35.6 dBm - 40 C + 105 C PHA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND LOW NOISE AMP 508In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 12 GHz 6 V 68 mA 15.3 dB 3.1 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 14 dBm 26.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated RF Amplifier DC-to-Microwave, Low-Noise Amplifier 4,532In Stock
Min.: 1
Mult.: 1
Reel: 2,500

0 Hz to 1.1 GHz 5 V 16 mA 19 dB 3.5 dB Low Noise Amplifiers SMD/SMT SOT-143-4 Si 2.9 dBm 13 dBm - 40 C + 85 C MAX2611 Reel, Cut Tape, MouseReel

Qorvo RF Amplifier 5-4000 MHz SiGe HBT MMIC LNA 19In Stock
Min.: 1
Mult.: 1

Si SGL0622Z Bulk


MACOM RF Amplifier Amplifier,Surface Mount 8In Stock
Min.: 1
Mult.: 1

Si


MACOM RF Amplifier 10-250MHz NF 2.2dB Gain 8.0dB 9In Stock
Min.: 1
Mult.: 1

10 MHz to 300 MHz 15 V 25 mA 8 dB 2.2 dB General Purpose Amplifiers SMD/SMT Si 19 dBm 38 dBm - 40 C + 125 C Bulk
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS 16In Stock
Min.: 1
Mult.: 1

General Purpose Amplifiers Si ZX60
Analog Devices RF Amplifier 6 GHz Ultrahigh Dyn Rg Diff Amp 878In Stock
Min.: 1
Mult.: 1
Reel: 1,500

4.5 GHz 2.8 V to 5.2 V 160 mA 16 dB 6.48 dB Gain Block Amplifiers SMD/SMT LFCSP-24 Si 17.7 dBm 46 dBm - 40 C + 85 C ADL5566 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated RF Amplifier GPS/GNSS Low-Noise Amplifier 2,099In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.5754 GHz 1.6 V to 4.2 V 1.8 mA 18.4 dB 1.05 dB Low Noise Amplifiers SMD/SMT WLP-4 SiGe - 11 dBm - 14.3 dBm - 40 C + 85 C MAX2693 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.9-3.5 GHz, 2W S-band MMIC, OVM 72In Stock
Min.: 1
Mult.: 1

2.7 GHz to 3.5 GHz 25 V 29 mA 28.4 dB Driver Amplifiers SMD/SMT GaN SiC - 40 C + 85 C QPA2935 Bag
Qorvo RF Amplifier 2-18GHz LNA / Gain Block w/AGC 100In Stock
Min.: 100
Mult.: 100

2 GHz to 18 GHz 5 V 75 mA 17 dB 2 dB Low Noise Amplifiers Die GaAs 18 dBm TGA2525 Gel Pack


MACOM RF Amplifier 100-1200MHz NF 1.8dB Gain 14dB 8In Stock
Min.: 1
Mult.: 1

Si Bulk

MACOM RF Amplifier 20-250MHz NF 2.8dB Gain 8.0dB 7In Stock
Min.: 1
Mult.: 1

Si Bulk
Mini-Circuits RF Amplifier 0.4-6GHz MMIC LNA 2,239In Stock
Min.: 1
Mult.: 1
Reel: 2,000

400 MHz to 6 GHz 5 V 44 mA 24.1 dB 0.5 dB Low Noise Amplifiers SMD/SMT MCLP-8 Si 17.2 dBm 31.3 dBm - 40 C + 85 C PMA2 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier 400 MHz TO 2700 MHz Watt RF Driver Amplifier 987In Stock
Min.: 1
Mult.: 1
Reel: 1,000

400 MHz to 2.7 GHz 3.3 V to 5 V 104 mA 16.9 dB 4.1 dB Driver Amplifiers SMD/SMT SOT-89-3 Si 25.4 dBm 45 dBm - 40 C + 105 C ADL5320 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier E-band VGA 3Ghz 360In Stock
Min.: 1
Mult.: 1

3 GHz 4.75 V to 5.25 V 200 mA 18 dB 14.8 dB Variable Gain Amplifiers SMD/SMT LFCSP-20 SiGe - 40 C + 85 C Cut Tape