RF Amplifier

Results: 3,452
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Qualification Series Packaging
MACOM RF Amplifier Power Amplifier,Ceramic,7-Lead 57In Stock
Min.: 1
Mult.: 1
Reel: 50

2 GHz to 6 GHz 8 V 475 mA 19 dB Power Amplifiers SMD/SMT GaAs 27 dBm 39 dBm - 20 C + 85 C Reel, Cut Tape
Analog Devices RF Amplifier WBand lo Phase Noise amp SMT, 2 - 18 GHz 58In Stock
Min.: 1
Mult.: 1
Reel: 100

2 GHz to 18 GHz 5 V 64 mA 13.5 dB 5 dB Low Noise Amplifiers SMD/SMT CLCC-32 GaAs InGaP 15 dBm 27 dBm - 40 C + 85 C HMC606G Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 13.75-14.5GHz, 55W PA Die
30In Stock
Min.: 10
Mult.: 10

13.75 GHz to 14.5 GHz Power Amplifiers SMD/SMT GaN 47.5 dBm QPA1314D Gel Pack
Qorvo RF Amplifier 1.8-5.0 GHz 2-stage wideband gain block 1,613In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1.8 GHz to 5 GHz 5 V 96 mA 28 dB 1.5 dB Gain Block Amplifiers SMD/SMT QFN-16 Si 21 dBm 34 dBm - 40 C + 105 C QPA912 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 2.7-4GHz 1.25W 6Volt Gain 24dB PAE >22% 1,000In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.7 GHz to 4 GHz 6 V 900 mA 24 dB Driver Amplifiers SMD/SMT QFN-28 GaAs - 40 C + 85 C TGA2731 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. RF Amplifier 2.4GHz P1dB 32dBm 5.0Volt 802.11bgn 3,431In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2.4 GHz to 2.5 GHz 5 V 500 mA 33 dB Wi-Fi Network Equipment Amplifiers SMD/SMT QFN-16 Si 32 dBm - 40 C + 85 C SE2576L Reel, Cut Tape, MouseReel
MACOM RF Amplifier MMIC, GaN HEMT, G28V5, 50W, 5.2-5.9GHz,
28In Stock
Min.: 1
Mult.: 1
Reel: 10

5 GHz to 5.9 GHz 28 V 18.96 mA 27.1 dB Power Amplifiers SMD/SMT QFN-32 GaN - 65 C + 225 C Reel, Cut Tape
Mini-Circuits RF Amplifier SMT Gain Block, DC - 20000 MHz, 50ohm 796In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 20 GHz 19.1 mA 5.7 dB Screw - 40 C + 85 C EHC Reel, Cut Tape
Mini-Circuits RF Amplifier MMIC AMPLIFIER 1,458In Stock
Min.: 1
Mult.: 1
Reel: 500

Si MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 835In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 1.5 GHz 5 V 146 mA 15.4 dB 2 dB CATV Amplifiers SMD/SMT MCLP-8 Si 22.5 dBm 42.9 dBm - 40 C + 85 C PHA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 2 - 12 GHz 63In Stock
Min.: 1
Mult.: 1

2 GHz to 12 GHz 4 V 45 mA 15 dB 1.8 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 13 dBm 25 dBm - 40 C + 85 C HMC772 Cut Tape
MACOM RF Amplifier Amplifier,GaN,50W,CW 84In Stock
Min.: 1
Mult.: 1

0 Hz to 2.7 GHz 50 V 100 mA 16.8 dB General Purpose Amplifiers SMD/SMT TO-272S-2 GaN - 40 C + 120 C MAGX-100027 Bulk
CML Micro RF Amplifier Traveling Wave Amplifiers
120In Stock
Min.: 10
Mult.: 10

30 kHz to 50 GHz 210 mA 15.5 dB 9 dB Power Amplifiers Die GaAs 22 dBm 30 dBm - 40 C + 85 C MMA Bulk
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 1,177In Stock
Min.: 1
Mult.: 1
Reel: 500

500 MHz to 2.5 GHz 2.8 V to 5 V 75 mA 17 dB 4.5 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 16.8 dBm 27.9 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS 1,399In Stock
Min.: 1
Mult.: 1
Reel: 500

50 MHz to 6 GHz 3.3 V 57 mA 9.8 dB 3.8 dB CATV Amplifiers SMD/SMT SOT-89-4 Si 15.9 dBm 27.3 dBm - 40 C + 85 C PGA Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT w/AGC, 2 - 20 GHz 3In Stock
Min.: 1
Mult.: 1

2 GHz to 20 GHz 5 V 60 mA 14.5 dB 3.5 dB Low Noise Amplifiers SMD/SMT LH250-12 GaAs 19 dBm 29 dBm - 40 C + 85 C HMC463G Cut Tape
Analog Devices RF Amplifier LNA w/ Adj Bias, 4.9 to 6.0GHz 365In Stock
Min.: 1
Mult.: 1
Reel: 500

4.8 GHz to 6 GHz 3 V to 5 V 68 mA 14.5 dB 1.3 dB Low Noise Amplifiers SMD/SMT QFN-16 GaAs 18 dBm 29.5 dBm - 40 C + 85 C HMC717 Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 50-4000MHz 3V SiGe Gn 12dB -40C +105C 13,323In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 MHz to 4 GHz 3 V 26 mA 12 dB 4.5 dB Gain Block Amplifiers SMD/SMT SOT-363-6 SiGe 9.6 dBm 21.4 dBm - 40 C + 105 C QPA2363C Reel, Cut Tape, MouseReel
Qorvo RF Amplifier 20-40 GHz 10W MMIC PA
20In Stock
Min.: 10
Mult.: 10

20 GHz to 40 GHz 18 V 2.04 A Power Amplifiers SMD/SMT Die GaN QPA2640D Gel Pack
Qorvo RF Amplifier 1.8GHz 5V, Push Pull, 15dB gain 236In Stock
Min.: 1
Mult.: 1
Reel: 100

50 MHz to 1.8 GHz 5 V to 8 V 400 mA 15 dB 4 dB CATV Amplifiers SMD/SMT QFN-12 Si 24.2 dBm 39 dBm - 40 C + 100 C QPL1822 Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 5G, VSAT and Point-to-Point Radio Applications High Power MMIC Amplifiers
280In Stock
Min.: 1
Mult.: 1
Reel: 100

27 GHz to 33 GHz 1.6 A 26 dB Power Amplifiers SMD/SMT QFN-32 GaAs 33 dBm 34 dBm - 40 C + 85 C MMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier ML AMPL / SURF MT / RoHS 793In Stock
Min.: 1
Mult.: 1
Reel: 500

0 Hz to 8 GHz 3.6 V 40 mA 9 dB 6.5 dB Gain Block Amplifiers SMD/SMT MCLP-4 InGaP 12.6 dBm 24.5 dBm - 45 C + 85 C LEE Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MONOLITHIC AMPL/PMA 253In Stock
Min.: 1
Mult.: 1
Reel: 100

10 GHz to 22 GHz 4 V 27.9 dB SMD/SMT MCLP-12 Si - 40 C + 85 C PMA Reel, Cut Tape, MouseReel
CML Micro RF Amplifier 1-7GHz +ve Gain-Slope Amp +2dB 617In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1.4 GHz to 7.1 GHz 2.7 V to 5 V 20 mA 16.5 dB 1.9 dB Gain Block Amplifiers SMD/SMT VQFN-16 GaAs 11.5 dBm 21 dBm - 40 C + 105 C CMX90G/EV90G301 Reel, Cut Tape, MouseReel
Analog Devices RF Amplifier lo Noise amp SMT, 13 - 25 GHz 71In Stock
Min.: 1
Mult.: 1
Reel: 100

13 GHz to 25 GHz 3 V 43 mA 22 dB 3.5 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 7 dBm 16 dBm - 40 C + 85 C HMC342G Reel, Cut Tape, MouseReel