WiFi Modules - 802.11

Results: 482
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 705In Stock
Min.: 1
Mult.: 1
: 700

CC3235MODAS 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ORing WiFi Modules - 802.11 IEEE 802.11 a/b/g/n wireless AP, 1GE, PoE PD, US band 3In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C
ORing WiFi Modules - 802.11 Outdoor IEEE 802.11 a/b/g/n wireless AP, 2GE, PoE PD, IP-67, US band 3In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.412 GHz to 2.462 GHz, 5.18 GHz to 5.24 GHz, 5.745 GHz to 5.825 GHz 11 Mb/s, 54 Mb/s, 300 Mb/s Ethernet 12 V 48 V 20 dBm, 23 dBm - 10 C + 70 C
Intel BE211.NGWG.NV S
Intel WiFi Modules - 802.11 Intel Wi-Fi 7 R2 BE211, 2230, 2x2 BE+BT, No vPro 37In Stock
100Expected 11/05/2026
Min.: 1
Mult.: 1

HMS Networks WiFi Modules - 802.11 Intesis Mitsubishi Heavy Industries FD and VRF systems to WiFi (ASCII) Interface-1 unit 1In Stock
Min.: 1
Mult.: 1

Bulk
DFRobot WiFi Modules - 802.11 The HUSKYLENS 2 WiFi Module is a dedicated wireless expansion accessory designed exclusively for the HUSKYLENS 2 AI vision sensor. It operates as a plug-and-play USB device, seamlessly equipping the sensor with high-speed, stable Wi-Fi 6 connectivity 10In Stock
Min.: 1
Mult.: 1

2.4 GHz 286.8 Mb/s USB Bulk
HMS Networks WiFi Modules - 802.11 IntesisHome for Mitsubishi Heavy Industries FD and KX6 systems - 1 unit 2In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each
HMS Networks WiFi Modules - 802.11 Mitsubishi Electric to WiFi (ASCII) Interface - 1 unit 1In Stock
1Expected 20/04/2026
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
HMS Networks WiFi Modules - 802.11 IntesisHome for Fujitsu RAC and VRF systems - 1 unit 3In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each
Toradex WiFi Modules - 802.11 LM816 USB WiFi V1.0A 1In Stock
Min.: 1
Mult.: 1
Carrier Board - 10 C + 60 C
Adafruit WiFi Modules - 802.11 ESP32-WROVER-B Module - ESP32 with PSRAM Module

802.11 b/g/n 2.4 GHz to 2.5 GHz 150 Mb/s 2.7 V 3.6 V 20 dBm - 40 C + 65 C
Silex Technology WiFi Modules - 802.11 2.4 GHz/5 GHz dual-band Wi-Fi 6/6E Full Height Mini PCIe card 802.11ax LAN 45In Stock
28Expected 20/07/2026
Min.: 1
Mult.: 1

SX-PCEAX-AP 802.11 a/b/g/n/ac/ax 2.4 GHz, 5 GHz PCIe - 40 C + 85 C Bulk
Silex Technology WiFi Modules - 802.11 802.11ah SDIO Wi-Fi HaLow module using MM6108, US/Canada Only 154In Stock
Min.: 1
Mult.: 1

802.11 ah 32.5 Mb/s SPI 23 dBm - 40 C + 85 C Cut Tape
HMS Networks WiFi Modules - 802.11 Fujitsu RAC and VRF systems to WiFi (ASCII) Interface - 1 unit (to CN connector) 3In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
DFRobot WiFi Modules - 802.11 ESP32-S2-WROOM Wi-Fi Module (PCB Antenna) 64In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 802.11 Wi-Fi Module w/RF Pad for ext Ant 37In Stock
Min.: 1
Mult.: 1

RN1723 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 594In Stock
Min.: 1
Mult.: 1
: 750

CC3235MODS I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Texas Instruments WiFi Modules - 802.11 CC3200 Modules A 595 -3200MODR1M2AMOBR A A 595-3200MODR1M2AMOBR 242In Stock
Min.: 1
Mult.: 1
: 250

CC3200MOD 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.3 V 3.6 V 13.5 dBm, 17.25 dBm 229 mA 59 mA - 20 C + 70 C Reel, Cut Tape, MouseReel
DFRobot WiFi Modules - 802.11 ESP32-S2-WROVER Wi-Fi Module (PCB Antenna) 171In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s GPIO, I2C, I2S, SPI, UART, USB 3 V 3.6 V 19.5 dBm 160 mA, 200 mA, 220 mA, 310 mA 63 mA, 68 mA - 40 C + 85 C
Wurth Elektronik WiFi Modules - 802.11 WIRL-WIFS Calypso Wi-Fi Radio Module 354In Stock
Min.: 1
Mult.: 1
: 400

Calypso 802.11 b/g/n 2.412 GHz to 2.472 GHz 72.2 Mb/s UART 2.1 V 3.6 V 16 dBm 230 mA 76 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Intel AX210.NGWGI.NVK
Intel WiFi Modules - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, Industrial Extended temp 25In Stock
60Expected 05/05/2026
Min.: 1
Mult.: 1

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Intel AX210.NGWGE.NVK
Intel WiFi Modules - 802.11 Intel Wi-Fi 6E AX210 (Gig+), 2230, 2x2 AX R2 (6GHz)+BT, No vPro 19In Stock
40Expected 13/04/2026
Min.: 1
Mult.: 1

802.11 ax 2.4 GHz, 5 GHz, 6 GHz 2.4 Gb/s PCIe, USB 0 C + 80 C
Murata Electronics WiFi Modules - 802.11 Type ABR Shielded Small Wi-Fi 11b/g/n + MCU Module 2,119In Stock
Min.: 1
Mult.: 1

ABR 802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s GPIO, JTAG, UART 3 V 3.6 V 15 dBm, 17 dBm 282 mA, 285 mA, 303 mA 83 mA - 30 C + 85 C AWS Tray
Qorvo QM45389SR
Qorvo WiFi Modules - 802.11 802.11ax 5-7GHz WiFi FEM 90In Stock
Min.: 1
Mult.: 1
: 100

QM45389 Reel, Cut Tape
Inventek WiFi Modules - 802.11 WiFi 2.4 GHz Module with U.FL Connector. 8MB QSPI Flash and 1MB RAM. Cypress WICED compatible. Certified FCC/IC/CE 335In Stock
Min.: 1
Mult.: 1

ISM43903 802.11 b/g/n 2.4 GHz 72.2 Mb/s UART 3 V 4.8 V 17 dBm - 40 C + 85 C Tray