WiFi Modules - 802.11

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology WiFi Modules - 802.11 28-pad Wi-Fi network controller module, U.FL ant 101In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 20 MHz UART 1.8 V 3.6 V - 40 C + 85 C Tray
Intel BE201.NGWG.NVX
Intel WiFi Modules - 802.11 Intel Killer Wi-Fi 7 BE1750 i, 2230, 2x2 BE+BT, No vPro 97In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz, 6 GHz 5.8 Gb/s PCIe, USB 0 C + 80 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FH4 ECO1 with 4 MB flash die inside, PCB antenna 3,250In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, IPEX connector 1,004In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
u-blox WiFi Modules - 802.11 ESP32, 802.11bgn, antenna pin, u-connectXpress 468In Stock
Min.: 1
Mult.: 1
Reel: 500

NINA-W13 802.11 b/g/n 2.4 GHz 54 Mb/s GPIO, SPI, UART 3 V 3.6 V 15 dBm, 18 dBm 110 mA, 120 mA 110 mA, 125 mA - 40 C + 85 C Reel, Cut Tape
Olimex Ltd. WiFi Modules - 802.11 WiFi RTL8188 2.4Ghz USB dongle with external antenna 397In Stock
Min.: 1
Mult.: 1

2.4 GHz 150 Mb/s USB Bulk
Advantech WiFi Modules - 802.11 802.11 a/b/g/n UART INTERFACE GEN II 42In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm 370 mA 200 mA - 30 C + 85 C
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, 1 antenna pin 3,322In Stock
Min.: 1
Mult.: 1
Reel: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72.2 Mb/s SDIO, USB 2.0 3 V 3.6 V 19 dBm 335 mA 73 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
u-blox WiFi Modules - 802.11 88W8801, 802.11bgn, metal antenna 2,463In Stock
Min.: 1
Mult.: 1
Reel: 500

LILY-W1 802.11 b/g/n 2.4 GHz 72 Mb/s SDIO, USB 2.0 3 V 3.6 V 15 dBm 340 mA 340 mA - 40 C + 85 C Reel, Cut Tape
HMS Networks WiFi Modules - 802.11 Intesis Fujitsu RAC and VRF systems to WiFi (ASCII) Interface - 1 unit (to remote controller) 4In Stock
Min.: 1
Mult.: 1

Bulk
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2FN4R2 ECO1 with 4 MB flash, 2 MB PSRAM , PCB antenna 2,997In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2 ECO1, 4 MB SPI flash, PCB antenna 1,601In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S2R2 ECO1 with 2 MB PSRAM inside, 4 MB SPI flash, PCB antenna 1,167In Stock
1,950Expected 21/07/2026
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 150 Mb/s I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 2x2 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp, U.FL connector 100In Stock
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 55 Mb/s mPCIe 3.3 V 3.3 V 25 dBm, 27 dBm - 40 C + 85 C Bulk
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.6.1 144In Stock
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.6.1 1,451In Stock
Min.: 1
Mult.: 1
ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Texas Instruments WiFi Modules - 802.11 SimpleLink Wi-Fi CE RTIFIED dual-band w 1,029In Stock
Min.: 1
Mult.: 1
Reel: 700

CC3235MODASF 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s I2C, SPI, UART, USB 2.3 V 3.6 V 15.1 dBm, 16 dBm 223 mA 59 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments WiFi Modules - 802.11 SimpleLink 32-bit A rm Cortex-M4 dual-ba 900In Stock
Min.: 1
Mult.: 1
Reel: 750

CC3235MODSF I2C, Parallel, SD/MMC, SPI, UART 2.3 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Broadcom / Avago WiFi Modules - 802.11 802.11ax 3x3 2.4/5 GHz MAC/PHY/Radio 278In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5.8 GHz
Silicon Labs WiFi Modules - 802.11 Certified Wi-Fi module with RF pad 2,774In Stock
Min.: 1
Mult.: 1
Reel: 2,500

802.11 b/g/n 2.412 GHz to 2.484 GHz 72.2 Mb/s SPI 1.62 V 3.6 V 15.1 dBm 99.4 mA 48.3 mA - 40 C + 105 C Reel, Cut Tape
HMS Networks WiFi Modules - 802.11 IntesisHome for Fujitsu RAC and VRF systems - 1 unit 3In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each
HMS Networks WiFi Modules - 802.11 IntesisHome for Mitsubishi Heavy Industries FD and KX6 systems - 1 unit 3In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Each
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, U.FL Ant., FW 19.5.4 499In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot, includes 2dBi stub antenna, FCC 1In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C
ProSoft Technology WiFi Modules - 802.11 802.11abgn Fast Industrial Hotspot, Watertight IP67 M12, FCC 2In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz Ethernet - 40 C + 75 C