WiFi Modules - 802.11

Results: 489
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging


Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.7.6 69In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ULP WiFi 802.11 Module w RF Pad 7In Stock
100Expected 24/04/2026
Min.: 1
Mult.: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3.3 V 3.3 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod Commercial Temp 28In Stock
Min.: 1
Mult.: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA 0 C + 70 C Tray
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp 14In Stock
200Expected 23/02/2026
Min.: 1
Mult.: 1

RN171 802.11 b/g 2.4 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 4 V 3.7 V 12 dBm 190 mA 40 mA - 40 C + 85 C Tray
Olimex Ltd. WiFi Modules - 802.11 ESP8266 WiFi Module 33In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 54 Mb/s I2C, SDIO, SPI, UART 3.3 V 3.3 V 19.5 dBm 215 mA 62 mA 0 C + 70 C
WIZnet WiFi Modules - 802.11 LowPwr Compact Pin-Header Type 249In Stock
Min.: 1
Mult.: 1

WizFi360 802.11 b/g/n 2.4 GHz to 2.5 GHz 11 Mb/s, 54 Mb/s Serial 3 V 3.6 V 19 dBm 210 mA, 230 mA 110 mA - 40 C + 85 C
Espressif Systems WiFi Modules - 802.11 SMD module, ESP32-S3, 8 MB SPI flash, IPEX antenna connector 2,610In Stock
Min.: 1
Mult.: 1

Silex Technology WiFi Modules - 802.11 802.11ax Wi-Fi 6 Access Point 2x2 Industrial access point - US Model 9In Stock
Min.: 1
Mult.: 1

802.11 a/b/g/n/ac/ax 5 GHz 26 dBm - 20 C + 55 C Bulk
DFRobot WiFi Modules - 802.11 GRIS 150M Miniature WiFi(802.11n) Module 13In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz to 2.4835 GHz 150 Mb/s USB 2.0 20 dBm 0 C + 40 C
Broadcom / Avago WiFi Modules - 802.11 802.11ax 3x3 2.4/5 GHz MAC/PHY/Radio 278In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5.8 GHz
Seeed Studio WiFi Modules - 802.11 WiFi Serial Transceiver Module w& ESP8266 - 1MB Flash

802.11 b/g/n 2.4 GHz 72.2 Mb/s GPIO, SDIO, SPI, UART 2.5 V 3.6 V 19.5 dBm - 40 C + 125 C
HMS Networks WiFi Modules - 802.11 Universal IR Air Conditioner to WiFi (ASCII) Interface - 1 unit 2In Stock
Min.: 1
Mult.: 1

Intesis 802.11 b/g/n 2.4 GHz 8 dBm 0 C + 40 C Bulk
Microchip Technology ATWINC1500-MR210PB1976
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.7.6 41In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.412 GHz to 2.484 GHz 6 Mb/s, 11 Mb/s, 54 Mb/s SPI 2.7 V 3.6 V 22 mA 22 mA - 40 C + 85 C Tray
Olimex Ltd. MOD-WIFI-RTL8188ETV
Olimex Ltd. WiFi Modules - 802.11 15In Stock
Min.: 1
Mult.: 1
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 21 dBm (Morse Micro MM6108), US version only, 30 ? to +85 ? 422In Stock
Min.: 1
Mult.: 1
Reel: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape

Espressif Systems WiFi Modules - 802.11 SMD Module, ESP8266EX, 32Mbits SPI flash, UART Mode, PCB antenna 917In Stock
Min.: 1
Mult.: 1
Reel: 650
ESP-WROOM 802.11 b/g/n 2.4 GHz to 2.5 GHz 72.2 Mb/s GPIO, HSPI, I2C, I2S, PWM, UART 2.7 V 3.6 V 20 dBm 170 mA 56 mA - 40 C + 85 C Reel, Cut Tape
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2 144In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.5.2 50In Stock
Min.: 1
Mult.: 1

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Tray
Silicon Labs WiFi Modules - 802.11 WGM160P022KGA Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and built-in antenna 42In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
Silicon Labs WiFi Modules - 802.11 WGM160P022KGN Certified Wi-Fi Module with ARM Cortex-M4, 2 MB Flash, 2.4 GHz and no antenna 49In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.437 GHz 72.2 Mb/s CAN, Ethernet, GPIO, I2C, I2S, QSPI, SPI, UART, USART, USB 2.0 3 V 3.6 V 16 dBm 131.4 mA, 141.3 mA 34.5 mA, 38.5 mA - 40 C + 85 C Cut Tape
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, SDIO 180In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s SDIO 3.125 V 3.465 V 18 dBm - 40 C + 85 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, SDIO M.2 1630, Key E card 60In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s SDIO 0 V 3.6 V 18 dBm - 40 C + 85 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac module, PCI 180In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 1.71 V 3.46 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI M.2 1630, Key E card 60In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, PCI M.2 2230, Key E card 60In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s PCIe 0 V 3.6 V 18 dBm 0 C + 70 C Bulk