WiFi Modules - 802.11

Results: 485
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Protocol Supported Frequency Data Rate Interface Type Supply Voltage - Min Supply Voltage - Max Output Power Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
iVativ WiFi Modules - 802.11 Wi-Fi 802.11 a/b/g/n/ac, USB M.2 1630, Key E card 60In Stock
Min.: 1
Mult.: 1
BALI 802.11 a/b/g/n/ac 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 150 Mb/s, 433 Mb/s mPCIe, USB 2.0 0 V 3.6 V 18 dBm - 40 C + 85 C Bulk
Seeed Studio WiFi Modules - 802.11 The factory is currently not accepting orders for this product. 17In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI 2.7 V 3.3 V - 40 C + 105 C
Weidmuller 2536670000
Weidmuller WiFi Modules - 802.11 IE-WLT-BL-AP-CL-US 1In Stock
Min.: 1
Mult.: 1
Quectel WiFi Modules - 802.11 Wi-Fi HaLow, IEEE 802.11ah, 850 950 MHz, 13 dBm (Morse Micro MM6108), limited Tx pwr to comply with EU, 30 ? to +85 ? 83In Stock
Min.: 1
Mult.: 1
Reel: 250

802.11 ah 850 MHz to 950 MHz 32.5 Mb/s SDIO, SPI 3 V 3.6 V - 30 C + 85 C Reel, Cut Tape
RF Solutions WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART UFL SMT 53In Stock
110Expected 24/02/2026
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz to 2.5 GHz GPIO, I2C, I2S, SPI, UART 3 V 3.6 V 20 dBm - 40 C + 85 C
RF Solutions WiFi Modules - 802.11 ESP8266 WiFi 802.11b/g/n 160Mbits SPI Flash UART int Ant 97In Stock
Min.: 1
Mult.: 1

802.11 b/g/n 2.412 GHz to 2.484 GHz 54 Mb/s I2C, SPI, UART 3 V 3.6 V 16 dBm 71 mA - 20 C + 85 C
SparkFun WiFi Modules - 802.11 WiFi Module - ESP8266 (4MB Flash) 123In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s, 72.2 Mb/s SDIO, SPI, UART 3 V 3.6 V 19.5 dBm 135 mA, 145 mA, 215 mA - 20 C + 100 C


SparkFun WiFi Modules - 802.11 SparkFun Thing Plus - ESP32-S2 WROOM 6In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 150 Mb/s I2C, I2S, SPI, UART, USB Type-C 3 V 3.6 V 15 dBm, 19.5 dBm 135 mA, 145 mA, 190 mA 63 mA, 68 mA - 40 C + 85 C
SparkFun WiFi Modules - 802.11 SparkFun Qwiic WiFi Shield - DA16200 21In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 11 Mb/s, 54 Mb/s SPI, UART 2.1 V 3.6 V 19 dBm 200 mA, 260 mA, 280 mA 29 mA, 30.5 mA, 37.5 mA, 38.5 mA - 40 C + 85 C
Silex Technology WiFi Modules - 802.11 Mini PCLe 3.3V 802.11a/b/g/n 2.4GHz 100In Stock
Min.: 100
Mult.: 100

802.11 a/b/g/n 2.4 GHz, 5 GHz 300 Mb/s PCIe 3.3 V 3.3 V 580 mA, 790 mA 160 mA - 40 C + 85 C Tray
Silex Technology WiFi Modules - 802.11 802.11b/g/n, 2.4GHz single bnd, 2x2 MIMO 88In Stock
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 300 Mb/s PCIe 3 V 3.6 V 16 dBm, 16.5 dBm, 17.5 dBm 630 mA 270 mA 0 C + 60 C

Murata Electronics WiFi Modules - 802.11 Type 1GC Shielded ultra-small 802.11a/b/g/n/ac 311In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1GC 802.11 a/b/g/n 2.4 GHz, 5 GHz 11 Mb/s, 54 Mb/s, 65 Mb/s Ethernet, GPIO, I2C, SPI, UART, USB 3.13 V 4.8 V 12 dBm, 13 dBm, 17 dBm 310 mA, 320 mA, 330 mA, 380 mA 100 mA - 30 C + 85 C AWS Reel, Cut Tape
Doodle Labs WiFi Modules - 802.11 Industrial Wi-Fi Transceiver. IEEE802.11n, 3x3 MIMO, miniPCIe, Rugged/Military use, -40 to +85 C temp
115Expected 12/03/2026
Min.: 1
Mult.: 1

NM-DB 802.11 a/b/g/n 2.412 GHz to 2.484 GHz, 5.18 GHz to 5.825 GHz 56 Mb/s mPCIe 3.3 V 3.3 V 27 dBm, 29 dBm - 40 C + 85 C
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module uFL
880On Order
Min.: 1
Mult.: 1

ATWILC1000 802.11 b/g/n 2.4 GHz 13 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 54-pad Wi-Fi SoC module, 2MB Flash, 640KB RAM, PCB ant
1,110On Order
Min.: 1
Mult.: 1

802.11 b/g/n 2.4 GHz 22 Mb/s, 28 Mb/s CAN 2.0 A/B, CAN FD, Ethernet, I2C, I2S, SPI, UART, USB 2.0 OTG 3 V 3.6 V 20.5 dBm 287 mA 88 mA - 20 C + 85 C Tray
Microchip Technology WiFi Modules - 802.11 SmartConnect ATWILC1000 802.11 b/g/n Module T&R
480On Order
Min.: 1
Mult.: 1
Reel: 500

WILC1000 802.11 b/g/n 2.4 GHz 12 Mb/s, 54 Mb/s I2C, SDIO, SPI, UART 3 V 4.2 V 16.9 dBm, 19.5 dBm 173 mA, 239 mA 63 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Phoenix Contact WiFi Modules - 802.11 FL BT EPA 2
14On Order
Min.: 1
Mult.: 1

Ethernet 9 V 30 V - 40 C + 65 C
Microchip Technology WiFi Modules - 802.11 WiFly GSX 802.11b/g Mod, Industrial Temp
35On Order
Min.: 1
Mult.: 1

RN131 802.11 b/g 2.405 GHz to 2.48 GHz 11 Mb/s, 54 Mb/s GPIO, SDIO, SPI, UART 3 V 3.7 V 18 dBm 210 mA 40 mA - 30 C + 85 C Tray
Olimex Ltd. WiFi Modules - 802.11
62On Order
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 150 Mb/s USB 19 dBm 0 C + 110 C
Advantech WiFi Modules - 802.11 Wi-Fi Dual Band Access Point Embedded Mo
11On Order
Min.: 1
Mult.: 1

802.11 a/b/g/n 2.4 GHz, 5 GHz 10 Mb/s, 100 Mb/s UART 17 dBm - 30 C + 85 C
Microchip Technology WiFi Modules - 802.11 ATWINC1500 802.11 b/g/n Module, PCB Ant., FW 19.5.2, T&R
1,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 500

ATWINC1500 802.11 b/g/n 2.4 GHz 72.2 Mb/s SPI 3 V 4.2 V 18.5 dBm 266 mA 61 mA - 40 C + 85 C Reel, Cut Tape
Teltonika WiFi Modules - 802.11 WIFI 6 access point. 2.5 GbE uplink. Fast roaming and Mesh. RMS Cloud support. Region: Global. No PSU.
10Expected 16/03/2026
Min.: 1
Mult.: 1

TAP400 1.3 GHz 2.402 Gb/s Ethernet 44 V 57 V 0 C + 50 C
DFRobot WiFi Modules - 802.11 USB Dual Band WiFi Network Card (Compatible with Jetson Nano&LattePanda)
15On Order
Min.: 1
Mult.: 1

802.11 b/g/n/ac 2.4 GHz, 5 GHz 150 Mb/s, 433 Mb/s USB 2.0 4.75 V 5.25 V
DFRobot WiFi Modules - 802.11 The HUSKYLENS 2 WiFi Module is a dedicated wireless expansion accessory designed exclusively for the HUSKYLENS 2 AI vision sensor. It operates as a plug-and-play USB device, seamlessly equipping the sensor with high-speed, stable Wi-Fi 6 connectivity
12On Order
Min.: 1
Mult.: 1

2.4 GHz 286.8 Mb/s USB Bulk


Microchip Technology WiFi Modules - 802.11 ATWINC1510 802.11 b/g/n Module, PCB Ant., FW 19.7.6
31On Order
Min.: 1
Mult.: 1
802.11 b/g/n 2.4 GHz 72.2 Mb/s I2C, SPI, UART 2.7 V 3.6 V 18.5 dBm 265 mA 61 mA - 40 C + 85 C Tray