Current Sense Amplifiers

Results: 1,678
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Analog Devices / Maxim Integrated Current Sense Amplifiers -0.1 +36V, High Precision, Low Power Cur 2,134In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX44284 1 Channel 0.4 kHz - 100 mV to 36 V 145 dB 2 nA 2 uV 5.5 V 1.7 V 21 uA 0.05 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 1 A, 4-Bump UCSP/SOT23, Precision Curren 1,489In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX9634 1 Channel 125 kHz 1.6 V to 28 V 130 dB 250 uV 30 V 1.6 V 1 uA 0.5 % - 40 C + 85 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Automotive Current-Sense Amplifier with 5,370In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX9937 1 Channel 350 kHz 4 V to 28 V 100 dB 2 uA 300 uV 5.5 V 2.7 V 20 uA 0.2 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Renesas / Intersil Current Sense Amplifiers ISL28006FHADJZ MICRO PWR CUR SENSE AMP W 1,345In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISL28006 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 3.1 mV 28 V 2.7 V 62 uA - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High Volt High Side 2.7 to 5.5V 360uA 2,375In Stock
Min.: 1
Mult.: 1
Reel: 2,500

TSC1031 1 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 200 uA - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers INTERFACE AMPLIFIER 1,027In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD22057 1 Channel 30 kHz - 1 V to 24 V 90 dB 1 mV 26 V 3 V 500 uA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers ZeroDrift BiDirectional Current SenseAmp 6,376In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8218 1 Channel 200 kHz 4 V to 80 V 90 dB 220 uA 200 uV 80 V 4 V 800 uA 0.1 % - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Zero Drift ,Precision Current Sense AMP 2,112In Stock
Min.: 1
Mult.: 1

AD8418 1 Channel 250 kHz - 2 V to 70 V 90 dB 130 uA 200 uV 5.5 V 2.7 V 2.6 mA 0.2 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Tube
Texas Instruments Current Sense Amplifiers 26V 350kHz current s ense amplifier 5-SO A 595-INA180A3IDBVR 15,303In Stock
Min.: 1
Mult.: 1
Reel: 250

INA180 1 Channel 150 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V bidirectional h igh-precision curr A A 595-INA186A3IDCKR 2,089In Stock
Min.: 1
Mult.: 1
Reel: 250

INA186 1 Channel 35 kHz - 200 mV to 40 V 150 dB 500 pA - 3 uV 5.5 V 1.7 V 90 uA - 0.04 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V bi-directional c urrent sense amplif A 595-INA199C3DCKT 21,397In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199 1 Channel 14 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 65 uA 0.03 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V bi-di r ectional high-prec 8,911In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA213 1 Channel 80 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 40-V dual-channel bi directional ultra 1,894In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA2191 2 Channel 35 kHz - 200 mV to 40 V 132 dB 3 nA - 2.5 uV 5.5 V 1.7 V 96 uA - 0.04 % - 40 C + 125 C SMD/SMT DSBGA-12 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AC Bi-Directional Cr nt/Pwr Mon 4,614In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA220 1 Channel 11 kHz 12 V 120 dB 20 uA 50 uV 5.5 V 3 V 1 mA 0.2 % - 40 C + 125 C SMD/SMT MSOP-10 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 2.7-V to 120-V 1.1- MHz high-precision A A 595-INA280A5IDCKT 1,615In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA280 1 Channel 800 kHz 2.7 V to 120 V 140 dB 20 uA 15 uV 20 V 2.7 V 370 uA 0.1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz current 4,857In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA281 1 Channel 900 kHz 48 V 140 dB 20 uA 30 uV 20 V 2.7 V 1.5 mA 0.07 % - 40 C + 125 C SMD/SMT SOT-3-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 1,421In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA290 1 Channel 850 kHz 48 V 160 dB 20 uA 3 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4-V to 11 0-V 1.3-MHz ultra- 3,043In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 5 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz ultra-precise cu A 595-INA293A5IDBVT 2,207In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA293 1 Channel 900 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 1.5 mA 0.02 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 36V bi-di r ectional 550kHz 4 896In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA303 2 Channel 400 kHz 12 V 120 dB 115 uA 5 uV 5.5 V 2.7 V 850 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 AEC-Q100 Reel, Cut Tape, MouseReel

Texas Instruments Current Sense Amplifiers AEC-Q100 4 to 76V bi -directional curre 2,742In Stock
Min.: 1
Mult.: 1
Reel: 3,500

LMP8481 1 Channel 4 V to 76 V 100 dB 12 uA 80 uV 76 V 4.5 V 155 uA 0.6 % - 40 C + 125 C SMD/SMT VSSOP-8 AEC-Q100 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1,295In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4081S 1 Channel 150 kHz 4.5 V to 76 V 100 dB 5 uA 600 uV 76 V 4.5 V 103 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SOT23, Voltage-Output, High-Si 979In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4173F 1 Channel 1.73 MHz 0 V to 28 V 90 dB 50 uA 300 uV 28 V 3 V 420 uA 0.5 % - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, UCSP/SOT23, Micropower, High-S 2,352In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4372T 1 Channel 275 kHz 0 V to 28 V 85 dB 2 uA 300 uV 28 V 2.7 V 30 uA 0.25 % - 40 C + 85 C SMD/SMT UCSP-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-Voltage Amp 2.7 to 5.5 V Single 7,052In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC1031 2 Channel 700 kHz 2.9 V to 70 V 105 dB 10 uA 1.1 mV 5.5 V 2.7 V 300 uA - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel