Current Sense Amplifiers

Results: 1,678
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product Vcm - Common Mode Voltage CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Gain Error Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 5,105In Stock
Min.: 1
Mult.: 1
Reel: 6,000

1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT Reel, Cut Tape
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 3,914In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape
Texas Instruments Current Sense Amplifiers AEC-Q100 26V 350kH z current sense ampl 6,482In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA180 1 Channel 150 kHz - 200 mV to 26 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 260 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Output Hi/Low M smt Bi-Dir 0-Drift A 595-INA199A2RSWT 5,634In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA199 1 Channel 30 kHz 12 V 120 dB 28 uA 5 uV 26 V 2.7 V 115 uA 0.03 % - 40 C + 125 C SMD/SMT UQFN-10 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers Vltg Out Hi/Lo-Side Msmt Bi-Dir 0-Drift A 595-INA211AIDCKR 2,590In Stock
Min.: 1
Mult.: 1
Reel: 250

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 -4 to 80V b i-directional ult 4,689In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA240 1 Channel 100 kHz - 4 V to 80 V 132 dB 90 uA 5 uV 5.5 V 2.7 V 2.4 mA 0.05 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 1,441In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4073F 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SC-70-5 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, Precision, High-Side Current-S 1,106In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4172 1 Channel 0 V to 32 V 27 uA 4 mV 32 V 3 V 800 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 36V, Input Common-Mode, High-Precision, 4,116In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX44284 1 Channel 1 kHz - 100 mV to 36 V 145 dB 2 nA 2 uV 5.5 V 1.7 V 21 uA 0.05 % - 40 C + 125 C SMD/SMT WLP-6 Reel, Cut Tape, MouseReel

Renesas / Intersil Current Sense Amplifiers ISL28006FH100Z MICRO PWR CUR SENSE AMP 5,761In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ISL28006 1 Channel 180 kHz 0 V to 28 V 105 dB 6 uA 2.5 mV 28 V 2.7 V 59 uA - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
STMicroelectronics Current Sense Amplifiers High-side current sense amplifier 3,949In Stock
Min.: 1
Mult.: 1
Reel: 4,000

TSC1021 1 Channel 800 kHz 2.8 V to 30 V 90 dB 7 uA 1.5 mV 5.5 V 3.5 V 450 uA 2.5 % - 40 C + 125 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology Current Sense Amplifiers Zero-Drift, Current Sense Amplifier 2,140In Stock
Min.: 1
Mult.: 1
Reel: 3,000

MCP6C02 1 Channel 500 kHz 2.8 V to 68 V 154 dB 170 uA 1.9 uV 5.5 V 2 V 490 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Bi-dir C Sense Amp 299In Stock
Min.: 1
Mult.: 1

LT1999 1 Channel 2 MHz - 5 V to 80 V 120 dB 137.5 uA 500 uV 5.5 V 4.5 V 1.55 mA 0.2 % - 55 C + 150 C SMD/SMT MSOP-8 Tube
Analog Devices Current Sense Amplifiers Hgh Vltg, 2-directional crnt shunt mntr 3,108In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8210 1 Channel 500 kHz - 2 V to 65 V 100 dB 1 mV 5.5 V 4.5 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOIC-8 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Current Sense Amplifiers Hi V, Hi-Side C Sense Amp in SOT-23 1,880In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LTC6101 1 Channel 200 kHz 170 nA 450 uV 60 V 4 V 375 uA 0 C + 70 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers VOut Hi/Low Side Msm t BiDir 0-Drift A 5 A 595-INA211BIDCKT 7,360In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA211 1 Channel 7 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers BIDIRECT ZERO-DRIFT CRNT SHUNT MONITOR 3,772In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA212 1 Channel 4 kHz 12 V 140 dB 28 uA 550 nV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers volt output high or low side measuremen A 595-INA215AIDCKT 3,620In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA215 1 Channel 40 kHz 12 V 140 dB 28 uA 1 uV 26 V 2.7 V 100 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-6 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers -4-V to 110-V 1.3-M Hz high-precision c A 595-INA281B1IDBVT 4,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA281 1 Channel 1.3 MHz 48 V 120 dB 20 uA 100 uV 20 V 2.7 V 1.5 mA 0.5 % - 40 C + 125 C SMD/SMT SOT-23-5 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 2.7-V to 1 20-V 1.1-MHz ultra 6,771In Stock
Min.: 1
Mult.: 1
Reel: 3,000

INA290 1 Channel 800 kHz 48 V 160 dB 20 uA 2 uV 20 V 2.7 V 370 uA 0.02 % - 40 C + 125 C SMD/SMT SC-70-5 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers 26V quad channel 3 5 0kHz current sense 9,731In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA4180 4 Channel 350 kHz 12 V 100 dB 80 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-14 Reel, Cut Tape, MouseReel
Texas Instruments Current Sense Amplifiers AEC-Q100 26V quad ch annel bi-directio 4,675In Stock
Min.: 1
Mult.: 1
Reel: 2,000

INA4181 4 Channel 210 kHz 12 V 84 dB 75 uA 100 uV 5.5 V 2.7 V 900 uA 0.1 % - 40 C + 125 C SMD/SMT TSSOP-20 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Current Sense Amplifiers 76V precision Current Sense Amplifier 2,490In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX40010 1 Channel 80 kHz 2.7 V to 76 V 48 dB, 140 dB 65 uA 12 uV 5.5 V 2.7 V 350 uA 0.1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers Low-Cost, SC70, Voltage-Output, High-Sid 1,231In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX4073H 1 Channel 1.7 MHz 2 V to 28 V 90 dB 20 uA 1 mV 28 V 3 V 500 uA 1 % - 40 C + 125 C SMD/SMT SOT-23-6 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Current Sense Amplifiers 76V, High-Side, Current-Sense Amplifiers 1,913In Stock
Min.: 1
Mult.: 1

MAX4080S 1 Channel 250 kHz 4.5 V to 76 V 100 dB 5 uA 100 uV 76 V 4.5 V 75 uA 0.1 % - 40 C + 125 C SMD/SMT SOIC-8 Tube