Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 3 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 3 MHz 1.5 V/us 90 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 3 MHz 1.5 V/us 90 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA 0 C + 70 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 400 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers 250V In Rng G = 1, 10, uP, Diff Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1990 1 Channel 100 kHz 0.55 V/us 75 dB 9 mA 36 V 2.4 V 140 uA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1990-10 1 Channel 1 V/us 72 dB 20 mA 800 mV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers 250V Input Range, 100kHz, G =10, Micropower, Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1990-10 1 Channel 1 V/us 72 dB 20 mA 800 mV 36 V 2.7 V 160 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT DFN-10 Tube
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT DFN-10 Reel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT MSOP-10 Reel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 32 MHz 1000 V/us 65 dB 120 mA 600 nA 2.5 mV 36 V 2.5 V 6.7 mA - 40 C + 85 C SMD/SMT DFN-10 Reel
Analog Devices Differential Amplifiers 30MHz, 1000V/ s Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT1995 1 Channel 24 MHz 1000 V/us 87 dB 120 mA 600 nA 36 V 2.5 V 6.7 mA SMD/SMT MSOP-10 Reel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT DFN-8 Reel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT DFN-8 Reel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT MSOP-8 Reel
Analog Devices Differential Amplifiers L N 1x-Ended to Diff Conv/ADC Drvr Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6350 1 Channel 33 MHz 48 V/us 94 dB 1.2 uA 12 V 2.7 V 4.5 mA SMD/SMT DFN-8 Reel
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 50 V 3 V 350 uA SMD/SMT MSOP-16 Reel
Analog Devices Differential Amplifiers 270V Common Mode Voltage Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6375 1 Channel 575 kHz 2.4 V/us 100 dB 28 mA 50 V 3 V 350 uA SMD/SMT MSOP-16 Reel
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6376 1 Channel 300 kHz 4.1 V/us 98 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT DFN-14 Reel
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6376 1 Channel 300 kHz 4.1 V/us 98 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 125 C SMD/SMT MSOP-16 Reel