Differential Amplifiers

Results: 723
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate CMRR - Common Mode Rejection Ratio Output Current per Channel Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6376 1 Channel 300 kHz 4.1 V/us 98 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT DFN-14 Reel
Analog Devices Differential Amplifiers 230V Common Mode Voltage G = 10 Difference Amplifier Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6376 1 Channel 300 kHz 4.1 V/us 98 dB 30 mA 14 uA 160 uV 50 V 3 V 350 uA - 40 C + 85 C SMD/SMT MSOP-16 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 10MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6600-10 1 Channel 10 MHz 50 dB 40 uA 11 V 2.7 V 39 mA SMD/SMT DFN-12 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 2.5MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6600-2.5 1 Channel 2.5 MHz 61 dB 15 uA 11 V 2.7 V 26 mA SMD/SMT DFN-12 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 15MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LT6600-15 1 Channel 64 dB - 35 uA 11 V 2.7 V 46 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Differential Amplifiers Very L N, Diff Amp & 5MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-5 1 Channel 5 MHz 61 dB 30 uA 11 V 2.7 V 28 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers Very L N, Diff Amp & 5MHz Lpass Filt Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

LT6600-5 1 Channel 5 MHz 61 dB 30 uA 11 V 2.7 V 28 mA SMD/SMT SOIC-8 Reel
Analog Devices Differential Amplifiers L Pwr, Fully Diff In/Out Amp/Drvr Fam Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1

LTC1992 1 Channel 4 MHz 2 V/us 60 dB 30 mA 250 pA 250 uV 11 V 2.7 V 650 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Precision Unity Gain Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

INA105 1 Channel 3 V/us 86 dB 125 uV 36 V 10 V 1.5 mA - 40 C + 85 C Through Hole TO-99-8 Tube

Texas Instruments Differential Amplifiers Hi-Sp Prec Gain of 0 .2 Lvl Translation ALT 595-INA159AIDGKR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

INA159 2 Channel 15 V/us 86 dB 500 uV 5.5 V 1.8 V 1.1 mA - 40 C + 125 C SMD/SMT VSSOP-8 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers High-precision (40-u V offset) 2-MHz 88 INA592IDRCT Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 3,000

INA592 1 Channel 2 MHz 18 V/us 82 dB, 88 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel, Cut Tape, MouseReel
Texas Instruments Differential Amplifiers Precision (200uV off set) 2MHz 88 dB CM INA597IDRCT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

INA597 1 Channel 2 MHz 18 V/us 72 dB 65 mA 14 uV, 28 uV 36 V 4.5 V - 40 C + 125 C SMD/SMT VSON-10 Reel
Texas Instruments Differential Amplifiers 4.5 GHz ultra wideba nd digital variable A 595-LMH6401IRMZT Non-Stocked Lead-Time 12 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

LMH6401 17.4 kV/us - 40 C + 85 C SMD/SMT UQFN-HR-16 Reel
Texas Instruments Differential Amplifiers Hi-Spd Fully Diff Pr ogram Gain Amp A 59 A 595-PGA870IRHDT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

PGA870 2.9 kV/us 54 dB to 76 dB 3 mV 143 mA - 40 C + 85 C SMD/SMT VQFN-28 Reel

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120CD A 595-THS4120CDGNR Non-Stocked Lead-Time 6 Weeks
Min.: 240
Mult.: 80

THS4120 1 Channel 55 V/us 64 dB to 96 dB 100 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120ID A 595-THS4120IDR Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 75

THS4120 1 Channel 55 V/us 64 dB to 96 dB 440 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120ID A 595-THS4120IDGNR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

THS4120 1 Channel 55 V/us 64 dB to 96 dB 440 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4120ID A 595-THS4120IDGN Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4120 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel
Texas Instruments Differential Amplifiers 100MHz Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

THS4121 1 Channel 100 MHz 55 V/us 96 dB 25 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121CD A 595-THS4121CDGK Non-Stocked Lead-Time 6 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4121 1 Channel 55 V/us 64 dB to 96 dB 440 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments Differential Amplifiers 100MHz Non-Stocked Lead-Time 6 Weeks
Min.: 225
Mult.: 75

THS4121 1 Channel 55 V/us 64 dB to 96 dB 100 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Differential C MOS A 595-THS4121ID A 595-THS4121IDGK Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

THS4121 1 Channel 55 V/us 64 dB to 96 dB 100 mA 1.2 pA 8 mV 3.5 V 3 V 11 mA - 40 C + 85 C SMD/SMT VSSOP-8 Reel
Texas Instruments Differential Amplifiers Diff. In/Out Non-Stocked Lead-Time 12 Weeks
Min.: 150
Mult.: 75

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate Non-Stocked Lead-Time 6 Weeks
Min.: 160
Mult.: 80

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT VSSOP-8 Tube

Texas Instruments Differential Amplifiers Fully Diff I/O High Slew Rate A 595-THS4 A 595-THS4140IDGNR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

THS4140 1 Channel 170 MHz 450 V/us 84 dB 85 mA 15 uA 7 mV 33 V 4 V 13.2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube