Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers Micro Power CMOS InAmp 2,395In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8237 1 Channel 200 kHz 150 mV/us 114 dB 250 pA 75 uV 5.5 V 1.8 V 115 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 2, 4, 8 iCMOS Programmable Gain Instrumentation Amplifier 438In Stock
1,000Expected 16/02/2026
Min.: 1
Mult.: 1
Reel: 1,000

AD8251 1 Channel 10 MHz 30 V/us 98 dB 5 nA 200 uV 15 V 5 V 4.5 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier 289In Stock
1,200On Order
Min.: 1
Mult.: 1

AD8253 1 Channel 10 MHz 20 V/us 100 dB 50 nA 150 uV 30 V 10 V 4.6 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers 10 MHz, G = 1, 10, 100, 1000 iCMOS Programmable Gain Instrumentation Amplifier 2,415In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8253 1 Channel 10 MHz 100 dB 5 nA 150 uV 34 V 10 V 5.3 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Gain=80 R-R Zero Drift In Amp 5,665In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8293G80 1 Channel 500 Hz 94 dB 2 nA 9 uV 5.5 V 1.8 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 589In Stock
3,000Expected 10/06/2026
Min.: 1
Mult.: 1
Reel: 3,000

AD8421 1 Channel 10 MHz 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 1,040In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8421 1 Channel 10 MHz 35 V/us 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 1,227In Stock
Min.: 1
Mult.: 1

AD8421 1 Channel 10 MHz 35 V/us 136 dB 8 nA 60 uV 36 V 5 V 2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers High Performance InAmp 2,021In Stock
Min.: 1
Mult.: 1

AD8422 1 Channel 2.2 MHz 800 mV/us 86 dB 1 nA 70 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers High Performance InAmp 1,759In Stock
Min.: 1
Mult.: 1

AD8422 1 Channel 2.2 MHz 800 mV/us 94 dB 500 pA 25 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 2,050In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Channel 2.2 MHz 800 mV/us 86 dB 500 pA 70 uV 36 V 4.6 V 300 uA - 40 C + 125 C SMD/SMT LFCSP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers High Performance InAmp 1,021In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8422 1 Channel 2.2 MHz 800 mV/us 94 dB 500 pA 25 uV 36 V 4.6 V 300 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 211In Stock
9,000On Order
Min.: 1
Mult.: 1
Reel: 1,500

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 20 nA 200 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Wide Supply Range, Dual R-R-O InAmp 1,519In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8426 2 Channel 1 MHz 600 mV/us 110 dB 20 nA 100 uV 36 V 2.2 V 350 uA - 40 C + 125 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP 1,438In Stock
Min.: 1
Mult.: 1

AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Tube
Analog Devices Instrumentation Amplifiers AUTO ZERO RR INSTRUMENTATION AMP 4,085In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8553 1 Channel 1 kHz 120 dB 2 nA 4 uV 5.5 V 1.8 V 1.1 mA - 40 C + 85 C SMD/SMT MSOP-10 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 201In Stock
Min.: 1
Mult.: 1
Reel: 250

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 440In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8556 1 Channel 2 MHz 1.2 V/us 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Pgm Sensor Amp W/EMI Filters 878In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8556 1 Channel 94 dB 49 nA 10 uV 5.5 V 4.5 V 2.7 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Cost Wide Gain Signal Sensor Amp 1,072In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8557 1 Channel 2 MHz 96 dB 18 nA 10 uV 5.5 V 2.7 V 1.8 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Low Cost Wide Gain Signal Sensor Amp 290In Stock
Min.: 1
Mult.: 1

AD8557 1 Channel 2 MHz 75 dB 25 nA 2 uV 5.5 V 2.7 V 1.8 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL 475In Stock
Min.: 1
Mult.: 1

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT LFCSP-28 Tray
Analog Devices Instrumentation Amplifiers PGiA enabling universal modules w/SIL 3,022In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Channel 2.3 MHz 1.9 V/us 116 dB 450 pA 3 uV 28 V 5 V 1.3 mA - 40 C + 105 C SMD/SMT LFCSP-28 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 8-PIN PRECISION INST AMPL 81In Stock
Min.: 1
Mult.: 1

AMP02 1 Channel 1.2 MHz 6 V/us 115 dB 10 nA 20 uV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole PDIP-8 Tube
Analog Devices Instrumentation Amplifiers 8-PIN PRECISION INST AMPL 236In Stock
Min.: 1
Mult.: 1

AMP02 1 Channel 1.2 MHz 6 V/us 110 dB 20 nA 40 uV 18 V 4.5 V 5 mA - 55 C + 125 C Through Hole PDIP-8 Tube