Instrumentation Amplifiers

Results: 699
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Number of Channels 3 dB Bandwidth SR - Slew Rate CMRR - Common Mode Rejection Ratio Ib - Input Bias Current Vos - Input Offset Voltage Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 6,788In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8220 1 Channel 1.5 MHz 2 V/us 94 dB 25 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 9,849In Stock
Min.: 1
Mult.: 1

AD8220 1 Channel 1.5 MHz 2 V/us 100 dB 10 pA 200 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers FET Input Instrumentation Amplifier 2,105In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8220 1 Channel 1.5 MHz 100 dB 10 pA 125 uV 36 V 4.5 V 750 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier 5,907In Stock
Min.: 1
Mult.: 1
Reel: 2,500

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier 6,114In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8221 1 Channel 825 kHz 2 V/us 130 dB 200 pA 60 uV 18 V 2.3 V 1 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision Instrumentation Amplifier 1,714In Stock
Min.: 1
Mult.: 1

AD8221 1 Channel 825 kHz 2 V/us 140 dB 400 pA 25 uV 18 V 2.3 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 2,349In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 2,386In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8222 2 Channel 1.2 MHz 2 V/us 130 dB 200 pA 120 uV 18 V 2.3 V 1.1 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Single supply Low cost Intrumentation Am 11,394In Stock
Min.: 1
Mult.: 1

AD8223 1 Channel 125 kHz 200 mV/us 90 dB 25 nA 250 uV 24 V 3 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers Dual Channel FET Instrumentation Amp 7,786In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8224 2 Channel 1.5 MHz 2 V/us 94 dB 10 pA 300 uV 36 V 4.5 V 750 uA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Precision InAmp 8,169In Stock
Min.: 1
Mult.: 1

AD8226 1 Channel 1.5 MHz 400 mV/us 120 dB 35 nA 100 uV 36 V 2.2 V 325 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers Precision InAmp 8,649In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8226 1 Channel 1.5 MHz 400 mV/us 120 dB 35 nA 100 uV 36 V 2.2 V 325 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Micro Power CMOS InAmp 39,455In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8237 1 Channel 200 kHz 150 mV/us 114 dB 250 pA 75 uV 5.5 V 1.8 V 115 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Gain=160 R-R Zero Drift In Amp 14,490In Stock
Min.: 1
Mult.: 1
Reel: 3,000

AD8293G160 1 Channel 500 Hz 94 dB 2 nA 9 uV 5.5 V 1.8 V 1 mA - 40 C + 85 C SMD/SMT SOT-23-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Dual Precision InAmp 7,598In Stock
Min.: 1
Mult.: 1
Reel: 1,500

AD8295 1 Channel 1.2 MHz 2.6 V/us 140 dB 200 pA 120 uV 18 V 2.3 V 2.3 mA - 40 C + 85 C SMD/SMT LFCSP-16 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Bipolar Power In Amp 52,314In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8420 1 Channel 250 kHz 1 V/us 92 dB 20 nA 125 uV 36 V 2.7 V 90 uA - 40 C + 125 C SMD/SMT MSOP-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 4,188In Stock
Min.: 1
Mult.: 1

AD8421 1 Channel 10 MHz 35 V/us 136 dB 8 nA 60 uV 36 V 5 V 2 mA - 40 C + 85 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 3nV/vHz noise Precision InAmp 3,439In Stock
Min.: 1
Mult.: 1
Reel: 1,000

AD8421 1 Channel 10 MHz 35 V/us 140 dB 100 pA 25 uV 36 V 5 V 2.3 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 1,246In Stock
Min.: 1
Mult.: 1

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 15 uV 40 V 4.6 V 900 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 5,983In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1167 1 Channel 1 MHz 1.2 V/us 140 dB 50 pA 20 uV 40 V 4.6 V 900 uA 0 C + 70 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers 1x Res Gain Progmable, Prec Instr Amp 1,756In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LT1167 1 Channel 1.2 V/us 140 dB 50 pA 40 V 4.6 V 900 uA SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel
Analog Devices Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins 4,905In Stock
Min.: 1
Mult.: 1

LTC2053 1 Channel 200 kHz 200 mV/us 118 dB 4 nA 5 uV 11 V 2.7 V 950 uA - 40 C + 125 C SMD/SMT MSOP-8 Tube
Analog Devices Instrumentation Amplifiers 36V Programmable-Gain Instrumentation Am 2,529In Stock
Min.: 1
Mult.: 1

LTC6373 1 Channel 7.5 MHz 12 V/us 103 dB 2 pA 92 uV 36 V 9 V 4.4 mA - 40 C + 85 C SMD/SMT PDFN-12 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118U/2K5 1,125In Stock
975On Order
Min.: 1
Mult.: 1

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 125 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments Instrumentation Amplifiers Precision Low Power Instrumentation Amp A 595-INA118U 3,569In Stock
Min.: 1
Mult.: 1
Reel: 2,500

INA118 1 Channel 800 kHz 900 mV/us 107 dB 5 nA 125 uV 36 V 2.7 V 350 uA - 40 C + 85 C SMD/SMT SOIC-8 Reel, Cut Tape, MouseReel