Bridge Rectifiers

 Bridge Rectifiers
Bridge Rectifiers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many bridge rectifier manufacturers including Comchip Technology, Diodes Inc., IXYS, Micro Commercial Components (MCC), onsemi, Shindengen, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Results: 5,291
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
GeneSiC Semiconductor Bridge Rectifiers 400 V - 25 A 495In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin KBPC 400 V 350 A - 55 C + 150 C KBPC Bulk
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBL 1,210In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 400 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL04 Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBL 1,372In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 600 V 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL06 Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBL 665In Stock
1,500Expected 04/05/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 1 kV 850 mV 200 A - 50 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL10 Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 400V, Glass Passivated, in-line, KBU 1,077In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 400 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4G Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 600V, Glass Passivated, in-line, KBU 636In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 600 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4J Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 800V, Glass Passivated, in-line, KBU 1,076In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 800 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4K Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 4A, 1000V, Glass Passivated, in-line, KBU 1,135In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 4 A 1 kV 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU4M Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 6A, 600V, Glass Passivated, in-line, KBU 1,129In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 6 A 600 V 1 V 200 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU6J Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 8A, 600V, Glass Passivated, in-line, KBU 1,129In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 8 A 600 V 1 V 300 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU8J Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 8A, 800V, Glass Passivated, in-line, KBU 1,056In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 8 A 800 V 1 V 300 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU8K Tube
Vishay General Semiconductor Bridge Rectifiers Bridge Rectifier, 8A, 1000V, Glass Passivated, in-line, KBU 818In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU-4 8 A 1 kV 1 V 300 A - 50 C + 150 C 23.7 mm 7.1 mm 19.3 mm KBU8M Tube
Taiwan Semiconductor Bridge Rectifiers 2A, 1400V, Standard Bridge Rectifier 4,888In Stock
Min.: 1
Mult.: 1

DBL-4 DBL20-G Tube
Taiwan Semiconductor Bridge Rectifiers 4A, 1000V, Standard Bridge Rectifier 2,130In Stock
Min.: 1
Mult.: 1

GBU-4 Tube
GeneSiC Semiconductor Bridge Rectifiers 1000V 4A Bridge Rectifier 2,845In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin GBU 4 A 1 kV 1.1 V 150 A - 40 C + 150 C GBU Bulk
GeneSiC Semiconductor Bridge Rectifiers 50 V - 35 A 940In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin KBPC 50 V 400 A - 55 C + 150 C KBPC Bulk
Diotec Semiconductor Bridge Rectifiers Bridge, single phase, TO-269AA/MiniDIL, 1000V, 0.5A, 150C 14,608In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad TO-269AA-4 500 mA 1 kV 1 V 32 A - 50 C + 150 C 4.7 mm 3.9 mm 1.5 mm MB1-8 Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 2A, 100V, Standard Bridge Rectifier 4,087In Stock
Min.: 1
Mult.: 1
Reel: 1,500

DBLS-4 DBLS20-G Reel, Cut Tape, MouseReel
Taiwan Semiconductor Bridge Rectifiers 15A, 800V, Standard Bridge Rectifier 1,752In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 800 V 1.1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT DB-PK 50-1000V1.5A100P/70 4,116In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin DB 1.5 A 100 V 1.1 V 50 A - 55 C + 150 C DB Bulk
GeneSiC Semiconductor Bridge Rectifiers 50V 4A Bridge Rectifier 1,611In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin GBU 4 A 50 V 1.1 V 150 A - 40 C + 150 C GBU Bulk
Taiwan Semiconductor Bridge Rectifiers 15A, 1000V, Standard Bridge Rectifier 1,301In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 15 A 1 kV 1.1 V 220 A - 55 C + 150 C 22.3 mm 3.56 mm 18.8 mm Tube
GeneSiC Semiconductor Bridge Rectifiers 800V 15A GBJ Single Phase Bridge Rectifier 1,902In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBJ 3.5 A 800 V 1.05 V 250 A - 50 C + 150 C 30 mm 4.6 mm 20 mm GBJ Bulk
GeneSiC Semiconductor Bridge Rectifiers 600V 4A Bridge Rectifier 3,078In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin GBL 4 A 600 V 1.1 V 135 A - 55 C + 150 C GBL Bulk
GeneSiC Semiconductor Bridge Rectifiers 100V 10A Bridge Rectifier 1,365In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin GBU 10 A 100 V 1.1 V 225 A - 40 C + 150 C GBU Bulk