Bridge Rectifiers

 Bridge Rectifiers
Bridge Rectifiers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many bridge rectifier manufacturers including Comchip Technology, Diodes Inc., IXYS, Micro Commercial Components (MCC), onsemi, Shindengen, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Results: 5,291
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Comchip Technology Bridge Rectifiers Low VF 2A 600V 5,469In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 600 V 920 mV 60 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP206 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers 2A 1000V 6,019In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad ABS-4 2 A 1 kV 950 mV 50 A - 55 C + 175 C 5.9 mm 5.4 mm 1.35 mm Z4GP210 Reel, Cut Tape, MouseReel
Comchip Technology Bridge Rectifiers DF GPP 1A 600V Rect. Bridge Diode 9,932In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DF-4 1 A 600 V 1.1 V 30 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF06 Tube
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 35A 800V 451In Stock
Min.: 1
Mult.: 1

Screw Mount Quick Connect KBPC3508 Bulk
Comchip Technology Bridge Rectifiers DIODE RECT BRIDGE 50A 600V 308In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Quick Connect KBPC 50 A 600 V 1.1 V 500 A - 55 C + 125 C 28.3 mm 28.3 mm 10.77 mm KBPC5006 Bulk
Comchip Technology Bridge Rectifiers BRIDGE RECTIFIER 10A 600V 2,206In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin BR8-4 10 A 600 V 1.1 V 175 A - 55 C + 150 C 19.6 mm 19.6 mm 7.5 mm Bulk
Comchip Technology Bridge Rectifiers VR=50V, IO=2A 9,313In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Single Phase Bridge SMD/SMT Solder Pad DFS-4 2 A 50 V 1.1 V 60 A - 55 C + 150 C 8.2 mm 6.5 mm 2.6 mm DF2005 Reel, Cut Tape
Comchip Technology Bridge Rectifiers GBPC GPP 35A 600V Rect. Bridge Diode 691In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Screw Mount Screw GBPC-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Bulk
Comchip Technology Bridge Rectifiers GBPCW GPP 35A 600V Rect. Bridge Diode 890In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBPC-W-4 35 A 600 V 1.1 V 400 A - 55 C + 150 C 28.8 mm 28.8 mm 8.5 mm GBPC3506 Tray
Comchip Technology Bridge Rectifiers VRRM=400V IF=4.0A 3,684In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBL-4 4 A 400 V 1.1 V 125 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm KBL404 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 1.0A 600V 12,489In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DB-1 600 V 1.1 V 50 A - 55 C + 125 C 8.51 mm 6.5 mm 3.3 mm DB105 Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 4A SINGLE PHASE GLASS PASSIVATED BRIDGE 3,293In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU-4 4 A 600 V 900 mV 150 A - 55 C + 150 C 22.3 mm 18.8 mm 3.6 mm GBU4JL Bulk
Micro Commercial Components (MCC) Bridge Rectifiers 600V,1A 16,636In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad 1 A 600 V 30 A + 150 C 6.4 mm 4.8 mm 1.5 mm LMB6S Reel, Cut Tape, MouseReel
GeneSiC Semiconductor Bridge Rectifiers 600V 15A KBJ Silicon Bridge Rectifer 2,513In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ 15 A 600 V - 55 C + 150 C KBJ Bulk
GeneSiC Semiconductor Bridge Rectifiers 100V 4A KBU Silicon Bridge Rectifer 2,856In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU 4 A 100 V - 55 C + 150 C KBU Bulk
Vishay General Semiconductor Bridge Rectifiers 600 Volt 15 Amp 200 Amp IFSM 830In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GSIB-5S 600 V 1 V 200 A - 55 C + 150 C 30 mm 4.6 mm 20 mm Tube
GeneSiC Semiconductor Bridge Rectifiers 800V 3A GBP Silicon Bridge Rectifer 5,471In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBP 3 A 800 V GBP Bulk
GeneSiC Semiconductor Bridge Rectifiers 600V 15A KBU Silicon Bridge Rectifer 1,680In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBU 15 A 600 V - 55 C + 150 C KBU Bulk
IXYS Bridge Rectifiers 200V 30A Power Diode Discretes-FRED i4-Pac 3,174In Stock
Min.: 1
Mult.: 1

Three Phase Bridge Through Hole i4-Pac-5L 30 A 200 V 1.14 V - 55 C + 150 C 20.29 mm 5.21 mm 21.34 mm Tube
Taiwan Semiconductor Bridge Rectifiers 50A, 50V, Standard Bridge Rectifier 192In Stock
Min.: 1
Mult.: 1

Screw Mount Screw GBPC-4 GBPC40xx Tray
Taiwan Semiconductor Bridge Rectifiers 10A, 100V, Standard Bridge Rectifier 487In Stock
Min.: 1
Mult.: 1

KBU-4 Tray
Taiwan Semiconductor Bridge Rectifiers 10A, 600V, Standard Bridge Rectifier 1,037In Stock
Min.: 1
Mult.: 1

TS10Kx0 Tube
Taiwan Semiconductor Bridge Rectifiers 10A, 200V, Standard Bridge Rectifier 388In Stock
Min.: 1
Mult.: 1

KBU-4 Tray
Taiwan Semiconductor Bridge Rectifiers 25A, 600V, Standard Bridge Rectifier 995In Stock
Min.: 1
Mult.: 1

Tube
GeneSiC Semiconductor Bridge Rectifiers SI BRIDGE RECT BR-10 50-1KV 6A 800P/560R 1,977In Stock
Min.: 1
Mult.: 1

Through Hole Solder Pin BR-6 6 A 800 V 1 V 150 A - 65 C + 125 C BR Bulk