Bridge Rectifiers

 Bridge Rectifiers
Bridge Rectifiers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many bridge rectifier manufacturers including Comchip Technology, Diodes Inc., IXYS, Micro Commercial Components (MCC), onsemi, Shindengen, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Results: 5,249
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Rectron Bridge Rectifiers 25A 400V LP GP 91In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad MP-25W 25 A 400 V 1.1 V 300 A - 55 C + 150 C 29 mm 29 mm 7.9 mm MP25 Bulk
Rectron Bridge Rectifiers RS-4M,In-lineBridge(leadframe),4A,800V 908In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-4M 4 A 800 V 1.1 V 150 A - 55 C + 150 C 25.3 mm 4.8 mm 15.3 mm RS40 Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A 1,456In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 15 A 1 kV 1 V 480 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 25A 1,431In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 25 A 1 kV 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 35A 1,397In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJA-4 35 A 1 kV 1 V 720 A - 55 C + 150 C 29.3 mm 4.9 mm 14.8 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 10A 1,668In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 10 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low Profile Bridge Rectifier 1000V, 15A 1,711In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole KBJB-4 15 A 1 kV 1 V 440 A - 55 C + 150 C 25.3 mm 4.5 mm 10.6 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 878In Stock
2,000Expected 15/04/2026
Min.: 1
Mult.: 1
Reel: 2,000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 10 A 800 V 900 mV 380 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 1,808In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 8 A 800 V 900 mV 340 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Vishay Bridge Rectifiers RECT 1KV 4A RDL BRIDGE 2,000In Stock
Min.: 1
Mult.: 1

GBL-E
Rectron Bridge Rectifiers RS-4L,In-lineBridge,4A,400V,GP 3,917In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin RS-4L 4 A 400 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
STMicroelectronics Bridge Rectifiers 60 A 1200 V thyristor controlled half bridge in ACEPACK SMIT module 1In Stock
Min.: 1
Mult.: 1
Reel: 200

AEC-Q101 Reel, Cut Tape, MouseReel
Rectron Bridge Rectifiers 1A 800V 8,874In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad DB-1 1 A 800 V 1.1 V 40 A - 55 C + 150 C 8.8 mm 6.5 mm 3.4 mm DB10 Tube
Taiwan Semiconductor Bridge Rectifiers 1.5A 1000V Standard Bridge Rectifier 4,407In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin DBL-4 1 kV 1.1 V 50 A - 55 C + 150 C 8.51 mm 6.5 mm 2.6 mm DBL15-G Tube
Rectron Bridge Rectifiers RS-4L,In-lineBridge,4A,600V,GP 3,318In Stock
Min.: 1
Mult.: 1

Single Phase Bridge SMD/SMT Solder Pad RS-4L 4 A 600 V 1 V 150 A - 55 C + 150 C 19.5 mm 6.5 mm 16.3 mm RS40 Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 15A 3,495In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 15 A 600 V 880 mV 220 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 25A 3,546In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 25 A 600 V 880 mV 350 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 35A 3,416In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBJ-2-4 35 A 600 V 880 mV 400 A - 55 C + 150 C 30.3 mm 20.3 mm 4.8 mm Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 15A 3,860In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 600 V 880 mV 440 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 15A 0.8Vf 1,861In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 15 A 800 V 800 mV 480 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 600V 25A 0.82Vf 1,996In Stock
Min.: 1
Mult.: 1

Tube
Panjit Bridge Rectifiers Ultra Low VF Bridge Rectifier with Super Low Leakage Current 600 V 25A 3,947In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 25 A 600 V 880 mV 350 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 25A 0.8Vf 1,608In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2-4 25 A 800 V 800 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Glass Passivated Low VF Bridge Rectifier 800V 25A 0.82Vf 1,915In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole GBU-2 -4 25 A 800 V 980 mV 800 A - 55 C + 150 C 22.3 mm 18.8 mm 3.5 mm Tube
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(4A/1000V,Trr:250ns 16,466In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape