Bridge Rectifiers

 Bridge Rectifiers
Bridge Rectifiers are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many bridge rectifier manufacturers including Comchip Technology, Diodes Inc., IXYS, Micro Commercial Components (MCC), onsemi, Shindengen, Vishay & more.
More...

Please view our selection of bridge rectifiers below.
Results: 5,248
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Termination Style Package/Case If - Forward Current Peak Reverse Voltage Vf - Forward Voltage Max Surge Current Minimum Operating Temperature Maximum Operating Temperature Length Width Height Series Qualification Packaging
Panjit Bridge Rectifiers KBJ package, 20A/1000V standard bridge 453In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 20 A 1 kV 1.1 V 200 A - 55 C + 150 C Tube
Panjit Bridge Rectifiers KBJ package, 6A/1000V standard bridge 1,932In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin KBJ-2 6 A 1 kV 1.1 V 170 A - 55 C + 150 C Tube
Panjit Bridge Rectifiers M8 package, 10A/1000V low vf bridge 2,000In Stock
Min.: 1
Mult.: 1
Reel: 2,000

M8 Reel, Cut Tape, MouseReel
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (2A/1000V,Trr:250ns) 5,119In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (4A/1000V,Trr:250ns) 1,723In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 4 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (6A/1000V,Trr:250ns) 4,842In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 6 A 1 kV 1.3 V 260 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Glass Passivated Fast Bridge Rectifier (8A/1000V,Trr:250ns) 4,074In Stock
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Through Hole DXK-4 8 A 1 kV 1.3 V 240 A - 55 C + 150 C 14.7 mm 10.7 mm 3.3 mm Tube
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1,368In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 5 A 1 kV 1.3 V 260 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 1,961In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Single Phase Bridge SMD/SMT SMD/SMT M8 6 A 1 kV 1.3 V 300 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Bridge Rectifier 563In Stock
2,000On Order
Min.: 1
Mult.: 1
Reel: 2,000

Single Phase Bridge SMD/SMT SMD/SMT M8-4 8 A 1 kV 1.3 V 320 A - 55 C + 150 C 10.25 mm 9.05 mm 1.71 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(2A/1000V,Trr:250ns 8,458In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 2 A 1 kV 1.3 V 200 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape
Panjit Bridge Rectifiers Surface Mount Glass Passivated Fast Recovery Bridge Rectifier(3A/1000V,Trr:250ns 2,423In Stock
9,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT SMD/SMT M4-4 3 A 1 kV 1.3 V 220 A - 55 C + 150 C 7.95 mm 8.15 mm 1.61 mm Reel, Cut Tape


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge GBJ TUBE 15PCS 300In Stock
Min.: 1
Mult.: 1

Tube

Diodes Incorporated Bridge Rectifiers Super Barrier Rectifier U-DFN3030-4 T&R 3K 3,617In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel


Diodes Incorporated Bridge Rectifiers Medium/High Power Bridge TTL T&R 1.5K 1,261In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Reel, Cut Tape, MouseReel
Vishay Semiconductors Bridge Rectifiers RECT 800V 25A RDL BRIDGE 657In Stock
800Expected 16/03/2026
Min.: 1
Mult.: 1

Single Phase Bridge Through Hole Solder Pin GBU 25 A 800 V 1.05 V 350 A - 55 C + 175 C 22.3 mm 3.56 mm 18.3 mm GBU25H08 Bulk
onsemi Bridge Rectifiers 1.5A Bridge 9,857In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 200 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF02S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 12,819In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 400 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF04S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 44,337In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 800 V 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF08S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1.5A Bridge 52,900In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Single Phase Bridge SMD/SMT Solder Pad SDIP-4 1.5 A 1 kV 1.1 V 50 A - 55 C + 150 C 8.5 mm 6.5 mm 3.3 mm DF10S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 49,267In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 100 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB1S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 19,412In Stock
9,000Expected 10/04/2026
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 600 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB6S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 0.5A Bridge 41,398In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Single Phase Bridge SMD/SMT Solder Pad SOIC-4 500 mA 800 V 1 V 35 A - 55 C + 150 C 4.9 mm 4.2 mm 2.7 mm MB8S Reel, Cut Tape, MouseReel
onsemi Bridge Rectifiers 1A Bridge Rectifier 13,215In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge MicroDIP 1 A 1 kV 30 A MDB10S Reel, Cut Tape, MouseReel
Diodes Incorporated Bridge Rectifiers Bridge Rectifier 28,375In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Single Phase Bridge SMD/SMT Solder Pad SOPA-4 2 A 1 kV 1.1 V 60 A - 55 C + 150 C 5.3 mm 4.6 mm 1.5 mm ABS20 Reel, Cut Tape, MouseReel