Diotec Semiconductor Rectifiers

Results: 782
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diotec Semiconductor Rectifiers HV Diode, D7.3x22, 16000V, 0.3A, 150C 2,303In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Through Hole D7.3x22 16 kV 300 mA Standard Recovery Rectifier Single 15 V 30 A 1 uA 1.5 us - 50 C + 150 C BYX Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, DO-41, 600V, 1A 174,054In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole DO-41 600 V 1 A Standard Recovery Rectifier Single 1.1 V 27 A 5 uA 1.5 us - 50 C + 175 C 1N400X Ammo Pack
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 700V, , 150C 10,608In Stock
Min.: 1
Mult.: 1
Reel: 4,000

DO-15 700 V Fast Recovery Rectifiers 3 uA 75 ns Ammo Pack
Diotec Semiconductor Rectifiers Diode, P600, 200V, 15A 2,169In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole D8x7.5 200 V 15 A Standard Recovery Rectifier Single 900 mV 400 A 10 uA 1.5 us - 50 C + 175 C PX1500 Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 50V, 20A, 150C 987In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 50 V 20 A Fast Recovery Rectifiers Single 960 mV 350 A 5 uA 200 ns - 50 C + 200 C FE/FR/FT/FX Tube
Diotec Semiconductor Rectifiers Diode, SMB, 100V, 2A, AEC-Q101 2,690In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 100 V 2 A Standard Recovery Rectifier Single 1.15 V 50 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, D2PAK, 100V, 8A, 150C 999In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 100 V 8 A Fast Recovery Rectifiers Single 1 V 112 A 5 uA 25 ns - 50 C + 150 C UGBx Tube
Diotec Semiconductor Rectifiers Diode, Fast, MiniMelf, 400V, 1A, 175C 5,375In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 22 A 3 uA 150 ns - 50 C + 175 C RA/RG Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, DO-15, 200V, 1A, 175C 10,398In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-15 200 V 1 A Fast Recovery Rectifiers Single 980 mV 30 A 2 uA 50 ns - 50 C + 175 C FE/FR/FT/FX Ammo Pack
Diotec Semiconductor Rectifiers Diode, Fast, MiniMelf, 50V, 0.5A, 175C 2,470In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT DO-213AA 50 V 500 mA Fast Recovery Rectifiers Single 1.3 V 8.5 A 5 uA 150 ns - 50 C + 175 C RA/RG Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers 9,000In Stock
Min.: 1
Mult.: 1

Diotec Semiconductor Rectifiers Ultrafast, SOD-123FL, 50V, 1A, 150C 3,808In Stock
3,000Expected 19/03/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123FL 50 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 23 A 1 uA 50 ns - 50 C + 150 C USxx Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers HV Diode, D55x23, 24000V, 1.8A, 150C 8In Stock
Min.: 1
Mult.: 1

Screw Mount D55x23 24 kV 1.8 A Standard Recovery Rectifier Single 15 V 100 A 5 uA 1.5 us - 50 C + 150 C SI-A/Ex Bulk
Diotec Semiconductor Rectifiers HV Diode, D2.5x6.5, 6000V, 0.02A, 150C 4,626In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Through Hole D2.5x6.5 6 kV 20 mA Fast Recovery Rectifiers Single 40 V 3 A 5 uA 150 ns - 50 C + 150 C Reel, Cut Tape
Diotec Semiconductor Rectifiers Diode, D5.4x7.5, 400V, 8A 5,727In Stock
Min.: 1
Mult.: 1
Reel: 1,250

Through Hole D5.4x7.5 400 V 8 A Standard Recovery Rectifier Single 1.1 V 400 A 5 uA 1.5 us - 50 C + 175 C BYX Ammo Pack
Diotec Semiconductor Rectifiers Ultrafast, SMA, 100V, 1A, 150C 22,140In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 100 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 50 C + 150 C USxx Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Ultrafast, SMC, 1000V, 3A, 150C 8,790In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB-2 1 kV 3 A Ultra Fast Recovery Rectifiers Single 1.7 V 100 A 5 uA 75 ns - 50 C + 150 C USxx Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Superfast, SMA, 200V, 1A, 150C 11,285In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 200 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C EA/EG/ER/EM/ES Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, SMB, 400V, 3A 1,585In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 400 V 3 A Standard Recovery Rectifier Single 1.1 V 90 A 5 uA 1.5 us - 50 C + 150 C S1x/2x/3x/4x/5x/8x Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, SMA, 1600V, 2A, 150C 2,592In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 1.6 kV 2 A Fast Recovery Rectifiers Single 1.8 V 45 A 5 uA 500 ns - 50 C + 150 C FE/FR/FT/FX Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 952In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
Diotec Semiconductor Rectifiers Diode, D2PAK, 800V, 15A 600In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 800 V 15 A Standard Recovery Rectifier Single 1.3 V 250 A 10 uA 1.5 us - 50 C + 150 C S15/6x Tube
Diotec Semiconductor Rectifiers Diode, Fast, TO-220AC, 120V, 20A, 175C 514In Stock
450On Order
Min.: 1
Mult.: 1

Through Hole TO-220AC 120 V 20 A Fast Recovery Rectifiers Single 980 mV 350 A 5 uA 300 ns - 50 C + 200 C KT/KY Tube
Diotec Semiconductor Rectifiers Diode, Superfast, Melf, 50V, 1A, 50ns 3,235In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT DO-213AB-2 50 V 1 A Fast Recovery Rectifiers Single 1 V 30 A 5 uA 50 ns - 50 C + 150 C SFE1 Reel, Cut Tape, MouseReel
Diotec Semiconductor Rectifiers Diode, Fast, SMA, 50V, 1A, 150C 19,413In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC-2 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 50 C + 150 C FE/FR/FT/FX Reel, Cut Tape, MouseReel