Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,709
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 600V 1A 417,655In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 600 V 2 A Fast Recovery Rectifiers Single 1.25 V 35 A 5 uA 50 ns - 55 C + 150 C MURS160 Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers Standard Recovery Rectifier 186,661In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT D-FLAT-2 800 V 2 A Standard Recovery Rectifier Single 950 mV 55 A 120 nA - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
Panjit Rectifiers 200V Super Fast Recovery Rectifiers 2A 38,311In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AA-2 200 V 2 A Super Fast Recovery Rectifier Single 950 mV 60 A 1 uA 35 ns - 55 C + 175 C MER200V Reel, Cut Tape
Nexperia Rectifiers RECT 400V 1A SM HYPER FST 5,908In Stock
Min.: 1
Mult.: 1

SMD/SMT CFP2-HP-2 400 V 1.4 A Hyper Fast Recovery Rectifier Single 930 mV 30 A 1 nA 500 ns - 55 C + 175 C
onsemi Rectifiers 3A, 1200V Surface Mount Rectifier 193,267In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 1.2 kV 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3N Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers FRED GPP Rectifier PDI5 T&R 5K 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT PowerDI5-2 600 V 10 A Fast Recovery Rectifiers Dual Common Anode 1.1 V 120 A 8 uA 35 ns - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Freds - POWIRTAB 203In Stock
Min.: 1
Mult.: 1

Screw Mount PowerTab 600 V 150 A Single 1.27 V 1.2 kA 8 uA 50 ns - 55 C + 175 C Ultrafast Soft Recovery Diode
onsemi Rectifiers 1.0a Rectifier UF Recovery 198,868In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 150 V 1 A Fast Recovery Rectifiers Single 920 mV 30 A 5 uA 15 ns - 50 C + 150 C ES1C Reel, Cut Tape, MouseReel

Diodes Incorporated Rectifiers Standard Recovery Rectifier SOD123F T&R 3K 17,414In Stock
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD123F-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 25 A 10 uA 1.2 us - 55 C + 150 C Reel, Cut Tape
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 901In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 60 A Fast Recovery Rectifiers Common Cathode 2.1 V 450 A 25 uA 42 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 149In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 150 A Ultra Fast Recovery Rectifiers Dual 1.36 V 1.08 kA 200 nA 76 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 111In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Ultra Fast Recovery Rectifiers Dual 2.08 V 180 A 500 nA 54 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers RECT 200V 3A SM STD RCOVR 13,362In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 200 V 3 A Standard Recovery Rectifier Single 1.1 V 40 A 10 uA 1.5 us - 55 C + 175 C SE8D30D Bulk
Vishay Semiconductors Rectifiers RECT 600V 60A RDL HYPER FST 818In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.3 V 330 A 20 uA 46 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 193In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 1.2 kV 30 A Fast Recovery Rectifiers Dual 2.91 V 150 A 500 nA 41 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 1.0 Amp 200 Volt 30 Amp IFSM 66,909In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 200 V 1 A Ultra Fast Recovery Rectifiers Single 2.5 V 30 A 5 uA 30 ns - 55 C + 175 C BYV26x Ammo Pack
Vishay Semiconductors Rectifiers 8A If; 1200V Vr TO-252AA (DPAK) 30,211In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TO-252AA-3 1.2 kV 8 A Fast Recovery Rectifiers Single 1.3 V 150 A 100 uA 80 ns - 40 C + 150 C Reel, Cut Tape, MouseReel

Microchip Technology Rectifiers FRED DQ 1200 V 75 A TO-247 9,765In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-2 1.2 kV 75 A Fast Recovery Rectifiers Single 3.48 V 540 A 100 uA 325 ns - 55 C + 175 C Tube
Vishay Semiconductors Rectifiers 3.0 Amp 1500 Volt 50 Amp IFSM 31,914In Stock
Min.: 1
Mult.: 1
Reel: 12,500

Through Hole SOD-64 1.5 kV 3 A Fast Recovery Rectifiers Single 1.5 V 50 A 5 uA 20 us - 55 C + 140 C Reel, Cut Tape
Vishay Semiconductors Rectifiers 2400 Volt 350mA 10 Amp IFSM 40,209In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 2.4 kV 350 mA Standard Recovery Rectifier Single 3.6 V 10 A 5 uA 5 us - 55 C + 175 C Ammo Pack
Vishay Semiconductors Rectifiers 75A 600V Single Diode 6,916In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 600 V 75 A Fast Recovery Rectifiers Single 1.6 V 565 A 25 uA 44 ns - 55 C + 175 C VS-E5PX7506LHN3 Tube
onsemi Rectifiers 1000V 2A UltraFast 58,490In Stock
Min.: 1
Mult.: 1

Through Hole DO-41 1 kV 2 A Ultra Fast Recovery Rectifiers Single 940 mV 35 A 2 uA 75 ns - 65 C + 175 C MUR2100E Bulk

onsemi Rectifiers 100V 1A UltraFast 139,477In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SMA-2 100 V 2 A Ultra Fast Recovery Rectifiers Single 875 mV 50 A 2 uA 30 ns - 65 C + 175 C MURA105 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 400V 2A SM STD RCOVR 13,734In Stock
Min.: 1
Mult.: 1

SMD/SMT DO-221AD 400 V 2 A Standard Recovery Rectifier Single 1.1 V 35 A 5 uA 1.2 us - 55 C + 175 C SE8D20G Bulk
Vishay Semiconductors Rectifiers SOT-227 - GEN5 FRED IN PARALLE 258In Stock
Min.: 1
Mult.: 1

Screw Mount SOT-227 600 V 75 A Ultra Fast Recovery Rectifiers Dual 1.34 V 575 A 200 nA 70 ns - 55 C + 175 C Tube