Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,709
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Rectifiers 3.0A 600V 3,625In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 600 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 250 ns - 65 C + 150 C RS3JB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 800V 1A 17,378In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 800 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1KB Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 4A 200V 5,916In Stock
Min.: 1
Mult.: 1
Reel: 1,500
SMD/SMT SMPC (TO-277A-3) 200 V 4 A Standard Recovery Rectifier Single Cathode Dual Anode 1.044 V 100 A 350 nA 1.8 us - 55 C + 175 C AS4P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1500 Volt 1.5 Amp Glass Passivated 3,994In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC(DO-15) 1.5 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 40 A 5 uA 20 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM 13,776In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 65 C + 175 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 60,594In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers TO-220 REC-EPI 8,462In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 88 A 10 uA 25 ns - 40 C + 150 C
Vishay General Semiconductor Rectifiers 1A 200V ESD Prot SMF Rectifier 30,250In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 200 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Ultrafast 15A 600V 60ns 3,563In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252AA 600 V 15 A Fast Recovery Rectifiers Single 990 mV 180 A 10 uA 60 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x15A 600V FRED Pt 6,736In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-263AC-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 900 mV 300 A 70 uA 55 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 60 Amp 600 Volt 405In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 50 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hexfreds - D-PAK-e3 2,313In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 600 V 8 A Fast Recovery Rectifiers Single 1.4 V 60 A 300 nA 18 ns - 55 C + 150 C

onsemi Rectifiers 600V 1A SMA Super Fast Rectifier 12,755In Stock
Min.: 1
Mult.: 1
Reel: 10,000

SMD/SMT DO-214-2 600 V 1 A Fast Recovery Rectifiers Single 1.7 V 30 A 1 uA 35 ns - 55 C + 150 C ES1JAF Reel, Cut Tape, MouseReel
onsemi Rectifiers 50V 1a Rectifier Glass Passivated 13,662In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT SMA/DO-214AC 50 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1A Reel, Cut Tape, MouseReel
onsemi Rectifiers 400V 1a Rectifier Glass Passivated 11,180In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 400 V 1 A Fast Recovery Rectifiers Single 1.3 V 30 A 5 uA 150 ns - 65 C + 175 C RGF1G Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 150V 2A 17,550In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 150 V 2 A Fast Recovery Rectifiers Single 920 mV 50 A 5 uA 25 ns - 55 C + 150 C ES2C Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 21,248In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC-2 50 V 3 A Fast Recovery Rectifiers Single 900 mV 100 A 10 uA 25 ns - 65 C + 150 C ES3A Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 800V 15,839In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 800 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 500 ns - 65 C + 150 C RS3KB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 50V 3A 9,257In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC-2 50 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3A-13 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers Vr/100V Io/1A 29,249In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Through Hole DO-204AL-2 100 V 1 A Standard Recovery Rectifier Single 1.1 V 45 A 5 uA - 50 C + 150 C DO-41 Ammo Pack
ROHM Semiconductor Rectifiers RECT 350V 10A SM SUPER FST 1,852In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263S-3 350 V 10 A Super Fast Recovery Diode Single 1.5 V 100 A 10 uA 30 ns + 150 C Reel, Cut Tape
WeEn Semiconductors Rectifiers Hyperfast power Diode 4,556In Stock
Min.: 1
Mult.: 1

Through Hole TO-220AC-2 600 V 8 A Fast Recovery Rectifiers Single 3.4 V 100 A 20 uA 19 ns + 175 C
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 15A 4,655In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-2 600 V 15 A Fast Recovery Rectifiers Single 1.38 V 143 A 50 uA 60 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 600V 15A SlimDPAK FRED 3,804In Stock
Min.: 1
Mult.: 1
Reel: 4,500

SMD/SMT TO-252AE-3 600 V 15 A Fast Recovery Rectifiers Single 1.6 V 120 A 20 uA 20 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel