Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,784
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay Semiconductors Rectifiers 60 Amp 600 Volt 405In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 50 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hexfreds - D-PAK-e3 2,313In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 600 V 8 A Fast Recovery Rectifiers Single 1.4 V 60 A 300 nA 18 ns - 55 C + 150 C
onsemi Rectifiers 600V, 60A Ultrafast 1,601In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 60 A Fast Recovery Rectifiers Single 1.7 V 600 A 100 uA 80 ns - 65 C + 175 C FFH60UP60S Tube
onsemi Rectifiers 200V 3a Rectifier Glass Passive 11,017In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-214AB 200 V 3 A Standard Recovery Rectifier Single 1.2 V 100 A 5 uA 2.5 us - 55 C + 150 C S3D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 3.0A 200V 4,917In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC-2 200 V 3 A Fast Recovery Rectifiers Single 1.3 V 100 A 5 uA 150 ns - 65 C + 150 C RS3D Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 1A 34,141In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 200 V 1 A Standard Recovery Rectifier Single 1.1 V 30 A 5 uA 1.8 us - 65 C + 150 C S1DB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 200V 3A 14,421In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMB-2 200 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3DB Reel, Cut Tape, MouseReel
Diodes Incorporated Rectifiers 400V 3A 20,939In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMC-2 400 V 3 A Standard Recovery Rectifier Single 1.15 V 100 A 10 uA - 65 C + 150 C S3G-13 Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1.5A 1000V 7,874In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-220AA-2 1 kV 1.5 A Standard Recovery Rectifier Single 990 mV 30 A 300 nA 1.5 us - 55 C + 175 C AS1P Reel, Cut Tape, MouseReel
Vishay General Semiconductor Rectifiers 1600 Volt 1.0 Amp 25 Amp IFSM 12,534In Stock
Min.: 1
Mult.: 1
Reel: 5,500

Through Hole DO-204AL-2 1.6 kV 1 A Standard Recovery Rectifier Single 1.3 V 25 A 5 uA 3 us - 65 C + 150 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 5,721In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 300 V 20 A Super Fast Recovery Diode Dual 1.3 V 100 A 10 uA 25 ns + 150 C Tube
ROHM Semiconductor Rectifiers RECT 800V 10A SM SUPER FST 1,397In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263S-3 800 V 10 A Super Fast Recovery Diode Dual 2.1 V 60 A 10 uA 40 ns + 150 C AEC-Q101 Reel, Cut Tape
ROHM Semiconductor Rectifiers 600V VR 0.8A IO SOD-128; PMDTM 12,457In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 600 V 800 mA Super Fast Recovery Diode Single 1.45 V 15 A 1 uA 35 ns + 150 C AEC-Q101 Reel, Cut Tape, MouseReel
ROHM Semiconductor Rectifiers RECT 430V 20A SM SUPER FST 1,716In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT TO-263S-3 430 V 20 A Super Fast Recovery Diode Single 1.7 V 100 A 10 uA 25 ns + 150 C Reel, Cut Tape
WeEn Semiconductors Rectifiers RECT DL UF 400V 2,984In Stock
Min.: 1
Mult.: 1

Through Hole TO-220-3 400 V 20 A Fast Recovery Rectifiers Dual Common Cathode 1.35 V 132 A 50 uA 60 ns - 40 C + 150 C
WeEn Semiconductors Rectifiers Diode Ult Fast Recov Rectifier 600V 20A 6,429In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F-3 600 V 40 A Fast Recovery Rectifiers Dual Common Cathode 1.07 V 132 A 10 uA 50 ns + 150 C Tube
WeEn Semiconductors Rectifiers RAIL REC-EPI 3,386In Stock
Min.: 1
Mult.: 1
Through Hole TO-220-3 500 V 30 A Fast Recovery Rectifiers Dual Common Cathode 1.36 V 160 A 50 uA 60 ns - 40 C + 150 C
Vishay Semiconductors Rectifiers 2.0 Amp 200 Volt 50 Amp IFSM 24,554In Stock
Min.: 1
Mult.: 1
Reel: 25,000

Through Hole SOD-57 200 V 2 A Fast Recovery Rectifiers Single 1.1 V 50 A 5 uA 200 ns - 55 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 4A,200V,25NS,UF RECT 7,180In Stock
Min.: 1
Mult.: 1

Through Hole DO-201AD-2 200 V 4 A Fast Recovery Rectifiers Single 890 mV 150 A 5 uA 35 ns - 65 C + 175 C
Vishay Semiconductors Rectifiers 15A 600V 18ns Hyperfast Non-Stocked Lead-Time 3 Weeks
Min.: 1
Mult.: 1

SMD/SMT TO-252-3 600 V 15 A Fast Recovery Rectifiers Single 2.3 V 120 A 50 uA 22 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Ultrafst Rct 6A 600V AEC-Q101 5,804In Stock
Min.: 1
Mult.: 1
Reel: 6,500
SMD/SMT SMPC (TO-277A-3) 600 V 6 A Fast Recovery Rectifiers Single 1.1 V 120 A 25 uA 42 ns - 65 C + 175 C FRED Pt AEC-Q101 Reel, Cut Tape, MouseReel

Vishay Semiconductors Rectifiers FRED Pt - TO-247AD 624In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AD-2 1.2 kV 75 A Fast Recovery Rectifiers Single 2.05 V 700 A 420 uA 265 ns - 55 C + 175 C FRED Pt Tube

Vishay Semiconductors Rectifiers 30A 600V Ultrafast 45ns 12,814In Stock
Min.: 1
Mult.: 1

SMD/SMT D2PAK-2 (TO-263-2) 600 V 30 A Fast Recovery Rectifiers Single 1.4 V 200 A 20 nA 30 ns - 65 C + 175 C FRED Pt Tube
onsemi Rectifiers 1.0a Rectifier General Purpose 53,908In Stock
Min.: 1
Mult.: 1
Reel: 7,500

SMD/SMT DO-214AC 400 V 1 A Standard Recovery Rectifier Single 1 V 30 A 5 uA 2 us - 65 C + 175 C GF1G Reel, Cut Tape, MouseReel
onsemi Rectifiers 1000V, 1A General Purpose Rectifier 239,114In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-123-FL-2 1 kV 1 A Standard Recovery Rectifier Single 1.1 V 30 A 1 uA 1.304 us - 55 C + 150 C S1MFL Reel, Cut Tape, MouseReel