Rectifiers

 Rectifiers
Rectifiers are in stock and ship same-day at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many rectifier manufacturers including Diodes Inc., Diotec Semiconductor, IXYS, Microchip, onsemi, STMicroelectronics, Vishay & more. Please view our large selection of rectifiers below.
Results: 24,783
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay General Semiconductor Rectifiers 1500 Volt 1.5 Amp Glass Passivated 3,994In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Through Hole DO-204AC(DO-15) 1.5 kV 1.5 A Standard Recovery Rectifier Single 1.1 V 40 A 5 uA 20 us - 65 C + 175 C Ammo Pack
Vishay General Semiconductor Rectifiers 600 Volt 1.5A 250ns 50 Amp IFSM 13,776In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Through Hole DO-204AC-2 600 V 1.5 A Fast Recovery Rectifiers Single 1.3 V 50 A 5 uA 250 ns - 65 C + 175 C Reel, Cut Tape
ROHM Semiconductor Rectifiers Super Fast Recovery Diode 1,687In Stock
Min.: 1
Mult.: 1

Through Hole TO-220FN-3 200 V 20 A Super Fast Recovery Diode Dual 980 mV 100 A 10 uA 30 ns + 150 C Tube
ROHM Semiconductor Rectifiers Rectifier 0.2A Io SOD-323HE 400VVrm 59,594In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT TUMD2SM-2 400 V 200 mA Rectifier Diode Single 1.1 V 1 A 1 uA + 150 C RRE02VTM4SFH AEC-Q101 Reel, Cut Tape, MouseReel
WeEn Semiconductors Rectifiers TO-220 REC-EPI 8,462In Stock
Min.: 1
Mult.: 1

Through Hole TO-220F 200 V 8 A Fast Recovery Rectifiers Single 1.3 V 88 A 10 uA 25 ns - 40 C + 150 C
Vishay General Semiconductor Rectifiers 1A 200V ESD Prot SMF Rectifier 30,250In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT DO-219AB-2 200 V 1 A Standard Recovery Rectifier Single 950 mV 25 A 5 uA 780 ns - 55 C + 175 C SE10F AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Ultrafast 15A 600V 60ns 3,563In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-252AA 600 V 15 A Fast Recovery Rectifiers Single 990 mV 180 A 10 uA 60 ns - 65 C + 175 C Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers Dual 2x15A 600V FRED Pt 6,736In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TO-263AC-3 600 V 30 A Fast Recovery Rectifiers Dual Common Cathode 900 mV 300 A 70 uA 55 ns - 55 C + 175 C FRED Pt Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers 60 Amp 600 Volt 405In Stock
Min.: 1
Mult.: 1

Through Hole TO-247AC 600 V 60 A Fast Recovery Rectifiers Single 1.11 V 600 A 50 uA 81 ns - 55 C + 175 C FRED Pt Tube
Vishay Semiconductors Rectifiers Hexfreds - D-PAK-e3 2,313In Stock
Min.: 1
Mult.: 1

SMD/SMT DPAK 600 V 8 A Fast Recovery Rectifiers Single 1.4 V 60 A 300 nA 18 ns - 55 C + 150 C
IXYS Rectifiers High VTG Standard Rectifier 10,063In Stock
Min.: 1
Mult.: 1
Reel: 800

SMD/SMT D2PAK-2 (TO-263-2) 2.2 kV 30 A Standard Recovery Rectifier Single 1.26 V 370 A 40 uA - 55 C + 150 C Reel, Cut Tape, MouseReel
KYOCERA AVX Rectifiers DIODE GENERAL PURPOS E 400V 0.5A SOD-123F 5,986In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT SOD123-2 400 V 785 mA Standard Recovery Rectifier Single 1.1 V 10 A 10 uA - 55 C + 150 C MP Reel, Cut Tape, MouseReel

Diodes Incorporated Rectifiers Rapid GPP Rectifier SOD123F T&R 3K 5,642In Stock
9,000Expected 29/04/2026
Min.: 1
Mult.: 1
Reel: 3,000
SMD/SMT SOD123F-2 1 kV 1 A Fast Recovery Rectifiers Single 1.3 V 25 A 10 uA 500 ns - 55 C + 150 C Reel, Cut Tape
Nexperia Rectifiers RECT 200V 4A SM HYPER FST 1,182In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 200 V 5.6 A Fast Recovery Rectifiers Single 930 mV 80 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Vishay Rectifiers RECT 600V 30A RDL HYPER FST 192In Stock
Min.: 1
Mult.: 1
Reel: 500

Through Hole TO-247 600 V 30 A Ultra Fast Recovery Rectifiers Single 1.6 V 330 A 20 uA 46 ns - 55 C + 175 C VS-A5PH Reel, Cut Tape
Vishay Rectifiers FREDS - TO-247 281In Stock
Min.: 1
Mult.: 1

Through Hole TO-247-3 600 V 30 A Fast Recovery Rectifiers Common Cathode 2.1 V 280 A 20 uA 39 ns - 55 C + 175 C VS-C5PW6006L-N3 Tube
Vishay Rectifiers RECT 600V 75A RDL HYPER FST 300In Stock
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape

KYOCERA AVX Rectifiers DIODE SCHOTTKY 30V 1 A SOD-128 4,879In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT SMA 30 V 1.57 A Standard Recovery Rectifier Single 450 mV 20 A 100 uA - 55 C + 150 C ME Reel, Cut Tape, MouseReel
Microchip / Microsemi Rectifiers 125V 500mW 500mA Signal or Computer Diode 29,164In Stock
Min.: 1
Mult.: 1
No
Through Hole DO-35-2 125 V 200 mA Standard Recovery Rectifier Single 1 V 4 A 1 nA 3 us - 65 C + 175 C Bulk
Vishay Rectifiers RECT 400V 16A SM ULTRA FST 1,087In Stock
Min.: 1
Mult.: 1


KYOCERA AVX Rectifiers DIODE FAST RECOVERY 400V 1A SOD-128 2,146In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT SMA 400 V 1.57 A Fast Recovery Rectifiers Single 1.25 V 20 A 10 uA 30 ns - 55 C + 150 C ME Reel, Cut Tape, MouseReel
Vishay Semiconductors Rectifiers RECT 600V 8A SM HYPER FST 614In Stock
Min.: 1
Mult.: 1
Reel: 800

VS-8ETL06 Reel, Cut Tape
Nexperia Rectifiers RECT 200V 4A SM HYPER FST 4,570In Stock
Min.: 1
Mult.: 1
Reel: 5,000

SMD/SMT SOT-1289B-3 (CFP15B-3) 200 V 4 A Ultra Fast Recovery Rectifiers 860 mV 130 A 1 uA 21 ns - 55 C + 175 C Reel, Cut Tape
Nexperia Rectifiers RECT 200V 5A SM HYPER FST 2,831In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD-128-2 200 V 7 A Fast Recovery Rectifiers Single 950 mV 85 A 1 uA 30 ns - 55 C + 175 C Reel, Cut Tape, MouseReel
Nexperia Rectifiers RECT 650V 1A SM ULTRA FST 4,906In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOD128-2 650 V 1 A Ultra Fast Recovery Rectifiers Single 1 V 30 A 1 uA 39 ns - 55 C + 150 C AEC-Q101 Reel, Cut Tape, MouseReel