SCRs

Results: 2,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Vishay Semiconductors SCRs NEW INPUT THYRISTOR - SUPER-248 1,437In Stock
Min.: 1
Mult.: 1

1.6 kV 1 mA 75 A 1.5 V 100 mA - 40 C + 150 C Through Hole TO-247-3 Tube
IXYS SCRs 1200V 120A High Efficiency Single Thyristor 344In Stock
Min.: 1
Mult.: 1

1.2 kV 190 A 1.5 V 70 mA - 40 C + 125 C Through Hole TO-247-3L Tube
IXYS SCRs IGBT XPT-HI VOLTAGE 629In Stock
Min.: 1
Mult.: 1

Tube
IXYS SCRs THYRISTOR 1500V IGBT 607In Stock
Min.: 1
Mult.: 1

SMD/SMT SMPD-16 Tube
STMicroelectronics SCRs 30 A 1200 V automotive grade SCR Thyristor 568In Stock
Min.: 1
Mult.: 1
Reel: 600

1.2 kV 30 A 5 V 1.3 V 50 mA - 40 C + 150 C SMD/SMT HUPAK-9 AEC-Q101 Reel, Cut Tape, MouseReel
Vishay Semiconductors SCRs New Input Thyristor - TO-220-e3 7,165In Stock
Min.: 1
Mult.: 1

Vishay Semiconductors SCRs 35A If; 1200V Vr TO-247AD 3L; Std Igt 11,110In Stock
Min.: 1
Mult.: 1

1.2 kV 10 mA 55 A 1.45 V 10 V 1.7 V 150 mA - 40 C + 125 C Through Hole TO-247AD-3 AEC-Q101 Tube

STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor in D2PAK HV package 714In Stock
Min.: 1
Mult.: 1
Reel: 1,000

TN4050 1.2 kV 40 A 1.3 V 50 mA SMD/SMT D2PAK-3 AEC-Q101 Reel, Cut Tape, MouseReel
STMicroelectronics SCRs 1200 V, 40 A Automotive Grade AEC-Q101 SCR Thyristor 723In Stock
Min.: 1
Mult.: 1

TN4050 1.2 kV 40 A 1.3 V 50 mA - 40 C + 150 C Through Hole TO-247-3 AEC-Q101 Tube
WeEn Semiconductors SCRs Planar Passivated SCR 2,128In Stock
Min.: 1
Mult.: 1

1.6 kV 79 A 5 V 700 mV 80 mA - 40 C + 150 C Through Hole TO-247-3 Tube
Littelfuse SCRs 55A 600V 3,369In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx55x 650 A 600 V 10 uA 55 A 1.8 V 1.5 V 40 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel
Littelfuse SCRs 1000V 40A SCR TO220 1,887In Stock
Min.: 1
Mult.: 1

SK 30 uA TO-220-2 Tube
WeEn Semiconductors SCRs Thyristor SCR 650V 1 10A 3-Pin (3+Tab) 6,172In Stock
Min.: 1
Mult.: 1

650 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole TO-220F-3
WeEn Semiconductors SCRs TAPE13 SCR 3,603In Stock
Min.: 1
Mult.: 1
Reel: 2,500

600 V 100 uA 8 A 5 V 600 mV 2 mA + 125 C SMD/SMT SOT-428-4 Reel, Cut Tape, MouseReel
Littelfuse SCRs 800V 20A 1,257In Stock
Min.: 1
Mult.: 1
Dxx20L TO-220-2 Tube
Littelfuse SCRs 1000V 25A 967In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs Sen SCR600V 8A 200UA 1,738In Stock
Min.: 1
Mult.: 1

Sxx08xSx 100 A 600 V 5 uA 8 A 1.6 V 1 V 800 mV 200 uA - 40 C + 110 C Through Hole TO-220-2 Tube
Littelfuse SCRs SCR TO220 800V 40A STD THY 917In Stock
Min.: 1
Mult.: 1

Sxx40x 20 uA TO-220-2 Tube
Littelfuse SCRs 1000V 25A 4,979In Stock
Min.: 1
Mult.: 1

Sxx25x 20 uA TO-220-2 Tube
WeEn Semiconductors SCRs THYRISTOR 6,655In Stock
Min.: 1
Mult.: 1

800 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-186A-3
Littelfuse SCRs 800V 12A 1,978In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2N639X 100 A 800 V 10 uA 12 A 2.2 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR TO263 600V 50A HJ TEMP 814In Stock
Min.: 1
Mult.: 1
Reel: 500

600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C SMD/SMT D2PAK-3 (TO-263-3) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs THYRISTOR 20A 500V 6,076In Stock
Min.: 1
Mult.: 1

500 V 200 uA 20 A 5 V 600 mV 3 mA + 125 C Through Hole TO-220-3
WeEn Semiconductors SCRs RAIL SCR 5,950In Stock
Min.: 1
Mult.: 1
500 V 100 uA 8 A 5 V 400 mV 50 uA + 125 C Through Hole SOT-186A-3
WeEn Semiconductors SCRs MCR100W-10M/SC-73/REEL 13\" Q1/T1 *STANDARD MARK SMD LARGEPQ 19,446In Stock
Min.: 1
Mult.: 1
Reel: 4,000

37 1 kV 1 uA 1.25 A 600 mV 90 uA - 40 C + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel