SCRs

Results: 2,218
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Breakover Current IBO Max Rated Repetitive Off-State Voltage VDRM Off-State Leakage Current @ VDRM IDRM On-State RMS Current - It RMS Vf - Forward Voltage Maximum Gate Peak Inverse Voltage Gate Trigger Voltage - Vgt Gate Trigger Current - Igt Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Littelfuse SCRs 50V 8A 934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

C122F1 90 A 50 V 10 uA 8 A 1.83 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR 400V 40A TO220 482In Stock
Min.: 1
Mult.: 1

Sxx40x 520 A 400 V 10 uA 40 A 1.8 V 1.5 V 40 mA - 40 C + 125 C Through Hole TO-220-2 Tube
Littelfuse SCRs 600V 8A 1,126In Stock
Min.: 1
Mult.: 1

Sxx08x 600 V 10 uA 8 A 1.6 V 6 V 1.5 V 15 mA - 40 C + 125 C Through Hole TO-220-2 Tube

Bourns SCRs 190VDRM 250 VBO Bi-Directional 8,777In Stock
Min.: 1
Mult.: 1
Reel: 3,000

ACTP 600 mA 190 V - 40 C + 150 C SMD/SMT DO-214-2 (SMB) Reel, Cut Tape, MouseReel
WeEn Semiconductors SCRs AMMORA SCR 11,596In Stock
Min.: 1
Mult.: 1

200 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
Littelfuse SCRs 50V 25A 684In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2N650X 250 A 50 V 10 uA 25 A 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 25A 600V 1,824In Stock
Min.: 1
Mult.: 1

2N650X 250 A 600 V 10 uA 1.8 V 1.5 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Tube
Littelfuse SCRs 600V 8A 1,491In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR72-8 100 A 600 V 10 uA 8 A 2 V 5 V 1.5 V 200 uA - 40 C + 110 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs SCR TO220 600V 50A HJ TEMP 1,914In Stock
Min.: 1
Mult.: 1
600 V 5 uA 50 A 1.3 V 15 mA - 40 C + 150 C Through Hole TO-220R-3 Tube
WeEn Semiconductors SCRs .8A 600V 19,732In Stock
Min.: 1
Mult.: 1

600 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
Littelfuse SCRs SCR TO263 400V 40A HJ TEMP 300In Stock
Min.: 1
Mult.: 1
Reel: 500
Reel, Cut Tape
IXYS SCRs 1In Stock
Min.: 1
Mult.: 1

WeEn Semiconductors SCRs THYRISTOR 1,652In Stock
Min.: 1
Mult.: 1

500 V 100 uA 12 A 5 V 600 mV 2 mA + 125 C Through Hole SOT-533-3
WeEn Semiconductors SCRs TYN30Y-800T/IITO220/STANDARD MARKING * HORIZONTAL, RAIL PACK 1,066In Stock
Min.: 1
Mult.: 1

Tube
WeEn Semiconductors SCRs BT169H/01/TO-92/STANDARD MARKI 793In Stock
Min.: 1
Mult.: 1

800 V 50 uA 800 mA 5 V 500 mV 50 uA + 125 C Through Hole SOT-54-3
Littelfuse SCRs 400V 25A 885In Stock
Min.: 1
Mult.: 1
Dxx25L TO-220-2 Tube
Littelfuse SCRs 800V 25A 641In Stock
Min.: 1
Mult.: 1

Dxx25L TO-220-2 Tube
Littelfuse SCRs 1000V 16A SCR TO220 976In Stock
Min.: 1
Mult.: 1

Sxx16x 20 uA TO-220-2 Tube
WeEn Semiconductors SCRs 400v Sc-73 Scr Sens Gate 8,770In Stock
Min.: 1
Mult.: 1
Reel: 1,000

400 V 50 uA 800 mA 5 V 500 mV 3 uA + 125 C SMD/SMT SOT-223-3 Reel, Cut Tape, MouseReel
Littelfuse SCRs THY 12A 50V SCR 938In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2N639X 100 A 50 V 10 uA 12 A 1.7 V 700 mV 5 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Littelfuse SCRs 200V 8A 1,088In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR218-4 100 A 200 V 10 uA 8 A 1.8 V 1.5 V 25 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Diodes Incorporated SCRs Thyristor SOT23 T&R 3K 34,112In Stock
Min.: 1
Mult.: 1
Reel: 3,000
Reel, Cut Tape, MouseReel
Littelfuse SCRs 600V 25A 863In Stock
Min.: 1
Mult.: 1
Reel: 1,000

MCR25M 300 A 600 V 10 uA 25 A 1.8 V 1 V 30 mA - 40 C + 125 C Through Hole TO-220-3 Reel, Cut Tape
Vishay Semiconductors SCRs Input Modules - AAP DBC 8In Stock
Min.: 1
Mult.: 1
Littelfuse SCRs 16A 400V 988In Stock
Min.: 1
Mult.: 1
Reel: 500

Sxx16x 225 A 400 V 10 uA 16 A 1.6 V 1.5 V 30 mA - 40 C + 125 C SMD/SMT SMTO-263-2 Reel, Cut Tape, MouseReel