Diotec Semiconductor DI0XX Series MOSFETs

Results: 65
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 30V, 40A, 150C, N 4,995In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, DPAK, -40V, -68A, 150C, P, AEC-Q101 2,513In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252AA-4 P-Channel 1 Channel 40 V 68 A 7.3 mOhms - 20 V, 20 V 2.5 V 125 nC - 55 C + 150 C 54 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SO-8, 30V, 6A, 150C, N+P 3,949In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SO-8 N-Channel, P-Channel 4 Channel 30 V 6 A, 4.2 A 25 mOhms, 50 mOhms - 20 V, 20 V 1 V, 2 V 11.7 nC, 11.4 nC - 55 C + 150 C 1.5 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 100V, 45A, 150C, N, AEC-Q101 2,780In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, DPAK, 250V, 15A, 175C, N 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252AA-4 N-Channel 1 Channel 250 V 15 A 200 mOhms - 20 V, 20 V 3.5 V 8.9 nC - 55 C + 175 C 140 W Enhancement DI015N25D1 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, SO-8, 60V, 5A, 150C, N 2,089In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SO-8 N-Channel 2 Channel 60 V 5 A 40 mOhms - 20 V, 20 V 3 V 22 nC - 55 C + 150 C 1.7 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, DPAK, 60V, 20A, 150C, N, AEC-Q101 1,799In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 20 A 34 mOhms - 20 V, 20 V 1.2 V 19 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, SO-8, 450V, 0.4A, 150C, N 3,146In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SO-8 N-Channel 2 Channel 450 V 400 mA 4.5 Ohms - 30 V, 30 V 4 V 7 nC - 55 C + 150 C 2 W Enhancement Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 45V, 38A, 150C, N, AEC-Q101 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 5x6 N-Channel 2 Channel 45 V 38 A 10 mOhms - 20 V, 20 V 1.6 V 14 nC - 55 C + 150 C 31 W Enhancement AEC-Q101 DI038N04PQ2-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 5x6, 40V, 48A, 150C, N, AEC-Q101 4,980In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 5x6 N-Channel 2 Channel 40 V 48 A 8 mOhms - 20 V, 20 V 1.8 V 48 nC - 55 C + 150 C 28 W Enhancement AEC-Q101 DI048N04PQ2-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 2x2, 30V, 10A, 150C, N, AEC-Q101 4,075In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT PowerQFN 2x2 N-Channel 1 Channel 30 V 10 A 12 mOhms - 20 V, 20 V 1.7 V 25 nC - 55 C + 150 C 1.4 W Enhancement AEC-Q101 DI010N03PW-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, -40V, -35A, 150C, P, AEC-Q101 1,195In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 3x3 P-Channel 1 Channel 40 V 35 A 15 mOhms - 20 V, 20 V 1.7 V 30 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 DI035P04PT-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, SO-8, 90V, 8A, 150C, N 3,970In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SO-8 DI008N09SQ Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 2x2, 30V, 10A, 150C, N 6,800In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT PowerQFN 2x2 N-Channel 1 Channel 30 V 7 A 16 mOhms - 20 V, 20 V 2 V 25 nC - 55 C + 150 C 1.4 W Enhancement DI010N03PW Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, DPAK, 60V, 20A, 175C, N 942In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252AA-4 N-Channel 1 Channel 60 V 20 A 24 mOhms - 20 V, 20 V 1.6 V 25.3 nC - 55 C + 175 C 45 W Enhancement DI020N06D1 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, -60V, -20A, 150C, P 4,900In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si PowerQFN 3x3 DI020P06PT Reel, Cut Tape
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 100V, 35A, 150C, N 3,703In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 100 V 35 A 14 mOhms - 20 V, 20 V 1.7 V 22 nC - 55 C + 150 C 25 W Enhancement DI035N10PT Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 100V, 35A, 150C, N, AEC-Q101 2,015In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 100 V 35 A 14 mOhms - 20 V, 20 V 1.7 V 22 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 DI035N10PT-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, -40V, -35A, 150C, P 1,943In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 3x3 P-Channel 1 Channel 40 V 35 A 15 mOhms - 20 V, 20 V 1.7 V 30 nC - 55 C + 150 C 25 W Enhancement DI035P04PT Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 30V, 40A, 150C, N, AEC-Q101 15In Stock
5,000Expected 20/03/2026
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 30 V 40 A 6 mOhms - 20 V, 20 V 1.7 V 12 nC - 55 C + 150 C 25 W Enhancement AEC-Q101 DI040N03PT-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 40V, 48A, 150C, N, AEC-Q101 4,790In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 40 V 48 A 9 mOhms - 20 V, 20 V 2.5 V 48.5 nC - 55 C + 150 C 31 W Enhancement AEC-Q101 DI048N04PT-AQ Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, DPAK, 60V, 50A, 150C, N 927In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT TO-252AA-4 N-Channel 1 Channel 60 V 50 A 8.5 mOhms - 20 V, 20 V 1.8 V 14 nC - 55 C + 150 C 42 W Enhancement DI050N06D1 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, DFN1006-3, 60V, 0.35A, 150C, N, AEC-Q101
17,810Expected 27/03/2026
Min.: 1
Mult.: 1
Reel: 10,000

Si SMD/SMT SOT-883-3 N-Channel 1 Channel 60 V 350 mA 1.4 Ohms - 20 V, 20 V 1 V 1.9 nC - 55 C + 150 C 223 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Diotec Semiconductor MOSFETs MOSFET, PowerQFN 3x3, 40V, 50A, 150C, N, AEC-Q101 Non-Stocked Lead-Time 5 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000

Si SMD/SMT PowerQFN 3x3 N-Channel 1 Channel 40 V 50 A 6.5 mOhms - 20 V, 20 V 1.7 V 59 nC - 55 C + 150 C 37 W Enhancement AEC-Q101 DI050N04PT-AQ Reel
Diotec Semiconductor MOSFETs Non-Stocked
Min.: 5,000
Mult.: 5,000
Si SMD/SMT QFN-8 N-Channel 1 Channel 650 V 1 A 1.6 Ohms - 20 V, 20 V 2.5 V 5.8 nC - 55 C + 150 C 31.2 W Enhancement