Toshiba MOSFETs

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs LVMOS SOP-8-ADV 5,354In Stock
Min.: 1
Mult.: 1

Si SMD/SMT SOP-8 P-Channel 1 Channel 30 V 45 A 4 mOhms - 25 V, 20 V 2 V 190 nC + 150 C 45 W Enhancement
Toshiba MOSFETs 375W 1MHz Automotive; AEC-Q101 46,556In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-220SM-3 P-Channel 1 Channel 40 V 200 A 1.8 mOhms - 20 V, 10 V 3 V 460 nC + 175 C 375 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs SM Sig N-CH MOS 0.1A 30V -20 VGSS 369,132In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel 2 Channel 30 V 100 mA 3.6 Ohms - 20 V, 20 V 800 mV - 55 C + 150 C 300 mW Enhancement U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=0.8A VDSS=20V 282,583In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT SOT-563-6 N-Channel, P-Channel 2 Channel 20 V 80 mA, 720 mA 240 mOhms, 300 mOhms - 10 V, - 8 V, 8 V, 10 V 350 mV, 1 V 2 nC, 1.76 nC - 55 C + 150 C 150 mW Enhancement U-MOSIII / U-MOSV Reel, Cut Tape, MouseReel
Toshiba MOSFETs PD=375W F=1MHZ AEC-Q101 26,382In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-220SM-3 N-Channel 1 Channel 100 V 160 A 2.4 mOhms - 20 V, 20 V 3.5 V 122 nC - 55 C + 175 C 375 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs SOP8 N-CH 80V 120A 89,001In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT N-Channel 1 Channel 80 V 120 A 2.43 mOhms - 20 V, 20 V 3.5 V 87 nC + 175 C 210 W Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs TSON N-CH 60V 20A 56,524In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT TSON-8 N-Channel 1 Channel 40 V 20 A 23.7 mOhms - 20 V, 20 V 2.5 V 23 nC - 55 C + 175 C 65 W Enhancement Reel, Cut Tape
Toshiba MOSFETs LowON Res MOSFET ID=6A VDSS=100V 590,951In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UDFN-6 N-Channel 1 Channel 60 V 6 A 28 mOhms - 20 V, 20 V 1.5 V 9.3 nC - 55 C + 150 C 1.25 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs U-MOSVIII-H 100V 160A 122nC MOSFET 18,984In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Si SMD/SMT TO-220SMW-3 N-Channel 1 Channel 100 V 160 A 2 mOhms - 20 V, 20 V 2.5 V 122 nC + 175 C 375 W Enhancement AEC-Q101 U-MOSVIII-H Reel, Cut Tape
Toshiba MOSFETs DTMOSIV-High Speed 600V 88mVGS=10V) 4,913In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT DFN8x8-5 N-Channel 1 Channel 600 V 30.8 A 78 mOhms - 30 V, 30 V 3.5 V 65 nC - 55 C + 150 C 240 W Enhancement DTMOSIV-H Reel, Cut Tape
Toshiba MOSFETs 27W 1MHz Automotive; AEC-Q101 45,634In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 60 V 8 A 104 mOhms - 20 V, 10 V 3 V 19 nC + 175 C 27 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs SOP8-ADV PD=170W 1MHz PWR MOSFET TRNS 25,255In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 100 A 2.3 mOhms - 20 V, 20 V 2.5 V 91 nC - 55 C + 175 C 170 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=1.6A VDSS=30V 143,935In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UF-6 N-Channel, P-Channel 2 Channel 30 V 1.6 A, 1.4 A 122 mOhms, 226 mOhms - 20 V, 20 V 1 V, 2 V 5.1 nC, 2.9 nC - 55 C + 150 C 500 mW Enhancement AEC-Q101 U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR 14,835In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 150 V 50 A 15.4 mOhms - 20 V, 20 V 2 V 22 nC - 55 C + 150 C 142 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs 180W 1MHz Automotive; AEC-Q101 26,128In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 40 V 120 A 1.35 mOhms - 20 V, 20 V 3 V 103 nC + 175 C 180 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs SOP8 100V 150A N-CH MOSFET 43,046In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 100 V 150 A 3.7 mOhms - 20 V, 20 V 1.5 V 67 nC - 55 C + 175 C 170 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs DSOP-ADV PD=170W 1MHz PWR MOSFET TRNS 23,774In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT DSOP-8 N-Channel 1 Channel 30 V 150 A 840 uOhms - 20 V, 20 V 2.1 V 110 nC - 55 C + 175 C 170 W Enhancement U-MOSIX-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs LowON Res MOSFET ID=-3.2A VDSS=-20V 15,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 3.2 A 93 mOhms - 8 V, 8 V 1 V 4.7 nC - 55 C + 150 C 500 mW Enhancement U-MOSVI Reel, Cut Tape
Toshiba MOSFETs P-Ch U-MOS VI FET ID -4A -20VDSS 500mW 16,109In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Si SMD/SMT ES6-6 P-Channel 1 Channel 20 V 4 A 94 mOhms - 8 V, 8 V 1 V 14.1 nC - 55 C + 150 C 500 mW Enhancement U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs 2W 1MHz Automotive; AEC-Q101 4,265In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 40 A 10.5 mOhms - 20 V, 20 V 2.5 V 26 nC + 175 C 88.2 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs 90W 1MHz Automotive; AEC-Q101 2,614In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) P-Channel 1 Channel 40 V 60 A 6.3 mOhms - 20 V, 10 V 3 V 125 nC + 175 C 90 W Enhancement AEC-Q101 Reel, Cut Tape

Toshiba MOSFETs N-Ch -30V FET 1650pF -7A 1.9W 6,733In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOP-8 P-Channel 1 Channel 40 V 7 A 33 mOhms - 25 V, 20 V 2 V 34 nC - 55 C + 150 C 1.9 W Enhancement U-MOSVI Reel, Cut Tape, MouseReel

Toshiba MOSFETs N-Ch -40V FET 1650pF -9A 1.9W 2,409In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOP-8 P-Channel 1 Channel 40 V 9 A 18 mOhms 1.9 W U-MOSVI Reel, Cut Tape, MouseReel

Toshiba MOSFETs MOSFET, DUAL P-CH, 20V, 6A, TSOP-F 7,608In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si Reel, Cut Tape
Toshiba MOSFETs N-Ch P-Ch Sg FET 0.4A -0.2A 30V -30V 691,910In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-363-6 N-Channel, P-Channel 2 Channel 30 V 400 mA, 200 mA 4 Ohms - 20 V, 20 V 1.8 V - 55 C + 150 C 300 mW Enhancement Reel, Cut Tape, MouseReel