Toshiba MOSFETs

Results: 883
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Technology Mounting Style Package/Case Transistor Polarity Number of Channels Vds - Drain-Source Breakdown Voltage Id - Continuous Drain Current Rds On - Drain-Source Resistance Vgs - Gate-Source Voltage Vgs th - Gate-Source Threshold Voltage Qg - Gate Charge Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Channel Mode Qualification Tradename Packaging
Toshiba MOSFETs U-MOSVIII-H 60V 85A 49nC MOSFET 4,928In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 85 A 3.8 mOhms - 20 V, 20 V 4 V 49 nC - 55 C + 150 C 63 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel

Toshiba MOSFETs N-Ch 40V 2100pF 30nC 87A 81W 20,067In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 40 V 87 A 6 mOhms - 20 V, 20 V 2.4 V 30 nC - 55 C + 175 C 81 W Enhancement U-MOSIX-H Reel, Cut Tape
Toshiba MOSFETs U-MOSVIII-H 60V 55A 31nC MOSFET 15,817In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Si SMD/SMT SOP-8 N-Channel 1 Channel 60 V 55 A 6.1 mOhms - 20 V, 20 V 4 V 31 nC - 55 C + 150 C 45 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs POWER MOSFET TRANSISTOR 5,593In Stock
Min.: 1
Mult.: 1
Reel: 5,000
Si SMD/SMT N-Channel 1 Channel 100 V 40 A 20 mOhms - 20 V, 20 V 2.5 V 24 nC - 55 C + 175 C 104 W Enhancement Reel, Cut Tape

Toshiba MOSFETs SMOS Low RON Dual Nc h Id:0.8A, Vdss: 20 2,723In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UF6-6 N-Channel 1 Channel 20 V 800 mA 456 mOhms - 8 V, 8 V 1 V 2 nC + 150 C 500 mW Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs SMOS P-ch Vdss:-20V Vgss:-8/+6V Id:-4.4A 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UFM-3 P-Channel 1 Channel 20 V 4.4 A 25.8 mOhms - 8 V, 6 V 1 V 24.8 nC + 150 C 1 W Enhancement AEC-Q101 Reel, Cut Tape, MouseReel
Toshiba MOSFETs N-Ch FET 30V 1.6A 1V 500mW 2,775In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UF-6 N-Channel, P-Channel 2 Channel 30 V 1.6 A, 1.4 A 122 mOhms 500 mW Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-FPOWERMOSFETTRANSISTORSOP-8PD=1.5WF=1MHZ 1,970In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 40 V 5.1 A 33 Ohms - 20 V, 20 V 1.3 V 10 nC - 55 C + 150 C 1.5 W Enhancement U-MOSVI-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs 125W 1MHz Automotive; AEC-Q101 1,936In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 100 V 33 A 9.7 mOhms - 20 V, 20 V 4 V 28 nC + 175 C 125 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs Small Signal MOSFET N-ch VDSS=20V, VGSS=+/-10V, ID=2.0A, RDS(ON)=0.123Ohm @ 4V, in UFM package 15,631In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UFM-3 N-Channel 1 Channel 20 V 2 A 123 mOhms - 10 V, 10 V 1 V 3.4 nC - 55 C + 150 C 500 mW Enhancement AEC-Q101 U-MOSIII Reel, Cut Tape, MouseReel
Toshiba MOSFETs 57W 1MHz Automotive; AEC-Q101 2,066In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Si SMD/SMT DPAK-3 (TO-252-3) N-Channel 1 Channel 60 V 25 A 36.8 mOhms - 20 V, 20 V 1.5 V 15 nC - 55 C + 175 C 57 W Enhancement AEC-Q101 Reel, Cut Tape
Toshiba MOSFETs Sm-signal/HiSpeed2n1 ES6 (SOT-563) 18,824In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Si SMD/SMT ES-6 N-Channel 2 Channel 20 V 100 mA 3 Ohms - 10 V, 10 V 1.1 V + 150 C 150 mW Enhancement MOSVI Reel, Cut Tape, MouseReel

Toshiba MOSFETs N-Ch DTMOS VII-H 1.9W 1050pF 19A 30V 2,831In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si SMD/SMT SOP-8 N-Channel 1 Channel 30 V 19 A 7 mOhms - 20 V, 20 V 2.3 V 17 nC - 55 C + 150 C 1.9 W Enhancement U-MOSVIII-H Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR PS-8 PD=1.96W F=1MHZ 1,860In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PS-8 N-Channel 1 Channel 40 V 5 A 31.8 mOhms - 20 V, 20 V 2 V 11.8 nC - 55 C + 175 C 1.96 W Enhancement AEC-Q101 U-MOSIV Reel, Cut Tape, MouseReel
Toshiba MOSFETs Pb-F POWER MOSFET TRANSISTOR PS-8 PD=1.77W F=1MHZ 2,922In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT PS-8 N-Channel, P-Channel 1 Channel 40 V 5 A 62.8 mOhms, 82.2 mOhms - 20 V, 20 V 2 V 11.8 nC, 18 nC - 55 C + 175 C 1.77 W Enhancement AEC-Q101 U-MOSIV / U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs X34 Pb-F CST3 S-MOS (LF) TRANSISTOR Pd 100mW F 1MHz 10,000In Stock
Min.: 1
Mult.: 1

Si SMD/SMT CST3-3 P-Channel 1 Channel 20 V 100 mA 8 Ohms - 10 V, 20 V 600 mV + 150 C 100 mW Enhancement
Toshiba MOSFETs N-Ch MOS 2.5A 650V 35W 490pF 2.51 240In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 2.5 A 2.51 Ohms 35 W MOSVII Tube
Toshiba MOSFETs N-Ch Sm Sig FET 0.1A 20V 2-in-1 7,671In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT SOT-353-5 N-Channel 2 Channel 20 V 100 mA 3 Ohms - 10 V, 10 V 600 mV - 55 C + 150 C 200 mW Enhancement Reel, Cut Tape, MouseReel
Toshiba MOSFETs Small Signal MOSFET P-ch VDSS=-20V, VGSS=+6/-8V, ID=-6.0A, RDS(ON)=0.0225Ohm @ 4.5V, in UF6 package 442In Stock
3,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

Si SMD/SMT UF-6 P-Channel 1 Channel 20 V 6 A 22.5 mOhms - 8 V, 6 V 1 V 23.1 nC - 55 C + 150 C 1 W Enhancement AEC-Q101 U-MOSVI Reel, Cut Tape, MouseReel
Toshiba MOSFETs TO-220SIS PD=30W 1MHz PWR MOSFET TRNS 340In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 600 V 3.5 A 2.2 Ohms - 30 V, 30 V 4 V 13 nC - 55 C + 150 C 30 W Enhancement MOSIX Tube

Toshiba MOSFETs MOSFET NChannel 068ohm DTMOS 20In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 35 A 68 mOhms - 30 V, 30 V 3.5 V 100 nC - 55 C + 150 C 270 W Enhancement DTMOSIV Tube
Toshiba MOSFETs MOSFET NCh trr100 nsn 0.25ohm DTMOS 47In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220FP-3 N-Channel 1 Channel 650 V 13.7 A 250 mOhms - 30 V, 30 V 4.5 V 40 nC - 55 C + 150 C 40 W Enhancement DTMOSIV Tube

Toshiba MOSFETs Power MOSFET N-Channel 34In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-247-3 N-Channel 1 Channel 650 V 17.3 A 170 mOhms - 30 V, 30 V 2.5 V 45 nC - 55 C + 150 C 165 W Enhancement DTMOSIV Tube
Toshiba MOSFETs MOSFET NCh 8 mOhms VGS10V10uAVDS100V 448In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-220-3 N-Channel 1 Channel 100 V 34 A 7.9 mOhms - 20 V, 20 V 4 V 38 nC - 55 C + 150 C 35 W Enhancement U-MOSVIII-H Tube
Toshiba MOSFETs N-Ch 200V 70A 410W MOSVII 160nC .0029 90In Stock
Min.: 1
Mult.: 1

Si Through Hole TO-3PN-3 N-Channel 1 Channel 200 V 70 A 27 mOhms - 20 V, 20 V 3.5 V 160 nC - 55 C + 150 C 410 W Enhancement MOSVII