Precision Amplifiers

Results: 3,682
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP LO 1,760In Stock
Min.: 1
Mult.: 1

2 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 65 dB 33 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8602 Tube
Analog Devices Precision Amplifiers QUAD, PRECISION CMOS RAIL-RAIL OP AMP 2,881In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 8.4 MHz 6 V/us 80 uV 0.2 pA 6 V 2.7 V 750 uA 30 mA 83 dB 33 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8604 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PrecisionLowNoise/Input JFET OPAMP 1,631In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 25 MHz 50 V/us 75 uV 10 pA 27 V, +/- 13 V 10 V, +/- 5 V 3.5 mA 45 mA 110 dB 6 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8610 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Single, Zero drift, RRIO, 5V OpAmp 1,578In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 2.5 MHz 1 V/us 1 uV 100 pA 6 V, +/- 2.5 V 2.7 V, +/- 1.35 V 1.1 mA 30 mA 140 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8628 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Quad Precision CMOS AMP 2,757In Stock
Min.: 1
Mult.: 1

4 Channel 4 MHz 3.5 V/us 50 uV 300 pA 16 V 5 V 1.25 mA 140 mA 110 dB 12 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8664 Tube
Analog Devices Precision Amplifiers SINGLE PRECISION LOW NOISE BIPOLAR AMP 4,635In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 4 V/us 20 uV 12 nA 36 V, 36 V 10 V, 10 V 3.5 mA 20 mA 120 dB 2.8 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8671 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual of ADA4004-1 894In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 12 MHz 2.7 V/us 40 uV 90 nA 30 V, 30 V 10 V, 10 V 2.2 mA 10 mA 113 dB 1.8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4004-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 55V Low Noise Zero Drift OpAmp 1x 6,354In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2.7 MHz 1.7 V/us 1.5 uV 50 pA 55 V 4.5 V 840 uA 14 mA 135 dB 5.8 nV/sqrt Hz MSOP-8 SMD/SMT Shutdown - 40 C + 125 C ADA4522-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 18V LowPower RRIO Precision CmosAmp 2,949In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 4 MHz 2 V/us 30 uV 900 pA 18 V, 9 V 3 V, 1.5 V 630 uA 40 mA 135 dB 18 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4661-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 4x Prec Op Amp 807In Stock
Min.: 1
Mult.: 1

4 Channel 800 kHz 400 mV/us 60 uV 12 nA 44 V 4 V 350 uA 25 mA 117 dB 22 nV/sqrt Hz PDIP-14 Through Hole No Shutdown 0 C + 70 C LT1014 Tube
Analog Devices Precision Amplifiers 1x 1.8V, 13 A Prec R2R Op Amp 1,358In Stock
Min.: 1
Mult.: 1
Reel: 500

1 Channel 50 kHz 15 mV/us 250 uV 2 nA 18 V 1.8 V 13 uA 4 mA 105 dB 75 nV/sqrt Hz DFN-6 SMD/SMT No Shutdown - 40 C + 85 C LT6000 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 215MHz, R2R Out, 1.1nV/rtHz, 3.5mA Op Am 2,481In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 215 MHz 70 V/us 100 uV 5 uA 12.6 V 3 V 3.3 mA 45 mA 120 dB 1.1 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown 0 C + 70 C LT6231 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 947In Stock
Min.: 1
Mult.: 1

2 Channel 18 MHz 10 V/us 40 uV 1 pA 6 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C LTC6241 Tube
Texas Instruments Precision Amplifiers Dual Prec Lo-Pwr Op Amp A 595-LT1013CDR A 595-LT1013CDR 7,929In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 400 mV/us 60 uV 15 nA 30 V 5 V 350 uA 20 mA 114 dB 22 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown 0 C + 70 C LT1013 Tube

Texas Instruments Precision Amplifiers Low-Power Precision 36-V e-trim CMOS A 5 A 595-OPA191IDGKT 3,859In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 2.5 MHz 5.5 V/us 5 uV 5 pA 36 V 4.5 V 140 uA 70 mA 140 dB 15 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA191 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Prec Lo Noise Lo Qui es Current Op Amp A ALT 595-OPA2376AIDGKR 4,341In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2376 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Low-Cost Low Noise 5 MHz CMOS Op Amp A 5 A 595-OPA2377AIDGKT 6,443In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 Reel, Cut Tape, MouseReel

Texas Instruments Precision Amplifiers Automotive-Qualified Rail-to-Rail In/Ou 6,239In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5.5 MHz 2 V/us 250 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C OPA2377 AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Prec Lo Noise Lo Iq Op Amp ALT 595-OPA37 ALT 595-OPA376AIDR 2,174In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 5.5 MHz 2 V/us 5 uV 0.2 pA 5.5 V 2.2 V 760 uA 50 mA 90 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C OPA376 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Enhanced JFET P recision A 595-TL05 A 595-TL054ID 978In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 2.7 MHz 17.8 V/us 500 uV 30 pA 30 V 10 V 8.4 mA 80 mA 92 dB 18 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C TL054 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers LiNCMOS R/R A 595-TL V2252AIDR A 595-TLV A 595-TLV2252AIDR 5,260In Stock
Min.: 1
Mult.: 1

2 Channel 200 kHz 120 mV/us 850 uV 1 pA 8 V 2.7 V 70 uA 50 mA 83 dB 19 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C TLV2252A Tube
Texas Instruments Precision Amplifiers Sngl Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2471IDBVR 1,414In Stock
Min.: 1
Mult.: 1
Reel: 250

1 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOT-23-5 SMD/SMT Shutdown - 40 C + 125 C TLV2471 Reel, Cut Tape, MouseReel
Texas Instruments Precision Amplifiers Quad Lo-Pwr R-to-R I nput/Output Op Amp A 595-TLV2474AIDR 2,044In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 1.5 V/us 250 uV 2.5 pA 6 V 2.7 V 600 uA 35 mA 78 dB 15 nV/sqrt Hz SOIC-14 SMD/SMT Shutdown - 40 C + 125 C TLV2474A Tube
onsemi Precision Amplifiers 56 uV Offset, 0.4 uV/ C, Zero-Drift Operational Amplifier 8,817In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 350 kHz 100 mV/us 6 uV 60 pA 5.5 V 1.8 V 28 uA 11 mA 127 dB 62 nV/sqrt Hz SOT-353-5 SMD/SMT No Shutdown - 40 C + 125 C NCS21871 Reel, Cut Tape
Texas Instruments Precision Amplifiers Single Micropower 1 .6V Precision Opera A 926-LMP2231AMAE/NOPB 2,164In Stock
Min.: 1
Mult.: 1
Reel: 2,500

97 dB SOIC-8 SMD/SMT - 40 C + 125 C LMP2231 Reel, Cut Tape, MouseReel