Precision Amplifiers

Results: 3,685
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Precision Amplifiers Dual precision 17-M Hz low-noise low b A A 926-LMP7712MME/NOPB 2,554In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 17 MHz 11.5 V/us 10 uV 0.1 pA 5.5 V 1.8 V 1.3 mA 66 mA 100 dB 5.8 nV/sqrt Hz MSOP-10 SMD/SMT No Shutdown - 40 C + 125 C LMP7712 Reel, Cut Tape, MouseReel
Renesas / Intersil Precision Amplifiers ISL28177FBZ 40V GEN PURPSE PRCSN OPER 1,970In Stock
Min.: 1
Mult.: 1

1 Channel 600 kHz 200 mV/us 150 uV 1 nA 40 V, +/- 20 V 6 V, +/- 3 V 1.4 mA 30 mA 140 dB 13 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28177 Tube
Renesas / Intersil Precision Amplifiers ISL28210FBZ DLI LW NOISE JFET OPR 1,093In Stock
Min.: 1
Mult.: 1
Reel: 250

2 Channel 12.5 MHz 20 V/us 300 uV 235 pA +/- 20 V +/- 4.5 V 5.8 mA 50 mA 90 dB 14 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ISL28210 Reel, Cut Tape, MouseReel

STMicroelectronics Precision Amplifiers Precision rail-to-rail high output current op-amps 7,806In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 4 MHz 1.3 V/us 500 uV 15 nA 12 V 2.7 V 900 uA 80 mA 65 dB 9 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C TS9222 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Quad 1.8V 14kHz Op Amp E temp 2,626In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 kHz 4 mV/us 150 uV 100 pA 5.5 V 1.8 V 900 nA 23 mA 70 dB 165 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6034 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Precision Amplifiers Zero Drift Op Amp Single, E-Temp 9,442In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 2 MHz 1 V/us 8 uV 1 pA 5.5 V 2 V 170 uA 26 mA 117 dB 21 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6V71 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Precision Amplifiers Quad, Zero-Drift Op Amp, E Temp 17,367In Stock
Min.: 1
Mult.: 1
Reel: 2,500
4 Channel 5 MHz 4 V/us 25 uV 2 pA 5.5 V 2.2 V 2 mA 30 mA 103 dB 13 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Analog Devices Precision Amplifiers Aual 1 A CMOS OpAmp 1,759In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 7 kHz 4 mV/us 500 uV 10 pA 5.5 V, +/- 2.75 V 1.8 V, +/- 900 mV 2 uA 5 mA 76 dB 190 nV/sqrt Hz SOT-23-8 SMD/SMT No Shutdown - 40 C + 125 C AD8502 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers PRECISION LOW NOISE JFET AMPLIFIER 590In Stock
Min.: 1
Mult.: 1

4 Channel 8 MHz 20 V/us 100 uV 80 pA 5 V, 15 V 15 V, 5 V 2.2 mA 70 mA 108 dB 34 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8513 Tube
Analog Devices Precision Amplifiers QUAD PRECISION RAIL-RAIL CHOPPER OP AMP 691In Stock
Min.: 1
Mult.: 1

4 Channel 1.5 MHz 400 mV/us 1 uV 50 pA 5 V 2.7 V 1 mA 30 mA 140 dB 42 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C AD8554 Tube
Analog Devices Precision Amplifiers DUAL, PRECISION CMOS RAIL-RAIL OP AMP 3,306In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 316 kHz 100 mV/us 12 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 100 uA 70 mA 100 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8607 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 1,307In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual Low Voltage Low Power CMOS OPAMP 1,774In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2 Channel 400 kHz 100 mV/us 400 uV 1 pA 5 V, +/- 2.5 V 1.8 V, +/- 900 mV 76 uA 80 mA 95 dB 25 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8617 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers QUAD PRECISION SINGLE SUPPLY DI-JFET AMP 1,066In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 5 MHz 5 V/us 50 uV 1 pA 26 V, +/- 13 V 5 V, +/- 2.5 V 3.4 mA 15 mA 87 dB 17.5 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 85 C AD8625 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers DUAL, LOW NOISE AUTO ZERO AMPLIFIER 325In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.5 MHz SOIC-8 SMD/SMT - 40 C + 125 C AD8629 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers SINGLE, PRECISION CMOS RAIL-RAIL OP AMP 2,934In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 50 MHz 41 V/us 100 uV 600 pA 5.5 V 2.7 V 9 mA 40 mA 95 dB 5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C AD8651 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 16V Single DigiTrim Precision CMOS AMP 4,765In Stock
Min.: 1
Mult.: 1
Reel: 1,500

1 Channel 4 MHz 3.5 V/us 30 uV 1 pA 16 V 5 V 1.4 mA 140 mA 110 dB 12 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C AD8661 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Quad Low Noise, CMOS Op-Amp 6,106In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4 Channel 10 MHz 5 V/us 400 uV 1 pA 6 V 2.7 V 4.8 mA 80 mA 90 dB 8 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C AD8694 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 1,957In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 3.9 MHz 1.2 V/us 50 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 8 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation OPxx77 Wide BW Amp 665In Stock
Min.: 1
Mult.: 1
Reel: 1,000

4 Channel 3.9 MHz 1.2 V/us 15 uV 1.5 nA 15 V +/- 2.5 V 400 uA 10 mA 150 dB 6.9 nV/sqrt Hz SOIC-14 SMD/SMT No Shutdown - 40 C + 125 C ADA4077-4 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Next Generation AD822 2,767In Stock
Min.: 1
Mult.: 1
Reel: 1,500

2 Channel 8 MHz 23 V/us 40 uV 30 V 5 V 665 uA 20 mA 12.5 nV/sqrt Hz LFCSP-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4622-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 36V High Performance JFET OpAmp 1,104In Stock
Min.: 1
Mult.: 1
Reel: 1,000

1 Channel 19 MHz 84 V/us 70 uV 5 pA 30 V, +/- 15 V 10 V, +/- 5 V 7 mA 116 dB 16.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C ADA4627-1 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Dual w/SD LowPwr/Noise,Wideband, R-R 5,613In Stock
Min.: 1
Mult.: 1
Reel: 3,000

2 Channel 3.6 MHz 1.3 V/us 500 uV 360 pA 5 V, +/- 2.5 V 2.7 V, +/- 1.35 V 360 uA 55 mA 98 dB 16 nV/sqrt Hz LFCSP-10 SMD/SMT Shutdown - 40 C + 125 C ADA4691-2 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers 2x 18MHz, L N, R2R Out, CMOS Op Amp 2,783In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 18 MHz 10 V/us 1 pA 12 V 2.8 V 1.8 mA 30 mA 105 dB 7 nV/sqrt Hz SOIC-8 SMD/SMT LTC6241 Reel, Cut Tape, MouseReel
Analog Devices Precision Amplifiers Prec Op Amp 778In Stock
Min.: 1
Mult.: 1

1 Channel 800 kHz 250 mV/us 18 uV 500 pA 44 V 6 V 1.5 mA 25 mA 126 dB 9.6 nV/sqrt Hz PDIP-8 Through Hole No Shutdown 0 C + 125 C LT1001 Tube