Reel Registers

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Logic Type Number of Circuits Logic Family Maximum Clock Frequency Package/Case Propagation Delay Time Supply Voltage - Min Supply Voltage - Max Low Level Output Current High Level Output Current Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Texas Instruments Registers 4-by-4 register file With 3-State Output 1,835In Stock
Min.: 1
Mult.: 1
: 2,000

Bipolar 8 Circuit LS SOIC-16 45 ns 4.75 V 5.25 V 8 mA - 2.6 mA 0 C + 70 C Reel, Cut Tape, MouseReel

Toshiba Registers 74HC CMOS logic IC series 6V 14 pins 38,651In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS 1 Circuit HC SOIC-14 90 ns 2 V 6 V 7.8 mA - 7.8 mA - 40 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Registers Pb-F 74HC CMOS logic IC series SOIC 8-Bit Serial-In/Parallel-Out Shift DDRister 7,247In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS 8 Circuit HC 58 MHz SOIC-14 2 V 6 V 20 uA - 20 uA - 40 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 25-bit configurable registered buffer wi 99In Stock
Min.: 1
Mult.: 1
: 1,000

1 Circuit SSTUB 410 MHz NFBGA-96 1.5 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Texas Instruments Registers 4bits x 16words FIFO A 595-CD74HC40105M A 595-CD74HC40105M 1,437In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS 1 Circuit HC 12 MHz SOIC-16 265 ns 2 V 6 V 5.2 mA - 5.2 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
Texas Instruments Registers High Speed CMOS 4-by -4 Register File A A 595-CD74HC670M 465In Stock
Min.: 1
Mult.: 1
: 2,500

CMOS 1 Circuit HC SOIC-16 295 ns 2 V 6 V 7.8 mA - 7.8 mA - 55 C + 125 C Reel, Cut Tape, MouseReel
onsemi Registers 3-18V SAR 808In Stock
Min.: 1
Mult.: 1
: 1,000

CMOS 1 Circuit 4 MHz SOIC-16 310 ns 3 V 18 V 2.4 mA - 1.1 mA - 55 C + 125 C Reel, Cut Tape, MouseReel

Toshiba Registers Pb-F CMOS LOGIC IC SERIES SOIC16 8-Bit Shift DDRister 3,055In Stock
Min.: 1
Mult.: 1
: 2,500

HC SOIC-16 Reel, Cut Tape, MouseReel

Toshiba Registers Pb-F SOIC16 74HC CMOS logic IC series 8-Bit Parallel-In/Serial-Out Shift DDRister Pd: 500mW 13In Stock
2,500Expected 07/08/2026
Min.: 1
Mult.: 1
: 2,500

HC SOIC-16 Reel, Cut Tape, MouseReel
onsemi Registers SUCCESSIVE APPROXIMA
1,000Expected 30/06/2026
Min.: 1
Mult.: 1
: 1,000

SOIC-WB-16 AEC-Q100 Reel, Cut Tape


Toshiba Registers Pb-F CMOS LOGIC IC SERIES SOIC16 8-Bit Shift DDRister
4,960Expected 19/06/2026
Min.: 1
Mult.: 1
: 2,500

HC SOIC-14 Reel, Cut Tape, MouseReel
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSQEA NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers 28-56 Bit Registered Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSQEB NFBGA-176 0 C + 85 C Reel
Texas Instruments Registers Low Pwr 28-56Bit Reg istered Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

60 Circuit SSQEC 945 MHz NFBGA-176 - 400 mV 1.975 V 0 C + 85 C Reel
Texas Instruments Registers 1.5V/1.8V 25B Config Reg Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

CMOS 1 Circuit SSTEB 410 MHz BGA-96 1.7 ns, 1.5 ns 1.425 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 25B Configurable Reg istered Buffer Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

CMOS 1 Circuit SSTUB 410 MHz BGA-96 0.8 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers 28B-56B Reg Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Texas Instruments Registers Diagnostic Scan Regi ster Non-Stocked Lead-Time 6 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

1 Circuit FCT SOIC-24 7.2 ns 5 V 5 V Reel
Texas Instruments Registers 13-26-Bit Registered Buffer Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

CMOS SSTVF TSSOP-64 2.5 ns 2.3 V 2.7 V 16 mA - 16 mA 0 C + 70 C Reel
Texas Instruments Registers 13 to 26 Bit Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

CMOS SSTV TSSOP-64 2.8 ns 2.3 V 2.7 V 20 mA - 20 mA 0 C + 70 C Reel
Texas Instruments Registers 28-56B Registered Bu ffer Non-Stocked Lead-Time 6 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

CMOS 1 Circuit SSTUB 410 MHz NFBGA-176 1 ns 1.7 V 1.9 V 8 mA - 8 mA - 40 C + 85 C Reel
Renesas Electronics Registers 16BIT BUFF/ TRANCIEVER Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

FCT TSSOP-48 Reel
Renesas Electronics Registers 18-Bit Register Non-Stocked Lead-Time 12 Weeks
Min.: 1,000
Mult.: 1,000
: 1,000

FCT SSOP-56 Reel
Texas Instruments Registers 28B-56B Reg Buffer A 595-74SSQEC32882ZAL A 595-74SSQEC32882ZALR Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
: 2,000

SSQE NFBGA-176 Reel
STMicroelectronics Registers 9 Bit Parity Generator 22ns 6V Non-Stocked Lead-Time 18 Weeks
Min.: 5,000
Mult.: 2,500
: 2,500

CMOS 1 Circuit HC SOIC-14 250 ns 2 V 6 V 5.2 mA - 5.2 mA - 40 C + 125 C AEC-Q100 Reel