CA NOR Flash

Results: 6,609
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
GigaDevice NOR Flash 313In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 GD25B512ME 512 Mbit 2.7 V 3.6 V 45 mA SPI 166 MHz 64 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NOR Flash 2,547In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 8 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 778In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOP-16 128 Mbit 2.7 V 3.6 V 25 mA SPI 133 MHz 16 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 416In Stock
3,000Expected 26/02/2026
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT WSON-8 256 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice GD25LQ16EE2GR
GigaDevice NOR Flash 200In Stock
3,000Expected 27/05/2026
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape
Macronix NOR Flash Serial NOR 1.8V 512Mbit x8 I/O BGA-24 Automotive +105C 266In Stock
480Expected 12/10/2026
Min.: 1
Mult.: 1

MX25UM SPI Tray
Infineon Technologies NOR Flash A&D
309In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 55 C + 125 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 10,036In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-Narrow-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 36,831In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Infineon Technologies NOR Flash IC 512 Mb FLASH MEMORY 3,138In Stock
Min.: 1
Mult.: 1

SMD/SMT S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 256Mb 3V 90ns Parallel NOR Flash 2,810In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 30,822In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.7V-3.6V SQI Flash Memory 17,823In Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD/SMT TDFN-S-8 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
Infineon Technologies NOR Flash PNOR 2,658In Stock
Min.: 1
Mult.: 1
Reel: 1,600

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 1G 3V 133MHz Serial Flash 3,041In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 9,276In Stock
Min.: 1
Mult.: 1
Reel: 6,000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.5 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 9,504In Stock
Min.: 1
Mult.: 1
Reel: 2,100
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 2,305In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 2,237In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21,630In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 16,215In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 13,878In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash NOR 3,254In Stock
Min.: 1
Mult.: 1

SMD/SMT S26KL/S26KS 512 Mbit 1.7 V 1.95 V 180 mA Parallel 166 MHz 64 M x 8 8 bit Synchronous - 40 C + 105 C AEC-Q100 Tray
Infineon Technologies NOR Flash 128Mb 3V 90ns Parallel NOR Flash 4,588In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL128S 128 Mbit 2.7 V 3.6 V 60 mA Parallel 8 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 29,474In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel