PIN Diodes

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging

MACOM PIN Diodes Diode,PINLimiter,Chip 700In Stock
Min.: 100
Mult.: 100


MACOM PIN Diodes Vr=500VDC Rs=.45 Ohm Cj=.35pF 400In Stock
Min.: 100
Mult.: 100
500 V 0.35 pF 450 mOhms 100 mA - 55 C + 175 C 1 MHz 6 GHz ODS-131 Die SMPP Waffle
Skyworks Solutions, Inc. PIN Diodes .45pF -65C +150C SOT-5 Pi 5,155In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 0.3 pF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOT-5 SMP1307 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .5-12GHz Ls=.4nH 100W Pk 1,964In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 V 0.35 pF 2.6 Ohms 250 mA 900 mV - 65 C + 125 C 50 MHz 12 GHz SMD/SMT DFN-6 MADP Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes Cj=.10pF 100Volt -65C +175C 5,900In Stock
Min.: 100
Mult.: 100

APD0805 Bulk


MACOM PIN Diodes 2GHz Max. -55C +175C Ct @-50V .3pF 1,165In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Diode,PIN,Plastic,LeadFree 2,348In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Ls = 1.4nH SOT-23 Series Tee Reverse 9,593In Stock
Min.: 1
Mult.: 1
Reel: 3,000

75 V 0.35 pF 1.5 Ohms 150 mA - 65 C + 150 C 25 MHz 2.5 GHz SMD/SMT SOT-23 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Assembly,Diode,PIN,Plastic,CK,LeadFree 3,000In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 2 us 2,646In Stock
Min.: 1
Mult.: 1
Reel: 500

50 V 0.5 pF 650 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Vishay Semiconductors PIN Diodes Si CARBIDE DIODE 855In Stock
Min.: 1
Mult.: 1

650 V 105 pF 20 A 1.7 V - 55 C + 175 C Through Hole TO-220AC-2 Tube

Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOT-23 Common Anode 2,169In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMP1307 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes ls=.7nH SC-79 Single 3,657In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMP1331 Reel, Cut Tape, MouseReel
MACOM PIN Diodes PIN, CERAMIC 30In Stock
Min.: 1
Mult.: 1

Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 5,848In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 0.35 pF 1.35 Ohms 800 mV - 65 C + 150 C 10 MHz 10 GHz SC-79 SMP1352 Reel, Cut Tape, MouseReel

MACOM PIN Diodes .1-40GHZz Cj=.02pF TL 100ns 1,400In Stock
Min.: 200
Mult.: 200

70 V 0.02 pF 2.8 Ohms 100 mA 1.25 V - 55 C + 125 C 100 MHz 40 GHz ODS-1264 Die SMPP Waffle
MACOM PIN Diodes Ls=1.3nH Cp=.11pF Single SOD-323 4,962In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMPP Reel, Cut Tape
MACOM PIN Diodes Ls=1.4nH Cp=.12pF Single SOT-23 1,854In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMPP Reel, Cut Tape
Microchip Technology PIN Diodes 50MHz - 12 GHz PIN Diode 3 us 1,489In Stock
Min.: 1
Mult.: 1
Reel: 500

50 V 1 pF 300 mOhms 100 mA - 55 C + 150 C 50 MHz 12 GHz SMD/SMT 0805 MMP4400 Reel, Cut Tape
Skyworks Solutions, Inc. PIN Diodes .3pF -40C +150C 4,929In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 0.35 pF 1.5 Ohms 800 mV - 40 C + 150 C 10 MHz 6 GHz QFN-3 SMP1302 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOT-5 Pi 8,865In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMP1304 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes .3pF -40C +150C Common Cathode 1,509In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 0.23 pF 2 Ohms 800 mV - 40 C + 150 C 10 MHz 6 GHz QFN-3 SMP1304 Reel, Cut Tape, MouseReel

Skyworks Solutions, Inc. PIN Diodes Ls 1.5nH SOD-323 Single 4,062In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMPA1304 AEC-Q101 Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,HMIC,PIN,Surmount,Vertical Via 400In Stock
Min.: 100
Mult.: 100

MACOM PIN Diodes Diode,Pin,Plastic,STR 2,820In Stock
Min.: 1
Mult.: 1