PIN Diodes

Results: 670
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vr - Reverse Voltage Maximum Diode Capacitance Maximum Series Resistance @ Maximum IF If - Forward Current Vf - Forward Voltage Minimum Operating Temperature Maximum Operating Temperature Frequency Range Minimum Operating Frequency Maximum Operating Frequency Mounting Style Package/Case Series Qualification Packaging
Infineon Technologies BAR 64-02EL E6327
Infineon Technologies PIN Diodes RF DIODES 14,838In Stock
Min.: 1
Mult.: 1
Reel: 15,000

BAR64 Reel, Cut Tape, MouseReel
Microchip Technology MPS2R10-606
Microchip Technology PIN Diodes Si PIN Non Hermetic MMSM 50In Stock
Min.: 1
Mult.: 1
Reel: 50

Reel, Cut Tape
Skyworks Solutions, Inc. APD0520-000
Skyworks Solutions, Inc. PIN Diodes Rs=1.0 Ohms Cj=.25pF Rated 50V 100In Stock
Min.: 100
Mult.: 100

APD0520 Bulk
MACOM MLP7100-11
MACOM PIN Diodes Limiter Diode,Die 100In Stock
Min.: 100
Mult.: 100

Microchip Technology LXP1002-23-4
Microchip Technology PIN Diodes Si PIN Non Hermetic EPSM SMT 227In Stock
Min.: 1
Mult.: 1
Reel: 500
No
50 V 4 Ohms 100 mA - 55 C + 125 C 5 GHz SMD/SMT SOT-23-3 Reel, Cut Tape
Skyworks Solutions, Inc. PIN Diodes Ls-1.5nH SOT-23 Common Cathode 2,026In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 0.3 pF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOT-23 SMP1307 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .55pF Max Vr 500Vdc 49,685In Stock
Min.: 1
Mult.: 1
Reel: 1,500

500 V 0.5 pF 600 mOhms 1 V - 65 C + 175 C 1 MHz 4 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz 1pF Min Vr 500Vdc Lead-Time 2 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

500 V 1 pF 300 mOhms 100 mA - 65 C + 175 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Min Vr 400Vdc 21,525In Stock
Min.: 1
Mult.: 1
Reel: 1,500

400 V 1 pF 500 mOhms 1 V - 55 C + 175 C 100 kHz 1.5 GHz MELF-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes .1-1500MHz .7pF Max Vf 1.0Vdc 3,239In Stock
Min.: 1
Mult.: 1
Reel: 1,500

800 V 0.7 pF 800 mOhms 150 mA 1 V - 65 C + 125 C 100 kHz 1.5 GHz MELF-1072 SMPP Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=1.5nH SOD-323 Single 8,844In Stock
Min.: 1
Mult.: 1
Reel: 3,000

200 V 0.3 pF 3 Ohms 850 mV - 65 C + 150 C 5 MHz 2 GHz SOD-323 SMP1307 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes Ls=.7nH SC-79 Single 16,612In Stock
Min.: 1
Mult.: 1
Reel: 3,000

50 V 1 pF 500 mOhms 850 mV - 65 C + 150 C 10 MHz 10 GHz SC-79 SMP1322 Reel, Cut Tape, MouseReel
Skyworks Solutions, Inc. PIN Diodes 1.2pF max @ 20Volts .5 ohm max @ 10mA 31,469In Stock
Min.: 1
Mult.: 1
Reel: 3,000

35 V 1.2 pF 500 mOhms 1 V - 40 C + 85 C QFN-2 SMP1371 Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,Limiter,1.5mm x 1.2mmTDFN 13,043In Stock
27,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

0.2 pF 1.3 Ohms - 65 C + 125 C 10 MHz 12 GHz SMD/SMT TDFN-6 Reel, Cut Tape, MouseReel
MACOM PIN Diodes 50-18000MHz .04pF -55C +125C 4,997In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 V 0.06 pF 5.8 Ohms 250 mA 900 mV - 55 C + 125 C 50 MHz 18 GHz MADP Reel, Cut Tape, MouseReel

MACOM PIN Diodes Diode,Solderable AlGaAs FC PIN 43,680In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Reel, Cut Tape, MouseReel
MACOM MA4L022-1056
MACOM PIN Diodes Diode,Pin,Bonded,Stripline,Si 96In Stock
Min.: 1
Mult.: 1

MACOM MMDB30-0805
MACOM PIN Diodes Diode,SRD-Beamlead-Package, 0805-2X 46In Stock
Min.: 1
Mult.: 1
ROHM Semiconductor PIN Diodes DIODE-PIN 60V .45PF SOD-523-2 6,601In Stock
8,000Expected 27/04/2026
Min.: 1
Mult.: 1
Reel: 8,000

60 V 0.45 pF 2 Ohms 100 mA 1 V + 150 C 1 MHz SMD/SMT SOD-523-2 Reel, Cut Tape, MouseReel
Vishay PIN Diodes DIODE-RF 11,905In Stock
15,000Expected 02/03/2026
Min.: 1
Mult.: 1
Reel: 15,000

Reel, Cut Tape
Skyworks Solutions, Inc. PIN Diodes .55 ohm @100mA .6pF max @ 20Volt 5,292In Stock
Min.: 1
Mult.: 1
Reel: 3,000

100 V 0.6 pF 550 mOhms 800 mV - 55 C + 85 C QFN-2 SMP1325 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Junc. Cap. 0.5pF Non-Magnetic 41In Stock
Min.: 1
Mult.: 1

MACOM PIN Diodes Vr 100 Vdc Max 1.2pF Rs= .75 Ohms Max. 1,012In Stock
Min.: 1
Mult.: 1
Reel: 1,500

100 V 1.2 pF 750 mOhms 50 mA 850 mV - 55 C + 175 C 5 MHz 500 MHz SMD/SMT ODS-1072 Reel, Cut Tape, MouseReel
MACOM PIN Diodes Rs=.5 Ohm Ct=2.2pF Vf=1Volt 494In Stock
500Expected 14/04/2026
Min.: 1
Mult.: 1
Reel: 500

Reel, Cut Tape
MACOM PIN Diodes .1-1000MHz 2.0pF Max Vr 600Vdc 227In Stock
Min.: 1
Mult.: 1
Reel: 500

600 V 2.2 pF 500 mOhms 1 V - 55 C + 175 C 100 kHz 1 GHz MELF-1072 Reel, Cut Tape, MouseReel