RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MACOM RF MOSFET Transistors 100-500MHz 100Watts 28Volt 10dB 18In Stock
Min.: 1
Mult.: 1

N-Channel Si 12 A 65 V 100 MHz to 500 MHz 10 dB 100 W - 55 C + 150 C SMD/SMT 744A-01 Tray

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1000 V 150 W 65 MHz TO-247 Common Source 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 6.5 A 1 kV 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube
STMicroelectronics RF MOSFET Transistors POWER R.F. 472In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS 66In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 200 V 100 MHz 24 dB 300 W - 65 C + 150 C SMD/SMT M177MR-5 Tray
NXP Semiconductors RF MOSFET Transistors Wideband Airfast RF Power LDMOS Transistor 136-941 MHz, 6.0 W, 7.5 V 976In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 4.7 A 30 V 136 MHz to 941 MHz 16.2 dB 6.5 W - 40 C + 150 C SMD/SMT HVSON-16 Reel, Cut Tape


MACOM RF MOSFET Transistors Transistor,Mosfet,8W,12V,30-90MHz 17In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 30 MHz to 90 MHz 13 dB 8 W + 200 C Screw Mount
MACOM RF MOSFET Transistors 5-500MHz 4Watts 28Volt Gain 16dB 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 1 A 65 V 500 MHz 18 dB 4 W - 65 C + 150 C SMD/SMT 249-06 Tray
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 400 W 150 MHz M177 20In Stock
Min.: 1
Mult.: 1

N-Channel Si 50 A 180 V 30 MHz 25 dB 400 W - 65 C + 150 C Screw Mount
MACOM RF MOSFET Transistors 5-80MHz 600Watts 50Volt Gain 21dB 8In Stock
Min.: 1
Mult.: 1

N-Channel Si 60 A 125 V 80 MHz 21 dB 600 W - 65 C + 150 C SMD/SMT Tray
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 144In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Straight-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 210In Stock
Min.: 1
Mult.: 1

N-Channel Si 7 A 40 V 1 GHz 14.5 dB 25 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
NXP Semiconductors RF MOSFET Transistors MV9 800MHZ 13.6V 486In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 10 A 40 V 764 MHz to 941 MHz 15.7 dB 32 W - 40 C + 150 C SMD/SMT TO-270-2 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors LOW NOISE AMPL / SM / RoHS

N-Channel GaAs 60 mA 4 V 10 MHz to 4 GHz 12 dB 21.3 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0427M9S20G/TO270/REEL

N-Channel LDMOS 65 V 500 mOhms 400 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S70/TO270/REEL

N-Channel LDMOS 65 V 185 mOhms 2 GHz 17.8 dB 70 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
NXP Semiconductors RF MOSFET Transistors Wideband RF Power LDMOS Transistor, 100 W CW over 1.8-250 MHz, 50 V 245In Stock
Min.: 1
Mult.: 1
No
N-Channel Si 8.8 A 133 V 1.8 MHz to 250 MHz 21.1 dB 115 W - 40 C + 150 C Through Hole TO-220-3 Tube
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 150W 14dB 175MHz 5In Stock
250On Order
Min.: 1
Mult.: 1

N-Channel Si 20 A 125 V 175 MHz 14 dB 150 W + 200 C Screw Mount Bulk

CML Micro RF MOSFET Transistors 30In Stock
Min.: 10
Mult.: 10

N-Channel GaAs 26 GHz 14 dB 24 dBm SMD/SMT Die Gel Pack
Microchip Technology ARF465AG
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 1200 V 150 W 60 MHz TO-247 Common Source 277In Stock
Min.: 1
Mult.: 1

N-Channel Si 6 A 1.2 kV 60 MHz 13 dB 150 W - 55 C + 150 C Through Hole Tube
Microchip Technology VRF2933MP
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 300 W 150 MHz M177 17In Stock
Min.: 1
Mult.: 1

N-Channel Si 42 A 180 V 150 MHz 25 dB 300 W - 65 C + 150 C Screw Mount
MACOM DU2810S
MACOM RF MOSFET Transistors Transistor,Mosfet,10W,28V,2-175MHz 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 2.8 A 65 V 175 MHz 13 dB 10 W + 200 C Screw Mount
NXP Semiconductors RF MOSFET Transistors MV9 75W 12.5V TO270WB4G 313In Stock
Min.: 1
Mult.: 1
Reel: 500

N-Channel Si 8 A 40 V 136 MHz to 520 MHz 18.5 dB 70 W - 40 C + 150 C SMD/SMT TO-270-WBG-4 Reel, Cut Tape, MouseReel


MACOM RF MOSFET Transistors Transistor.Mosfet,20W,28V,2-175MHz 22In Stock
Min.: 1
Mult.: 1

N-Channel Si 24 A 65 V 175 MHz 13 dB 20 W + 200 C Screw Mount
CML Micro RF MOSFET Transistors Low Noise pHEMT Devices 50In Stock
Min.: 10
Mult.: 10
Reel: 10
GaAs 120 mA 4 V 26 GHz 10 dB, 13 dB 16 dBm + 150 C Die Reel
CML Micro RF MOSFET Transistors Low Noise pHEMT Devices 100In Stock
Min.: 10
Mult.: 10

GaAs 175 mA 4.5 V 26 GHz 8 dB, 11 dB 20 dBm + 150 C Die Bulk