RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
MACOM RF MOSFET Transistors Transistor,<175MHz,50V,150W,CuMollyPkg 190In Stock
80Expected 17/04/2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 125 V 175 MHz 13 dB 150 W - 65 C + 150 C Screw Mount 244-4 Tray
MACOM RF MOSFET Transistors 5-400MHz 100Watts 28Volt Gain 12dB 357In Stock
Min.: 1
Mult.: 1

N-Channel Si 16 A 65 V 400 MHz 12 dB 100 W - 65 C + 150 C SMD/SMT 744A-01 Tray
Ampleon RF MOSFET Transistors ART1K6FH/SOT539/TRAY

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors ART2K0FE/SOT539/TRAY

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C Screw Mount SOT539AN-5 Tray


Ampleon RF MOSFET Transistors ART35FE/SOT467C/TRAY

N-Channel LDMOS 65 V 1.6 Ohms 1 MHz to 650 MHz 31 dB 35 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors ART700FH/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 171 mOhms 1 MHz to 450 MHz 28.6 dB 700 W + 225 C Screw Mount SOT1214A-5 Tray
Ampleon RF MOSFET Transistors BLA9H0912L-1200P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 19 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLA9H0912LS-700G/SOT502/TRAY

N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 20 dB 700 W + 225 C SMD/SMT SOT502E-3 Tray
Ampleon RF MOSFET Transistors BLC2425M10LS500P/SOT1250/TRAYD

Dual N-Channel LDMOS 65 V 45.5 mOhms 2.4 GHz to 2.5 GHz 14.5 dB 500 W + 225 C SMD/SMT SOT1250-1-5 Tray
Ampleon RF MOSFET Transistors BLF974P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 110 mOhms 700 MHz 25.7 dB 500 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLF978P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 54 mOhms 700 MHz 24.5 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLL9G1214L-600/SOT502/TRAY

N-Channel LDMOS 65 V 26 mOhms 1.2 GHz to 1.4 GHz 19 dB 600 W + 225 C Screw Mount SOT502A-3 Tray
Ampleon RF MOSFET Transistors CLF3H0035-100/SOT467C/TRAY

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors CLF3H0035S-100/SOT467B/TRAY

N-Channel GaN Si 50 V 240 mOhms 0 Hz to 3.5 GHz 15 dB 100 W + 300 C SMD/SMT SOT467B-3 Tray
NXP Semiconductors RF MOSFET Transistors HV6 1950MHZ 2W PLD1.5N 1,075In Stock
Min.: 1
Mult.: 1
Reel: 1,000

N-Channel Si 68 V 1 MHz to 2 GHz 18 dB 4 W + 150 C SMD/SMT PLD-1.5-4 Reel, Cut Tape, MouseReel
Mini-Circuits RF MOSFET Transistors MMIC AMPLIFIER

N-Channel Si 15 mA 3 V 45 MHz to 6 GHz 20.9 dB 20 dBm - 40 C + 85 C SMD/SMT MCLP-4 Reel, Cut Tape, MouseReel

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 150 W 65 MHz TO-247 Common Source 119In Stock
Min.: 1
Mult.: 1

N-Channel Si 14 A 500 V 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 150 W 65 MHz TO-247 Common Source 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 14 A 500 V 65 MHz 13 dB 150 W - 55 C + 150 C Through Hole TO-247-3 Tube

Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 100 W 100 MHz TO-247 Common Source 61In Stock
540On Order
Min.: 1
Mult.: 1

N-Channel Si 9 A 500 V 100 MHz 15 dB 100 W - 55 C + 150 C Through Hole TO-247-3 Tube
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 500 V 300 W 150 MHz T3A 20In Stock
Min.: 1
Mult.: 1

N-Channel Si 10 A 500 V 150 MHz 15 dB 900 W - 55 C + 175 C Screw Mount
NXP Semiconductors RF MOSFET Transistors VHV6 600W 50V NI1230H Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 150

N-Channel Si 130 V 1.8 MHz to 600 MHz 25 dB 600 W + 150 C SMD/SMT NI-1230 Reel, Cut Tape, MouseReel
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 150 W 150 MHz M174 210In Stock
196Expected 15/06/2026
Min.: 1
Mult.: 1

N-Channel Si 16 A 180 V 150 MHz 18 dB 150 W - 65 C + 150 C Screw Mount
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 300 W 150 MHz M177 35In Stock
Min.: 1
Mult.: 1

N-Channel Si 42 A 180 V 30 MHz 25 dB 300 W - 65 C + 150 C Screw Mount
Microchip Technology RF MOSFET Transistors RF MOSFET (VDMOS) 170 V 400 W 150 MHz M177 70In Stock
Min.: 1
Mult.: 1

N-Channel Si 50 A 180 V 30 MHz 25 dB 400 W - 65 C + 150 C Screw Mount
STMicroelectronics RF MOSFET Transistors RF POWER transistor LDMOST family N-Chan 1,092In Stock
6,000On Order
Min.: 1
Mult.: 1
Reel: 3,000

N-Channel Si 2.5 A 40 V 1 GHz 17 dB 3 W - 65 C + 150 C SMD/SMT PowerFLAT (5x5) Reel, Cut Tape, MouseReel