Multiplexer Switch ICs

Results: 1,789
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs SOIC WIDEBAND 4:1 BUFFERED MULTIPLEXER 80In Stock
448On Order
Min.: 1
Mult.: 1
Max.: 528

AD8184 Multiplexers SMD/SMT SOIC-Wide-14 4 Channel 1 x 4:1 5 V 5 V 2 kOhms 12 ns 22 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+2 Wideband Mux 56In Stock
Min.: 1
Mult.: 1
Max.: 56

AD8185 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 5 V 5 V 1 kOhms 20 ns 45 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs TSSOP Triple 2:1 G=+1 Single Supply Mux 184In Stock
Min.: 1
Mult.: 1
Max.: 184

AD8188 Multiplexers SMD/SMT TSSOP-24 3 Channel 3 x 2:1 17 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs Low Cap 15V16:1 iCMOS Mux
850On Order
Min.: 1
Mult.: 1
Max.: 854

ADG1206 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Capacitance, 8-Channel, 15 V/+12 V iCMOS Multiplexer 122In Stock
2,000Expected 14/05/2027
Min.: 1
Mult.: 1
Max.: 2,027
: 1,000

ADG1208 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs Low Capacitance, 4-Channel, 15 V/+12 V iCMOS Multiplexer Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Max.: 616

ADG1209 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs Low Cost Diff 4:1 Mux 885In Stock
Min.: 1
Mult.: 1
Max.: 885
: 1,000

ADG1309 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 16.5 V 16.5 V 210 Ohms 110 ns 130 ns - 40 C + 105 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 253In Stock
800Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 930

ADG1406 Multiplexers SMD/SMT TSSOP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 9.5 ? RON, 16-Channel, Differential 8-Channel, 15 V/+12 V/ 5 V iCMOS Multiplexers 142In Stock
Min.: 1
Mult.: 1
Max.: 137

ADG1407 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms 110 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 114In Stock
Min.: 1
Mult.: 1
Max.: 117

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 66In Stock
Min.: 1
Mult.: 1
Max.: 70
: 1,000

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 5 V 16.5 V 4.5 V 16.5 V 11.2 Ohms 285 ns 200 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs +/-15V 8:1 Mux with Ron max = 5 Ohm 107In Stock
1,824On Order
Min.: 1
Mult.: 1
Max.: 1,848

ADG1408 Multiplexers SMD/SMT TSSOP-16 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 4.7 Ohms 120 ns 120 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Single 8 to 1 Multiplexer, Serially Controlled Matrix Switch 35In Stock
3,000Expected 01/09/2026
Min.: 1
Mult.: 1
Max.: 3,018
: 1,500

ADG1438 Multiplexers SMD/SMT LFCSP-20 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 15 V/+12 V/ 5 V, Dual 4 to 1 Multiplexer, Serially Controlled Matrix Switch 57In Stock
Min.: 1
Mult.: 1
Max.: 137

ADG1439 Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 11.5 Ohms - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 8-Lead Lead Frame Chip Scale Package 3,512In Stock
Min.: 1
Mult.: 1
Max.: 3,512
: 3,000

Multiplexers SMD/SMT LFCSP-8 1 Channel 7 Ohms 360 ns 415 ns - 40 C + 125 C Reel, Cut Tape
Analog Devices Multiplexer Switch ICs 1 ? Typical On Resistance, 5 V, +12 V, +5 V, and +3.3 V, 4:1 Multiplexer 279In Stock
1,000Expected 28/01/2027
Min.: 1
Mult.: 1
Max.: 1,111
: 1,000

ADG1604 Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 3.3 V 16 V 3.3 V 8 V 1.1 Ohms 95 ns 173 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 16-Channel, Differential 8-Channel, 5V, +12 V, +5 V, and +3.3 V Multiplexers 17In Stock
3,650On Order
Min.: 1
Mult.: 1
Max.: 3,673

ADG1607 Multiplexers SMD/SMT TSSOP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 200 Ohms 95 ns 100 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 4.5 ? RON, 4-Channel 5 V,+12 V, +5 V, and +3.3 V Multiplexer 76In Stock
4,500On Order
Min.: 1
Mult.: 1
Max.: 4,537
: 1,500

ADG1609 Multiplexers SMD/SMT LFCSP-16 4 Channel 2 x 4:1 3.3 V 16 V 3.3 V 8 V 4.5 Ohms 94 ns 93 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.MULTIPLEXER - I.C. 12In Stock
2,930On Order
Min.: 1
Mult.: 1
Max.: 3,010
: 750

ADG406 Multiplexers SMD/SMT PLCC-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8 CH.MUX-IC 58In Stock
Min.: 1
Mult.: 1
Max.: 58

ADG407 Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DIFFERENTIAL 8 CH.MUX-IC 32In Stock
117Expected 28/08/2026
Min.: 1
Mult.: 1
Max.: 243

ADG407 Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 181In Stock
Min.: 1
Mult.: 1
Max.: 181

ADG409 Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 93In Stock
192Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 285

ADG409 Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 4 CHANNEL MUX. 17In Stock
2,500Expected 19/10/2026
Min.: 1
Mult.: 1
Max.: 2,517
: 2,500

ADG409 Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 150 ns 150 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 16 CH.LATCHABLE MUX -I.C. 26In Stock
Min.: 1
Mult.: 1
Max.: 26

ADG426 Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 13.2 V 13.5 V 16.5 V 80 Ohms 160 ns 150 ns - 40 C + 85 C Tube