Multiplexer Switch ICs

Results: 1,789
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Mounting Style Package/Case Number of Channels Configuration Supply Voltage - Min Supply Voltage - Max Minimum Dual Supply Voltage Maximum Dual Supply Voltage On Resistance - Max On Time - Max Off Time - Max Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Analog Devices Multiplexer Switch ICs 8/DUAL 4 CH.LATCHED MUX. 41In Stock
Min.: 1
Mult.: 1
Max.: 41

ADG428 Multiplexers Through Hole PDIP-18 8 Channel 1 x 8:1 10.8 V 13.2 V 13.5 V 16.5 V 100 Ohms 225 ns 300 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MULTIPLEXER I.C. 16In Stock
1,104Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 1,120

ADG439F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 15 V 15 V 400 Ohms 250 ns 150 ns - 40 C + 105 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL MUX IC 390In Stock
Min.: 1
Mult.: 1
Max.: 390
: 1,000

ADG506A Multiplexers SMD/SMT SOIC-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL CMOS MUX 62In Stock
Min.: 1
Mult.: 1
Max.: 62

ADG507A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL CMOS MUX 13In Stock
Min.: 1
Mult.: 1
Max.: 13

ADG507A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHANNEL MUX 80In Stock
Min.: 1
Mult.: 1
Max.: 80
: 400

ADG507A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 450 ns 450 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 90In Stock
1,175Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 1,265

ADG508A Multiplexers Through Hole PDIP-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 79In Stock
Min.: 1
Mult.: 1
Max.: 79

ADG508A Multiplexers SMD/SMT PLCC-20 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTEC'D MUX I.C. 55In Stock
Min.: 1
Mult.: 1
Max.: 55

ADG508F Multiplexers SMD/SMT SOIC-16 8 Channel 1 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs CMOS MULTIPLEXER IC 23In Stock
600Expected 10/09/2026
Min.: 1
Mult.: 1
Max.: 623

ADG509A Multiplexers Through Hole PDIP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DIFF.4CHANNEL MUX IC 64In Stock
1,000Expected 15/10/2026
Min.: 1
Mult.: 1
Max.: 1,064
: 1,000

ADG509A Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 1 kOhms 600 ns 600 ns - 55 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 66In Stock
96Expected 27/05/2027
Min.: 1
Mult.: 1
Max.: 166

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUX I.C. 1In Stock
2,000Expected 01/10/2026
Min.: 1
Mult.: 1
Max.: 2,001
: 1,000

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs LC2MOS +/-15V 4 Ch High Per Multiplex IC 27In Stock
Min.: 1
Mult.: 1
Max.: 27
: 1,000

ADG509F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs FAULT PROTECTED MUXI.C. 8In Stock
Min.: 1
Mult.: 1
Max.: 8

ADG509F Multiplexers SMD/SMT SOIC-16 4 Channel 2 x 4:1 10.8 V 16.5 V 10.8 V 16.5 V 300 Ohms 230 ns 130 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Protect,+5V, 25V,Dual 4:1 Mux 50In Stock
Min.: 1
Mult.: 1
Max.: 50

ADG5209F Multiplexers SMD/SMT TSSOP-16 4 Channel 2 x 4:1 9 V 40 V 9 V 22 V 730 Ohms 280 ns 160 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Detection,+5V, 25V,8:1 Mux 23In Stock
Min.: 1
Mult.: 1
Max.: 23

ADG5248F Multiplexers SMD/SMT TSSOP-20 8 Channel 1 x 8:1 8 V 44 V 5 V 22 V 730 Ohms 340 ns 160 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 55V OV Detect,+5V, 25V,Dual 4:1Mux 22In Stock
Min.: 1
Mult.: 1
Max.: 22

ADG5249F Multiplexers SMD/SMT TSSOP-20 4 Channel 2 x 4:1 8 V 44 V 5 V 22 V 730 Ohms 340 ns 160 ns - 40 C + 125 C Tube
Analog Devices Multiplexer Switch ICs 16 CHANNEL LATCHABLE MUX 33In Stock
Min.: 1
Mult.: 1
Max.: 35

ADG526A Multiplexers Through Hole PDIP-28 16 Channel 1 x 16:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 55 C + 125 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN LATCHBL MUX 16In Stock
Min.: 1
Mult.: 1
Max.: 16

ADG527A Multiplexers Through Hole PDIP-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DUAL 8 CHAN CMOS LATCHBL 1In Stock
Min.: 1
Mult.: 1
Max.: 1

ADG527A Multiplexers SMD/SMT PLCC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs DETACHED DUAL 8 CHANNELMX 17In Stock
Min.: 1
Mult.: 1
Max.: 17

ADG527A Multiplexers SMD/SMT SOIC-28 8 Channel 2 x 8:1 10.8 V 16.5 V 10.8 V 16.5 V 700 Ohms 600 ns 600 ns - 40 C + 85 C Tube
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 1,454In Stock
Min.: 1
Mult.: 1
Max.: 1,454
: 1,500

ADG5404F Multiplexers LFCSP-16 4 Channel 1 x 4:1 10 Ohms 570 ns 220 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs -55V Fault Protected, 20V, 15V, +12V, 10In Stock
1,000Expected 25/12/2026
Min.: 1
Mult.: 1
Max.: 1,010
: 1,000

ADG5404F Multiplexers SMD/SMT TSSOP-14 4 Channel 1 x 4:1 9 V 40 V 9 V 22 V 10 Ohms 570 ns 575 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Analog Devices Multiplexer Switch ICs 8:1 & Dual 4:1 Latch up proof Muxes. 52In Stock
Min.: 1
Mult.: 1
Max.: 52
: 1,500

ADG5408 Multiplexers SMD/SMT LFCSP-16 8 Channel 1 x 8:1 9 V 40 V 9 V 22 V 30 Ohms 276 ns 184 ns - 40 C + 125 C Reel, Cut Tape, MouseReel