Vishay / BC Components Featured Products
MDSK Radial Leaded Multilayer Ceramic Capacitors
Automotive radial MLCCs with stress-relieving leads and Class 1 or Class 2 options.
MDSA Axial Leaded Multilayer Ceramic Capacitors
AEC-Q200 qualified for Class 1 and Class 2 automotive applications.
106 PED-ST Aluminium Electrolytic Capacitors
feature screw terminals and a long life expectancy of 20,000 hours at +85°C.
101/102 PHR-ST Aluminium Electrolytic Capacitors
Offer power high ripple current with screw terminals available in Ø 90mm x 220mm case size.
156 PUM-SI Aluminium Electrolytic Capacitor
Features 5000 hours long life at 85°C, ±20% tolerance on CR, and high ripple current capability.
MAL2056/057 Aluminium Electrolytic Capacitors
Feature 12,000 hours long life at 85°C, low ESR, and high ripple current capability.
LUG Mount NTC Thermistor Sensor Design Kit
Features sensor assemblies designed for temperature measurement in various applications.
HVR25/37 Metal Film Resistors
Constructed of a homogenous metal alloy film on a high-grade ceramic body.