New Audio & Video Connectors

Kycon KDMI42X HDMI Connectors feature enhanced metal shields that provide better ESD/EMI protection. These connectors provide low impedance mismatch and are available with and without a panel mount flange. The panel mount flange configuration adds mechanical stability and enhanced grounding, while the one without a flange provides flexibility to suit different design needs. The KDMI42X HDMI connectors offer excellent panel grounding and port-to-port shielding, providing improved performance reliability for a range of applications. These connectors are constructed from UL94V-0-rated PBT thermoplastic and feature gold-plated copper alloy contacts. The KDMI42X HDMI connectors are ideal for use in consumer electronics.
-
Kycon KDMI42X HDMI ConnectorsFeature enhanced metal shields that provide better ESD/EMI protection.1/21/2026 -
Bulgin 6000 Series Buccaneer HDMI ConnectorsRobust, high-performance connectivity solution designed for demanding industrial environments.8/25/2025 -
Tripp Lite Industrial-Grade IT SolutionsPurpose-built to power, protect, and connect IT equipment in harsh environments.8/7/2025 -
Tripp Lite 8-Port DIN-Rail Mount Keystone Patch PanelsFeatures eight Cat6A shielded RJ45 in-line couplers.3/10/2025 -
TE Connectivity DisplayPort 2.1 ConnectorsOffers an increase in bandwidth of up to 80Gbps vs. the previous-gen DisplayPort 1.4 (32Gbps).3/4/2025 -
NEUTRIK Professional 1/4'' XX Series PlugsFeature durable high-tech composite material and cutting-edge housing design.2/11/2025 -
REAN AA/B Series XLR ReceptaclesOffers a cost-effective XLR chassis solution with gold-plated contacts and >1000 mating cycles.1/3/2025 -
Same Sky SJ3 Stereo JacksAvailable in 2.5mm or 3.5mm audio standards and horizontal orientation.12/19/2024 -
TE Connectivity HDMI 2.1 ConnectorsProvide extraordinary visual experience through higher video resolution and bandwidth.12/12/2024 -
Bulgin 30 Series Waterproof HDMI ConnectorsIncludes IP67 waterproof HDMI cables and a panel mount coupler with a sealing cap.10/28/2024 -
Amphenol AX Series IP65-Rated XLR ConnectorsAvailable in 3-, 4-, and 5-pole female/male chassis mount plugs/receptacles with a protective cap.10/5/2024 -
Same Sky 3.5mm Audio Jack ConnectorsFeatures a range of audio stereo jacks with various mounting styles.8/2/2024 -
NEUTRIK speakON XX Color-Coding BushingsDesigned for use with NL4FXX-W and NL2FXX-W-S Cable Connectors as a locking sleeve.6/4/2024 -
Amphenol Heavy Duty M12 (SAE J2839) ConnectorsRugged connectors engineered for ultra-reliable, high-temperature, and commercial applications.2/21/2024 -
Amphenol IP67 Latching HDMI Plug Cables & ReceptaclesProvides IP67 protection in a circular form factor for cable-to-panel applications.12/22/2023 -
REAN Airtight XLR Chassis ConnectorsFor lighting applications in harsh environments, features a one-piece design with a rubber cap.10/3/2023 -
Same Sky HDMI 2.0 Receptacle ConnectorsAvailable in vertical and horizontal orientations with SMT, mid-mount SMT, and through-hole options.9/26/2023 -
Amphenol DisplayPort 2.1 ConnectorsA scalable system capable of delivering 1, 2, or 4 lanes of high-definition video.6/14/2023 -
EDAC Medical Interconnect SolutionsA comprehensive range of connectors and cable assemblies designed for medical applications.5/16/2023 -
EDAC Agricultural Technology Interconnect SolutionsOffers reliable and durable connector solutions that can withstand harsh agricultural environments5/16/2023 -
NEUTRIK NP2XX-Silent Professional Phone PlugsFeature integrated silent switch, which is based on REED technology.4/10/2023 -
NEUTRIK speakON FXX Cable ConnectorsOffers a ≤2mΩ contact resistance, 2.8kVAC dielectric strength, and a 37Arms current rating.3/2/2023 -
Switchcraft NH Series USB & HDMI Narrow Panel-Mount ConnectorsFits industry-standard 17mm cutouts for use in standard "narrow" style rack panels.1/27/2023 -
Io Audio Technologies Pro AV ApplicationsShowcases products that are ideal for professional audio/video designs and environments.11/23/2022 -
NEUTRIK NF2C-2B ProFi RCA Cable ConnectorPackages two black connectors together and includes 2x2 strain reliefs for cable OD 3mm to 7.3mm.11/23/2022 -