New Speakers & Transducers

VCC MT Magnetic Transducers are externally driven magnetic transducers that feature rich sound quality and a low-frequency response. MT transducers are customization-friendly, offering high-pitched tones and custom sound pressure level (SPL) capability. These VCC magnetic transducers feature a mounting hole size ranging from 4.0mm to 16mm and are available in either round or square designs. The series offers surface-mount (SMD) and through-hole mounting options and is designed for use in a variety of applications, including industrial, industrial automation/control, medical, automotive, security systems, and the Internet of Things (IoT).
-
VCC MT Magnetic TransducersExternally driven magnetic transducers that feature rich sound quality and a low-frequency response.11/5/2025 -
Same Sky In-Ear SpeakersDesigned to perform optimally when positioned directly against the ear.11/3/2025 -
Taoglas SPKW Speaker with Wi-Fi Antenna8Ω speaker with integrated antenna functionality delivering clear, balanced audio output.9/30/2025 -
Mallory Sonalert 45mm Speaker IEC60601-1-8 Medical AlarmsOffer multiple levels of sound tone intensity for cardiac monitoring and heart failure applications.7/15/2025 -
PUI Audio IEC 60318-4 Tested High SPL Audio ReceiversOffers efficient coupling, compatible with 1cc couplers per IEC 60318-4 for standardized testing.6/11/2025 -
PUI Audio SMT-1720-T-HT Transducer17mm surface mount electromagnetic transducer with a 50mA current rating.9/13/2024 -
PUI Audio SMS-2504MS-WP-HT SMT Speaker25mm sleek speaker with a 2.5W maximum power rating that provides a unique audio experience.9/5/2024 -
PUI Audio AS SpeakersAvailable in sizes ranging from 20mm to 58mm and offer a slim profile design.7/12/2024 -
Same Sky TweetersAvailable in both dome and cone styles, allowing users to match their design and sound needs.6/14/2024 -
PUI Audio Lead-Free BuzzersDesigned with various resonant frequencies and mounting configurations.6/7/2024 -
Same Sky Spring Contact SpeakersOffers a miniature design with dimensions of ≤40mm and a power range of 0.3W to 2W.5/13/2024 -
Same Sky IEC 60601-1-8 Medical SpeakersDesigned to fit the regulations required of devices certified to IEC 60601-1-8 standards.2/2/2024 -
Mallory Sonalert Audio Indicators & SpeakersExpansion of audio indicators and speakers, including SMT speakers and audible/visual alarms.12/29/2023 -
Mallory Sonalert Transducers & IndicatorsAn expanded portfolio of surface-mounted technology (SMT) transducers and indicators.12/28/2023 -
PUI Audio Piezo Haptic BendersFeatures three haptic benders for a range of applications as acoustic components or actuators.11/2/2023 -
Same Sky Double Magnet Speakers with High Sound OutputSizes from 42.5mm to 48mm with depths as low as 21.6mm, 4W or 5W nominal inputs, and 4Ω impedance.7/13/2023 -
Mallory Sonalert MSW 90dB 23mm Medical AlarmsIEC-supplied sound files, produces 3 types of priority tones, IEC 60601-1-8 AMD2 (2020) approval.6/21/2023 -
DB Unlimited SM150806-2 Dynamic Micro SpeakerOffers a frequency range of 850Hz to 20,000Hz, a 1W nominal power rating, and a flush-mount design.6/21/2023 -
PUI Audio SMT-0840-T Surface-Mount TransducerTop-firing electromagnetic transducer offering 100dB output at a resonance of 4kHz.5/5/2023 -
Same Sky Waterproof IPX SpeakersFeature IPX5, IPX7, and IPX8-rated speakers with profile depths as low as 2.5mm in height.5/2/2023 -
CHERRY UM Microphones & AccessoriesInclude three first-class sound-quality microphones, a POP filter, and two USB microphone arms.4/3/2023 -
KEMET Disc Shape Piezoelectric TransducersBased on the piezoelectric effect principle generating a charge in response to pressure.3/7/2023 -
PUI Audio UTR Ultrasonic TransducersSurface mount ultrasonic transducers in a small package and work up to 300KHz.2/15/2023 -
PUI Audio SMS Series Surface-Mount SpeakersOffers a 30Ω impedance rating, 1W maximum input power rating, and <5% total harmonic distortion.11/8/2022 -
PUI Audio SMS-2030MS Heat-Resistant Surface-Mount SpeakerOffers a 0.5W input power rating, 760Hz to 10,000Hz frequency range, and 30Ω impedance rating.11/8/2022 -