Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes

Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes are packaged in ultra-small DFN1412D-3 (SOT8009) or DFN1110D-3 (SOT8015) leadless Surface-Mounted Device (SMD) plastic packages with side wettable flanks. The PESD2CANFD36xQx-Q diodes are designed to protect two automotive in-vehicle network bus lines from the damage caused by electrostatic discharge (ESD) and other transients. These devices offer low clamping voltages and capacitances in a -55°C to +150°C ambient temperature range.

Features

  • 36V reverse stand-off voltage
  • Low 42V to 44V clamping voltage range at 1A
  • Up to 20kV ESD protection (IEC 61000-4-2 and ISO 10605; C = 330pF, R = 330Ω)
  • Low 4.3pF to 10pF capacitance range
  • ±300V ISO 7637-2 pulse 3a/3b
  • 50V to 65V ISO 7637-2 pulse 2a range
  • AEC-Q101 qualified and recommended for use in automotive applications
  • Package options
    • 1.1mm x 1mm x 0.48mm, 0.65mm pitch, 3-terminal SOT8015
    • 1.4mm x 1.2mm x 0.48mm, 0.8mm pitch, 3-terminal SOT8009
  • -55°C to +150°C ambient temperature range
  • RoHS compliant

Applications

  • 24V board net/truck systems
  • CAN / CAN-FD
  • FlexRay
  • SENT

Typical Application

Application Circuit Diagram - Nexperia PESD2CANFD36xQx-Q ESD Protection Diodes
Published: 2024-03-19 | Updated: 2024-04-16