New Potentiometers, Trimmers & Rheostats

M5Stack Chain Angle is a potentiometer knob input node in the M5Stack Chain series. As the potentiometer knob rotates, the voltage value at the sampling terminal varies within a fixed range. After analog-to-digital converter (ADC) conversion by the built-in microcontroller (MCU), a signal value with up to 12-bit resolution is output. M5Stack Chain Angle integrates a programmable RGB LED for status indication and interactive display. The Chain Angle includes an STM32G031G8U6 core MCU and uses a UART serial cascade communication protocol. M5Stack Chain Angle is suitable for human-machine interfaces, smart home systems, and motor speed control.
-
M5Stack Chain AngleA potentiometer knob input node in the M5Stack Chain series.2/3/2026 -
Same Sky PTNS2 Slide PotentiometersFeatures up to 60mm travel length, plastic or metal lever options.1/6/2026 -
Same Sky PTNS1 Slide PotentiometersMultiple travel length options and lever options, carbon element.1/6/2026 -
Same Sky Slide PotentiometersFeature resistance ratings from 1kΩ to 100kΩ, linear tapers, and stroke lengths from 15mm to 60mm.1/6/2026 -
Microchip Technology MCP42U83 Dual-Channel Digital Potentiometer ICs10-bit potentiometers with volatile and nonvolatile MTP memory and 1000 write cycles.10/1/2025 -
Microchip Technology MCP41U83 Single-Channel Digital Potentiometer ICs10-bit single-channel digital potentiometers with volatile and nonvolatile MTP memory.10/1/2025 -
Vishay TSM41 4mm Square SMT Miniature TrimmersFeatures a 4mm design that meets the EIA SMD standard trimmer footprint.5/13/2025 -
Vishay M61 3/8" Square Single-Turn Cermet TrimmersPin configurations for top or side adjustment and with a choice of knob styles for finger setting.5/13/2025 -
Vishay P16FNM Cermet Knob PotentiometersMetallic knob for durability and robustness in applications, offers an IP67 seal rating.5/6/2025 -
Same Sky PTN09X Rotary PotentiometersVariable resistors that provide a resistive output based on the rotational position of the shaft.9/6/2024 -
Same Sky PTN09SX Rotary PotentiometersVariable resistors that provide a resistive output based on the rotational position of the shaft.9/6/2024 -
Vishay TS7 Sealed Single-Turn 1/4" Square Cermet TrimmersFor SMT applications, 6.7mm x 7mm x 5mm volumetric efficiency with high performance and stability.8/12/2024 -
Vishay TSM3 Trimmer ResistorsFeatures 3mm surface-mount miniature trimmers with multi-turn cermet sealed with high performance.8/8/2024 -
Same Sky PTN24 24mm PotentiometersFeatures PTN24A and PTN24B series rotary potentiometers with metal and plastic shaft options.2/2/2024 -
Vishay P16FNP Cermet Knob PotentiometersFeatures a plastic knob ideal for cost-effective designs, reduces clearance needed for installation.1/30/2024 -
Same Sky PTN16 Rotary PotentiometersFeatures D-cut shaft, knurled shaft, and 4 different shaft heights 6 different mounting options.7/20/2023 -
Amphenol PotentiometersCarbon resistive element, IP54 rated, 235°-300° mechanical rotation angle & 360° endless rotation.3/7/2023 -
Littelfuse Gaming SolutionsProducts including protection ICs, TVS diode arrays, switches and temperature indicators.2/28/2023 -
Same Sky PTN06 6mm Rotary Precision PotentiometersA 6mm carbon element housed in a dust-proof enclosure with multiple rotor and taper options.1/18/2023 -
Same Sky PTN15 15mm Vertical Linear Rotary PotentiometersFeature a wide variety of terminal configurations and resistance ratings from 1 to 2000kΩ.1/18/2023 -
CTS Electronic Components TR Trimmer PotentiometersIP54-rated 6mm, 9mm, or 14mm carbon potentiometers with plastic housing.1/1/2023 -
Same Sky PTN10 Rotary PotentiometersOffers a 200VDC maximum operating voltage, 1kΩ to 2000kΩ resistance range, and 0.15W power rating.8/8/2022 -
Vishay 534 Series 7/8" Multi-Turn PotentiometersBushing & servo mount designs with ±0.25% standard linearity & special resistance tolerances to 1%.7/26/2022 -
Vishay P16 & PA16 Compact Knob PotentiometersAll-in-one design integrates a potentiometer and knob in one assembly, no accessories required.6/1/2022 -
Vishay Model 157 Precision Industrial Potentiometers7/8" (22.2mm) industrial potentiometers available in bushing and servo mount variants.3/8/2022