New Current & Power Monitors & Regulators

Microchip PAC1811 Single-Channel Power Monitor is a single-channel energy monitor with a bus-voltage monitor and a current-sense amplifier that feeds a single 16-bit-resolution ADC. The device is designed for high-side current sensing, and the digital circuitry performs power calculations and energy accumulation. This feature enables energy monitoring with integration periods up to one year or longer. Sense resistor voltage, bus voltage, and accumulated proportional power are stored in registers for retrieval by the system host or embedded controller. The device includes an alert system that generates alerts when it detects voltage, current, or power excursions with up to two alert pins. The sampling rate and energy integration period can be controlled over I2C or SMBus. One-shot measurements and other controls can also be configured via SMBus or I2C. The Microchip PAC1811 uses real-time calibration to minimize offset error. No input filters are required for this device. Built-in adjustable averaging delivers very low-noise, high-resolution measurement results.
-
Microchip Technology PAC1711 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 12-bit-resolution ADC.1/28/2026 -
Microchip Technology PAC1811 Single-Channel Power MonitorComes with a bus-voltage monitor and a current-sense amplifier that feeds a 16-bit-resolution ADC.1/28/2026 -
Texas Instruments INA2227 16-Bit Digital Current MonitorReports the values for each channel's shunt voltage, bus voltage, current, power, and energy.9/9/2025 -
Analog Devices Inc. MAX17616/A 7A Current LimitersOffers programmable protection for systems against input voltage faults/output overcurrent faults.1/16/2025 -
Diodes Incorporated ZXCT18xQ Automotive Current MonitorsSupports small-signal bandwidths as high as 400kHz at 20V/V gain & large-signal slew rates of 2V/µs.11/6/2024 -
Diodes Incorporated ZXCT180 Low-/High-Side Current MonitorsSupports small-signal bandwidths as high as 400kHz at 20V/V gain & large-signal slew rates of 2V/µs.11/6/2024 -
Texas Instruments INA740x I2C-Output Digital Power MonitorMeasures full-scale currents up to ±39.32A with common-mode voltage support from –0.1V to +85V.10/1/2024 -
Texas Instruments INA4230 16-Bit Digital Current MonitorIncludes an I2C/SMBus-compatible interface compatible with digital bus voltages from 1.2V to 5V.8/20/2024 -
Texas Instruments INA4235 16-bit Digital Current MonitorIncludes an I2C/SMBus-compatible interface that is compliant with digital bus (1.2V to 5V) voltages.7/26/2024 -
Texas Instruments INA780x I2C-Output Digital Power MonitorMeasures full-scale currents up to ±78.64A with common-mode voltage support from –0.1V to +85V.4/2/2024 -
onsemi NCP45496 Voltage SupervisorSimultaneously monitors the power on two high-voltage power supplies and operates at 28V.3/11/2024 -
Texas Instruments INA700 I2C Output Digital Power MonitorIncludes an integrated shunt resistor and a 16-bit delta-sigma ADC for current sensing applications.9/28/2023 -
Diodes Incorporated ZXCT21xQ AEC-Q Current-Shunt MonitorsA lineup of automotive AEC-Q-qualified high-precision current-shunt monitors.7/14/2023 -
Diodes Incorporated ZXCT21x 26V High-Precision Current MonitorsFeatures different gain options to measure low-voltage drops across a small shunt resistor.7/10/2023 -
Texas Instruments INA234 12-Bit Digital Current MonitorIncludes an I2C/SMBus-compatible interface compliant with a wide range of digital bus voltages.5/12/2023 -
Diodes Incorporated ZXCT199Q Bidirectional Current MonitorsHandles very low sense voltages, allowing very low-value sense resistors to monitor large currents.4/5/2023 -
Texas Instruments INA232 Current/Voltage/Power MonitorA 16-bit digital current monitor with an I2C/SMBus-compatible interface.3/1/2023 -
Texas Instruments INA745x/INA745x-Q1 Digital Power MonitorIncludes a current sensing element and ADC specifically designed for current-sensing applications.1/2/2023 -
Analog Devices Inc. MAX34427 High Dynamic Range Power AccumulatorsSpecialized current, voltage, and power monitors.1/2/2023 -
Monolithic Power Systems (MPS) MP5099 Dual-Channel Current-Limit SwitchesDesigned to protect circuitry on the output from transients on the input.12/21/2022 -
Analog Devices Inc. ADE9430 Power Quality Monitoring ICHighly accurate, fully integrated polyphase energy and power quality monitoring devices.10/27/2022 -
Allegro MicroSystems Magnetic Speed Sensor ICsA comprehensive portfolio covering the full range of speed and speed with direction sensor ICs.5/9/2022 -
Allegro MicroSystems Single Output RegulatorsRobust, efficient, fault-protecting regulator solutions that minimize power loss.5/9/2022 -
Allegro MicroSystems RegulatorsOffers a large selection of wide-input, Grade 0 automotive and industrial power management ICs.5/9/2022 -
Analog Devices Inc. LTC2980-24 PMBus Power System ManagerUsed to sequence, trim, margin, supervise, manage faults, provide telemetry and create fault logs.4/8/2022 -