New GNSS / GPS Modules

SparkFun GPS-29524 SparkPNT TX2 Module is a quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life and Galileo-HAS support. This module is capable of 8mm accuracy when receiving RTK corrections. The GPS-29524 module offers robust multi-path rejection through L1/L2 and L5 reception, along with a compact helical GNSS antenna. This module comes in a hard-sided carrying case with lots of room for a tablet, data collector, or other device. The GPS-29524 module is MFi certified and ensures compatibility with iOS devices. This module uses WiFi® to connect to corrections networks (NTRIP client built-in) and to distribute location data over TCP.
-
SparkFun GPS-29524 SparkPNT TX2 ModuleA quadband receiver housed in a waterproof aluminum enclosure with unparalleled battery life.6/10/2026 -
u-blox ZED-X20D High Precision GNSS Heading ModuleDesigned for dual-antenna applications requiring RTK positioning and precise heading information.4/6/2026 -
Quectel LG580P High-Precision GNSS ModulesSupport concurrent reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.3/31/2026 -
SparkFun ZED-X20P GNSS Flex ModulesCombine an all-band ZED-X20P RTK receiver with a high-precision IMU for centimeter-level accuracy.3/24/2026 -
DFRobot GNSS-RTK High Precision Positioning KitsAchieve centimeter-level accuracy at EU 868MHz and US 915MHz operating frequencies.2/3/2026 -
DFRobot GNSS-RTK High Precision Positioning KitEngineered to deliver 5cm + 1ppm centimeter-level accuracy over a 15km to 20km operational range.2/2/2026 -
Telit Cinterion SL871K2 GNSS ModuleFeatures multiconstellation, single-frequency receivers for optimal coverage and performance.1/12/2026 -
M5Stack GPS Module v2.1 with AntennaHigh-performance GNSS global positioning for accurate and reliable satellite positioning services.12/26/2025 -
u-blox ZED-F20P Multi-Band High-Precision GNSS ModuleDelivers robust GNSS performance for fast-scaling robotic applications.10/1/2025 -
M5Stack A134-V2 ATOMIC GPS Base v2.0Incorporates a high-performance AT6668 chip with built-in MAX2659 LNA and ceramic antenna.9/4/2025 -
u-blox ZED-X20P All-Band High Precision GNSS ModulesIntegrated all-band GNSS with signal modernization and innovative positioning algorithms.6/24/2025 -
Quectel LC76G Compact GNSS ModulesSupports concurrent reception of GPS, GLONASS, Galileo, BDS, and QZSS.1/9/2025 -
Quectel LC29H Dual-Band Multi-Constellation GNSS ModulesSupport concurrent reception of GNSS constellations such as GPS, GLONASS, Galileo, BDS, and QZSS.1/9/2025 -
ArduSimple Micro u-blox ZED-X20P RTK BoardsOffers SMA and uFL RF connector options with a through-hole form factor for easy integration.1/7/2025 -
M5Stack U190 Unit-GPS SMAGNSS global positioning and navigation unit that integrates the ATGM336H navigation module.12/30/2024 -
M5Stack U032-V11 GPS Unit v1.1GNSS global positioning navigation unit that integrates the AT6668 CASIC navigation chip.12/27/2024 -
Quectel LG290P High Precision GNSS ModuleSupports simultaneous reception of GPS, GLONASS, Galileo, BDS, QZSS, and NavIC constellations.9/30/2024 -
u-blox MAX-F10S Standard Precision GNSS ModuleBuilt on the F10 dual-band GNSS technology using L1/L5 band signals.9/27/2024 -
Lantronix PNT Series GNSS ModulesFeature the Teseo III receiver from ST Microelectronics.1/25/2024 -
M5Stack M135 GNSS ModuleFeatures the NEO-M9N-00B GPS module and is compatible with multiple satellite positioning systems.12/22/2023 -
u-blox NEO-F9P High Precision GNSS ModuleSupports precise navigation and automation of moving industrial machinery.11/10/2023 -
u-blox LEA-M8T GNSS Timing ModulesProvide optimized accuracy and availability with survey-in and single-satellite timing.10/12/2023 -
u-blox NEO-D9C QZSS L6 Correction Data ReceiverBrings QZSS CLAS support to u-blox GNSS modules to enable navigation at a centimetre level.8/29/2023 -
u-blox NEO-F10T Secure Dual-Band GNSS Timing ModuleDesigned to meet timing synchronization requirements in 5G small cells and private networks.7/10/2023 -
u-blox MIA-M10 Standard Precision GNSS ModulesOffers exceptional sensitivity and acquisition times for all L1 GNSS systems.7/6/2023 -