New Oscilloscopes

Pico Technology PicoScope® 5000E Oscilloscopes and MSOs feature 16-bit mode with up to 200MHz bandwidth, 2.5GS/s sampling, and 1GS capture memory. These oscilloscopes are the first four-channel oscilloscopes to offer 16-bit resolution with a low noise floor and high dynamic range to measure low-level signals. The PicoScope 5000E oscilloscopes and MSOs ensure even the smallest-amplitude signals remain measurable and clear, with a noise floor as low as 22µVRMS. These oscilloscopes support >73dB SFDR and exceptional bandwidth flatness to trust every measurement, from DC to full bandwidth. The PicoScope 5000E oscilloscopes and MSOs offer a high-performance ADC to capture low-amplitude signals, power supply ripple, distortion, and other subtle millivolt transitions. These oscilloscopes allow engineers to achieve high measurement precision for analog systems.
-
Pico Technology PicoScope® 5000E Oscilloscopes & MSOsFeature 16-bit mode with up to 200MHz bandwidth, 2.5GS/s sampling, and 1GS capture memory.6/22/2026 -
Digilent Analog Discovery Pro 2440/2450 OscilloscopesUSB 3.2-based oscilloscopes with four analog channels of 100MHz bandwidth at 12-bit resolution.3/23/2026 -
Teledyne LeCroy T3DSO700HD 12-Bit Digital OscilloscopesMaximum waveform capture rate of 120,000wfm/s in normal mode and 500,000wfm/s in sequence mode.10/9/2025 -
Digilent Analog Discovery Studio MaxA comprehensive electronics laboratory solution for academic instruction and hands-on learning.7/8/2025 -
Pico Technology PicoScope 3000E USB-Powered PC OscilloscopesOffers up to 500MHz bandwidth and 5GS/s in a compact, portable, USB-powered package.6/24/2025 -
Teledyne LeCroy T3DSO3000HD Digital OscilloscopesFeatures 200MHz to 1GHz bandwidth devices that display four analog channels and 16 digital channels.9/24/2024 -
Digilent Analog Discovery Pro 5000 Series OscilloscopesIncludes an MSO, CAT II DMM, power supplies, dedicated trigger line, & arbitrary waveform generator.9/6/2024 -
Teledyne LeCroy T3DSO1000HD Digital OscilloscopesFeatures 100MHz and 200MHz bandwidth devices that display 4 analogue and 16 digital channels.9/6/2024 -
Keysight Technologies InfiniiVision HD3 OscilloscopesEnables designers to perform digital debugging using a portable oscilloscope with a custom ASIC.9/5/2024 -
Pico Technology PicoScope 6428E-D OscilloscopeOffers up to 3GHz analogue bandwidth along with a real-time sampling rate of 10GS/s.5/15/2024 -
Digilent Analog Discovery Pro (ADP2230) MSOUSB-based, two-channel, mixed-signal oscilloscope with 50MHz bandwidth and 125MS/s/ch sampling.3/11/2024 -
Teledyne LeCroy T3DSO2000HD Digital OscilloscopesAvailable in 100MHz, 200MHz, and 350MHz bandwidths with a 200Mpts/ch max record length.3/1/2024 -
B&K Precision 2510B Handheld Digital Storage Oscilloscopes100MHz and 200MHz bandwidth ratings and is suitable for general and power electronics.1/19/2024 -
Keysight Technologies InfiniiVision 4000G X-Series OscilloscopesAdvanced 7-in-1 instruments with versatile functionality.1/16/2024 -
Digilent Analog Discovery 3125MS/s, digital oscilloscope, logic analyzer, waveform generator, pattern generator, and more.6/15/2023