Toshiba TLP170AM & TLP170GM Photorelays
Toshiba TLP170AM and TLP170GM Photorelays have an infrared LED coupled to a photo-MOSFET. TLP170AM and TLP170GM are housed in a 4-pin SO6 package and are suitable for surface-mount assembly. These devices are ideal for battery management systems that have space limitations. These products feature a maximum trigger LED current of 1mA that reduces input side power loss by increasing the sensitivity of the photodiode array. Also, photorelays have no movable contacts, so these devices are known to have better long-term reliability than mechanical relays.The Toshiba TLP170AM and TLP170GM Photorelays have an operating temperature range of -20°C to +85°C and are UL and cUL recognized and VDE approved.
Features
- Halogen-free
- 60V (minimum) OFF-state output terminal voltage
- 1mA (maximum) trigger LED current
- 700mA (maximum) ON-state current
- 0.3Ω (maximum) ON-state resistance
- 3750Vrms (minimum) isolation voltage
- Safety standards
- UL recognized, UL 1577, File No. E67349
- cUL recognized, CSA Component Acceptance Service No. 5A File No. E67349
- VDE approved, EN 60747-5-5
Applications
- Security systems
- Factory automation (FA)
- Measuring instruments
- I/O interface boards
- Programmable logic controllers (PLCs)
- Mechanical relay replacements
PACKAGE & PINOUT
View Results ( 4 ) Page
| Part Number | Datasheet | Description | Output Current |
|---|---|---|---|
| TLP170GM(V4TPL,E | ![]() |
MOSFET Output Optocouplers Photorelay Low Trggr LED current; VDE | 110 mA |
| TLP170AM(TPL,E | ![]() |
MOSFET Output Optocouplers Low Trigger LED Current Photorelay | |
| TLP170AM(V4TPL,E | ![]() |
MOSFET Output Optocouplers Photorelay; Low trigger LED current; 4-pin SO6; RoHS; T&R; VDE | 700 mA |
| TLP170GM(TPL,E | ![]() |
MOSFET Output Optocouplers Low Trigger LED Current Photorelay |
Published: 2020-06-16
| Updated: 2024-11-18