ESD Protection Diodes / TVS Diodes

 ESD Protection Diodes / TVS Diodes
TVS Diodes (Transient Voltage Suppression Diodes) are electronic components designed to protect sensitive circuits from sudden voltage spikes or surges. They act as a safeguard against electrical transients, such as those caused by lightning strikes, electrostatic discharge (ESD), or switching events in power systems. TVS Diodes prevent damage to integrated circuits, connectors, and other delicate components by clamping the voltage to a safe level.

Mouser is an authorized distributor for many TVS diode manufacturers including Bourns, Littelfuse, Nexperia, onsemi, Semtech, STMicroelectronics, Texas Instruments, Vishay & more.

Please view our selection of TVS diodes below.
Results: 88,874
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Polarity Number of Channels Working Voltage Termination Style Clamping Voltage Breakdown Voltage Package/Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10,190In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8,807In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14,600In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 5,355In Stock
15,000Expected 09/04/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-2 3 A 150 W 1.5 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10,280In Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 26.5 V 45 V 28 V SOT-323-3 2.5 A 110 W 10 pF 30 kV 30 kV - 55 C + 175 C
Littelfuse ESD Protection Diodes / TVS Diodes 18 V, 0.6 pF, 10 kV 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 2 Channel 18 V SMD/SMT 38 V 25 V SC-70-3 (SOT-323-3) 2 A 0.6 pF 10 kV 15 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
YAGEO ESD Protection Diodes / TVS Diodes BID Wkg5V 1CH SMD SOD323 Bkdn6V 8,668In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 36 V SMD/SMT 58 V 40 V SOD-323-3 3 A 320 W 70 pF 25 kV 30 kV - 55 C + 150 C SDD Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 14V 3KW UNI 2,044In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 14 V SMD/SMT 30.2 V 15.6 V SMC (DO-214AB) 646.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 20V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 20 V SMD/SMT 42.1 V 22.2 V SMC (DO-214AB) 463 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 28V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 28 V SMD/SMT 59 V 31.1 V SMC (DO-214AB) 330.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode, SOD-523 6,410In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 12.4 V 6.8 V SOD-523-2 8.8 A 181 W 70 pF 30 kV 30 kV - 55 C + 150 C ESD5Z Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode 12V Protection Diode, Automotive 5,087In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 12 V SMD/SMT 17 V 14.5 V X2DFNW2-2 7 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes ESD Protection Diode 15V Protection Diode, Automotive 4,758In Stock
Min.: 1
Mult.: 1
Reel: 8,000

Unidirectional 1 Channel 15 V SMD/SMT 22 V 17.5 V X2DFNW2-2 6 A 30 kV 30 kV - 55 C + 150 C NZ8P Reel, Cut Tape
onsemi ESD Protection Diodes / TVS Diodes Transient Voltage Suppressor Array 2,344In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 5 Channel 24 V SMD/SMT 44 V 26.7 V TSOP-6 8 A 350 W 75 pF 8 kV 15 kV - 55 C + 150 C SMS05C Reel, Cut Tape
Littelfuse ESD Protection Diodes / TVS Diodes TVS 600W ASYM DO214AA AEQ101 Stand of Voltage 30V 3,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 30 V SMD/SMT 48.4 V 33.3 V SMB (DO-214AA) 12.4 A 600 W 30 kV 30 kV - 65 C + 175 C TPSMB Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 13V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 13 V SMD/SMT 28 V 14.4 V SMC (DO-214AB) 697.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 18V 3KW BID 2,098In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 18 V SMD/SMT 38 V 20 V SMC (DO-214AB) 513.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 11,185In Stock
15,000Expected 19/11/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C
Bourns ESD Protection Diodes / TVS Diodes TVS 14V 3KW BID 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 14 V SMD/SMT 30.2 V 15.6 V SMC (DO-214AB) 646.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 16V 3KW BID 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 16 V SMD/SMT 33.8 V 17.8 V SMC (DO-214AB) 577 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 17V 3KW BID 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 17 V SMD/SMT 35.9 V 18.9 V SMC (DO-214AB) 543.5 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 14,050In Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 16 V SMD/SMT 33 V 17.1 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C
Littelfuse ESD Protection Diodes / TVS Diodes 6V 120A 30kV SOD323FL Uni-dir T 6,000In Stock
100On Order
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 6 V SMD/SMT 13.8 V 6.6 V SOD323FL-2 1 kW 1200 pF 30 kV 30 kV - 40 C + 150 C Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 12V 3KW UNI 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Bidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SMC (DO-214AB) 754 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel
Bourns ESD Protection Diodes / TVS Diodes TVS 12V 3KW BID 2,100In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Unidirectional 1 Channel 12 V SMD/SMT 25.9 V 13.3 V SMC (DO-214AB) 754 A 3 kW - 55 C + 150 C SMLJ-R Reel, Cut Tape, MouseReel